Showing
of 94
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
IRFH7440TRPBF
MOSFET N-CH 40V 85A 8PQFN
Infineon Technologies
13,609
In Stock
1 : $1.57000
Cut Tape (CT)
4,000 : $0.64879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V85A (Tc)6V, 10V2.4mOhm @ 50A, 10V3.9V @ 100µA138 nC @ 10 V±20V4574 pF @ 25 V-104W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-PQFN (5x6)8-PowerTDFN
TO252-3
IPD85P04P407ATMA2
MOSFET P-CH 40V 85A TO252-3
Infineon Technologies
28,729
In Stock
1 : $1.77000
Cut Tape (CT)
2,500 : $0.80020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V85A (Tc)-7.3mOhm @ 85A, 10V4V @ 150µA89 nC @ 10 V±20V6085 pF @ 25 V-88W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPG-TO252-3-313TO-252-3, DPak (2 Leads + Tab), SC-63
TO-220AB PKG
IRF1010NPBF
MOSFET N-CH 55V 85A TO220AB
Infineon Technologies
5,474
In Stock
1 : $1.52000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)55 V85A (Tc)10V11mOhm @ 43A, 10V4V @ 250µA120 nC @ 10 V±20V3210 pF @ 25 V-180W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-220ABTO-220-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS4321TRLPBF
MOSFET N-CH 150V 85A D2PAK
Infineon Technologies
13,578
In Stock
1 : $3.70000
Cut Tape (CT)
800 : $2.23558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V85A (Tc)10V15mOhm @ 33A, 10V5V @ 250µA110 nC @ 10 V±30V4460 pF @ 25 V-350W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220AB PKG
IRFB4321PBF
MOSFET N-CH 150V 85A TO220AB
Infineon Technologies
1,625
In Stock
1 : $3.20000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V85A (Tc)10V15mOhm @ 33A, 10V5V @ 250µA110 nC @ 10 V±30V4460 pF @ 50 V-350W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-220ABTO-220-3
TO-247-3L
UJ3C065030K3S
MOSFET N-CH 650V 85A TO247-3
Qorvo
3,395
In Stock
1 : $18.79000
Tube
-
Tube
ActiveN-Channel-650 V85A (Tc)12V35mOhm @ 50A, 12V6V @ 10mA51 nC @ 15 V±25V1500 pF @ 100 V-441W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-247-3TO-247-3
53,630
In Stock
1 : $1.08000
Cut Tape (CT)
2,500 : $0.44668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V85A (Tc)4.5V, 10V4mOhm @ 20A, 10V3V @ 250µA76 nC @ 10 V±20V4400 pF @ 15 V-2.5W (Ta), 100W (Tc)-55°C ~ 175°C (TJ)--Surface MountTO-252 (DPAK)TO-252-3, DPak (2 Leads + Tab), SC-63
8-PowerPQFN
IRFH7446TRPBF
MOSFET N-CH 40V 85A 8PQFN
Infineon Technologies
24,968
In Stock
1 : $1.45000
Cut Tape (CT)
4,000 : $0.59778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V85A (Tc)6V, 10V3.3mOhm @ 50A, 10V3.9V @ 100µA98 nC @ 10 V±20V3174 pF @ 25 V-78W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-PQFN (5x6)8-TQFN Exposed Pad
LFPAK56/POWER-SO8/SOT669
BUK9Y12-100E,115
MOSFET N-CH 100V 85A LFPAK56
Nexperia USA Inc.
10,253
In Stock
1 : $1.89000
Cut Tape (CT)
1,500 : $0.89745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V85A (Tc)5V12mOhm @ 25A, 5V2.1V @ 1mA64 nC @ 5 V±10V7973 pF @ 25 V-238W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountLFPAK56, Power-SO8SC-100, SOT-669
TO-220-3L
UF3C065030T3S
MOSFET N-CH 650V 85A TO220-3
Qorvo
4,681
In Stock
1 : $18.30000
Tube
-
Tube
ActiveN-Channel-650 V85A (Tc)12V35mOhm @ 50A, 12V6V @ 10mA51 nC @ 15 V±25V1500 pF @ 100 V-441W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-220-3TO-220-3
TO-220-3L
UJ3C065030T3S
MOSFET N-CH 650V 85A TO220-3
Qorvo
910
In Stock
1 : $18.30000
Tube
-
Tube
ActiveN-Channel-650 V85A (Tc)12V35mOhm @ 50A, 12V6V @ 10mA51 nC @ 15 V±25V1500 pF @ 100 V-441W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-220-3TO-220-3
UF3C065030K3S
UF3C065030K3S
SICFET N-CH 650V 85A TO247-3
Qorvo
968
In Stock
1 : $18.79000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)650 V85A (Tc)12V35mOhm @ 50A, 12V6V @ 10mA51 nC @ 15 V±25V1500 pF @ 100 V-441W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-247-3TO-247-3
TO-247-4L
UF3C065030K4S
MOSFET N-CH 650V 85A TO247-4
Qorvo
2,340
In Stock
1 : $19.03000
Tube
-
Tube
ActiveN-Channel-650 V85A (Tc)12V35mOhm @ 50A, 12V6V @ 10mA43 nC @ 12 V±25V1500 pF @ 100 V-441W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-247-4TO-247-4
TO-220AB
SUP85N10-10-GE3
MOSFET N-CH 100V 85A TO220AB
Vishay Siliconix
504
In Stock
1 : $6.37000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V85A (Tc)4.5V, 10V10.5mOhm @ 30A, 10V3V @ 250µA160 nC @ 10 V±20V6550 pF @ 25 V-3.75W (Ta), 250W (Tc)-55°C ~ 175°C (TJ)--Through Hole-TO-220-3
TO-220AB
SUP85N10-10-E3
MOSFET N-CH 100V 85A TO220AB
Vishay Siliconix
384
In Stock
1 : $6.37000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V85A (Tc)4.5V, 10V10.5mOhm @ 30A, 10V3V @ 250µA160 nC @ 10 V±20V6550 pF @ 25 V-3.75W (Ta), 250W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-220ABTO-220-3
TO252-3
IPD85P04P4L06ATMA2
MOSFET P-CH 40V 85A TO252-3
Infineon Technologies
4,000
In Stock
1 : $1.77000
Cut Tape (CT)
2,500 : $0.80020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V85A (Tc)4.5V, 10V6.4mOhm @ 85A, 10V2.2V @ 150µA104 nC @ 10 V+5V, -16V6580 pF @ 25 V-88W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-TO252-3-313TO-252-3, DPak (2 Leads + Tab), SC-63
LFPAK56/POWER-SO8/SOT669
BUK7Y12-100EX
MOSFET N-CH 100V 85A LFPAK56
Nexperia USA Inc.
2,900
In Stock
1 : $1.89000
Cut Tape (CT)
1,500 : $0.89761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V85A (Tc)10V12mOhm @ 25A, 10V4V @ 1mA68 nC @ 10 V±20V5067 pF @ 25 V-238W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q100Surface MountLFPAK56, Power-SO8SC-100, SOT-669
GT52N10T
G050P03T
MOSFET P-CH 30V 85A TO-220
Goford Semiconductor
10,000
Marketplace
2,000 : $0.44100
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)-85A (Tc)4.5V, 10V5mOhm @ 20A, 10V2.5V @ 250µA-±20V-Standard100W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220TO-220-3
TEXTISCSD86336Q3DT
IRFH7440TRPBF
IRFH7440 - 12V-300V N-CHANNEL PO
International Rectifier
2,387
Marketplace
442 : $0.68000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)40 V85A (Tc)6V, 10V2.4mOhm @ 50A, 10V3.9V @ 100µA138 nC @ 10 V±20V4574 pF @ 25 V-104W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-PQFN (5x6)8-PowerTDFN
25P06
G050P03K
P-30V,-85A,RD(MAX)<4.5M@-10V,VTH
Goford Semiconductor
2,021
In Stock
1 : $1.00000
Cut Tape (CT)
2,500 : $0.41360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V85A (Tc)4.5V, 10V4.5mOhm @ 20A, 10V2.5V @ 250µA111 nC @ 10 V±20V7051 pF @ 15 V-100W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-252TO-252-3, DPak (2 Leads + Tab), SC-63
MBRB15100CT-TP
MCB85N06Y-TP
MOSFET N-CH 60V 85A D2PAK
Micro Commercial Co
30,914
In Stock
1 : $1.83000
Cut Tape (CT)
800 : $1.02240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V85A (Tc)10V13mOhm @ 30A, 10V2.4V @ 250µA36 nC @ 10 V±20V2498 pF @ 25 V-85W-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
8-DFN
AON6312
MOSFET N-CHANNEL 30V 85A 8DFN
Alpha & Omega Semiconductor Inc.
2,565
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.43152
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V85A (Tc)4.5V, 10V1.85mOhm @ 20A, 10V2.2V @ 250µA65 nC @ 10 V±20V3100 pF @ 15 V-50W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-DFN (5x6)8-PowerSMD, Flat Leads
IRG4RC10UTRPBF
FQB85N06TM
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
23,606
Marketplace
212 : $1.42000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)60 V85A (Tc)10V10mOhm @ 42.5A, 10V4V @ 250µA112 nC @ 10 V±25V4120 pF @ 25 V-3.75W (Ta), 160W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
8-WDFN
NVTFS5C454NLWFTAG
MOSFET N-CHANNEL 40V 85A 8WDFN
onsemi
0
In Stock
Check Lead Time
1 : $1.54000
Cut Tape (CT)
1,500 : $0.73075
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V85A (Tc)4.5V, 10V4mOhm @ 20A, 10V2.2V @ 250µA8.2 nC @ 4.5 V±20V1600 pF @ 25 V-55W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface Mount8-WDFN (3.3x3.3)8-PowerWDFN
G3R160MT12J-TR
G3R30MT12J-TR
1200V 30M TO-263-7 G3R SIC MOSFE
GeneSiC Semiconductor
787
In Stock
1 : $22.83000
Cut Tape (CT)
800 : $17.63514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiC (Silicon Carbide Junction Transistor)1200 V85A (Tc)15V, 18V34mOhm @ 45A, 18V2.7V @ 24mA118 nC @ 15 V+22V, -10V3863 pF @ 800 V-408W (Tc)-55°C ~ 175°C (TJ)--Surface MountTO-263-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Showing
of 94

85A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.