8-TQFN Exposed Pad Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,136 In Stock | 1 : $1.57000 Cut Tape (CT) 4,000 : $0.66775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 85A (Tc) | 6V, 10V | 3.3mOhm @ 50A, 10V | 3.9V @ 100µA | 98 nC @ 10 V | ±20V | 3174 pF @ 25 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-TQFN Exposed Pad | |||
50,938 In Stock | 1 : $1.24000 Cut Tape (CT) 4,000 : $0.52622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Ta), 169A (Tc) | 4.5V, 10V | 2.1mOhm @ 20A, 10V | 2.35V @ 100µA | 66 nC @ 10 V | ±20V | 4960 pF @ 10 V | - | 3.6W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PQFN (5x6) | 8-TQFN Exposed Pad | |||
1,122 Marketplace | 834 : $0.36000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 20A (Ta) | 4.5V, 10V | 4.4mOhm @ 30A, 10V | 2.1V @ 25µA | 17 nC @ 10 V | ±20V | 1011 pF @ 13 V | - | 2.8W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | - | 8-TQFN Exposed Pad | |||
0 In Stock | Obsolete | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 11A (Ta), 58A (Tc) | - | 13.5mOhm @ 35A, 10V | 4V @ 100µA | 87 nC @ 10 V | - | 3240 pF @ 25 V | - | - | - | Surface Mount | 8-PQFN (5x6) | 8-TQFN Exposed Pad | ||
0 In Stock 1,000 Marketplace | 601 : $0.50000 Bulk | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 11A (Ta), 58A (Tc) | 10V | 13.5mOhm @ 35A, 10V | 4V @ 100µA | 87 nC @ 10 V | ±20V | 3240 pF @ 25 V | - | 3.6W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-TQFN Exposed Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 28A (Ta) | 4.5V, 10V | 2.2mOhm @ 30A, 10V | 2.1V @ 50µA | 32 nC @ 10 V | ±20V | 2000 pF @ 13 V | - | 2.7W (Ta), 39W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | - | 8-TQFN Exposed Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 20A (Ta) | 4.5V, 10V | 4.4mOhm @ 30A, 10V | 2.1V @ 25µA | 17 nC @ 10 V | ±20V | 1011 pF @ 13 V | - | 2.8W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | - | 8-TQFN Exposed Pad | |||
0 In Stock 2,546 Marketplace | 1,023 : $0.29000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 83A (Tc) | 4.5V, 10V | 4.9mOhm @ 20A, 10V | 2V @ 50µA | 59 nC @ 10 V | ±20V | 2600 pF @ 10 V | - | 3.4W (Ta), 54W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PQFN (5x6) | 8-TQFN Exposed Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 95A (Tc) | 10V | 3.3mOhm @ 50A, 10V | 3.9V @ 100µA | 98 nC @ 10 V | ±20V | 3174 pF @ 25 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-TQFN Exposed Pad |