Showing
1 - 25
of 38
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
UJ4SC075006K4S
UJ4C075060K4S
SICFET N-CH 750V 28A TO247-4
UnitedSiC
2,828
In Stock
1 : $10.59000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)750 V28A (Tc)-74mOhm @ 20A, 12V6V @ 10mA37.8 nC @ 15 V±20V1422 pF @ 100 V-155W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
UJ4C075023K3S
UJ4C075018K3S
SICFET N-CH 750V 81A TO247-3
UnitedSiC
7,535
In Stock
1 : $19.12000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)750 V81A (Tc)-23mOhm @ 20A, 12V6V @ 10mA37.8 nC @ 15 V±20V1422 pF @ 100 V-385W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
UJ4SC075006K4S
UJ4C075018K4S
SICFET N-CH 750V 81A TO247-4
UnitedSiC
1,732
In Stock
1 : $19.59000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)750 V81A (Tc)-23mOhm @ 20A, 12V6V @ 10mA37.8 nC @ 15 V±20V1422 pF @ 100 V-385W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
UJ4SC075006K4S
UJ4SC075009K4S
750V/9MOHM, SIC, STACKED CASCODE
UnitedSiC
190
In Stock
1 : $39.32000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)750 V106A (Tc)12V11.5mOhm @ 70A, 12V5.5V @ 10mA75 nC @ 15 V±20V3340 pF @ 400 V-375W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
UJ4C075023K3S
UJ4C075060K3S
SICFET N-CH 750V 28A TO247-3
UnitedSiC
6,869
In Stock
1 : $10.01000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)750 V28A (Tc)-74mOhm @ 20A, 12V6V @ 10mA37.8 nC @ 15 V±20V1422 pF @ 100 V-155W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-4 Top
G3R60MT07K
750V 60M TO-247-4 G3R SIC MOSFET
GeneSiC Semiconductor
135
In Stock
1 : $11.02000
Tube
Tube
Active-SiCFET (Silicon Carbide)750 V----------Through HoleTO-247-4TO-247-4
UJ4SC075006K4S
UJ4C075033K4S
750V/33MOHM, SIC, CASCODE, G4, T
UnitedSiC
526
In Stock
1 : $11.84000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)750 V47A (Tc)12V41mOhm @ 30A, 12V6V @ 10mA37.8 nC @ 15 V±20V1400 pF @ 400 V-242W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
UJ4C075023K3S
UJ4C075023K3S
750V/23MOHM, SIC, CASCODE, G4, T
UnitedSiC
439
In Stock
1 : $15.55000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)750 V66A (Tc)12V29mOhm @ 40A, 12V6V @ 10mA37.8 nC @ 15 V±20V1400 pF @ 400 V-306W (Tc)-55°C ~ 175°CThrough HoleTO-247-3TO-247-3
UJ4C075023K3S
UJ4C075033K3S
750V/33MOHM, SIC, CASCODE, G4, T
UnitedSiC
1,172
In Stock
1 : $11.39000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)750 V47A (Tc)12V41mOhm @ 30A, 12V6V @ 10mA37.8 nC @ 15 V±20V1400 pF @ 400 V-242W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
UJ4C075023K3S
UJ4C075044K3S
750V/44MOHM, SIC, CASCODE, G4, T
UnitedSiC
264
In Stock
1 : $12.17000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)750 V37.4A (Tc)12V56mOhm @ 25A, 12V6V @ 10mA37.8 nC @ 15 V±20V1400 pF @ 400 V-203W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
UJ4SC075006K4S
UJ4C075044K4S
750V/44MOHM, SIC, CASCODE, G4, T
UnitedSiC
515
In Stock
1 : $12.71000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)750 V37.4A (Tc)12V56mOhm @ 25A, 12V6V @ 10mA37.8 nC @ 15 V±20V1400 pF @ 400 V-203W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
UF3C120080B7S
UJ4C075044B7S
750V/44MOHM, N-OFF SIC CASCODE,
UnitedSiC
198
In Stock
1 : $11.81000
Cut Tape (CT)
800 : $7.68955
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelSiCFET (Silicon Carbide)750 V35.6A (Tc)12V56mOhm @ 25A, 12V6V @ 10mA37.8 nC @ 15 V±20V1400 pF @ 400 V-181W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAK-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
UF3C120080B7S
UJ4C075023B7S
750V/23MOHM, N-OFF SIC CASCODE,
UnitedSiC
200
In Stock
1 : $16.59000
Cut Tape (CT)
800 : $11.45210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelSiCFET (Silicon Carbide)750 V64A (Tc)12V29mOhm @ 40A, 12V6V @ 10mA37.8 nC @ 15 V±20V1400 pF @ 400 V-278W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAK-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
UF3C120080B7S
UJ4SC075018B7S
750V/18MOHM, N-OFF SIC STACK CAS
UnitedSiC
200
In Stock
1 : $20.74000
Cut Tape (CT)
800 : $14.32310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelSiCFET (Silicon Carbide)750 V72A (Tc)12V23mOhm @ 50A, 12V6V @ 10mA37.8 nC @ 15 V±20V1414 pF @ 400 V-259W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAK-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
UF3C120080B7S
UJ4SC075011B7S
750V/11MOHM, N-OFF SIC STACK CAS
UnitedSiC
197
In Stock
1 : $32.01000
Cut Tape (CT)
800 : $22.89144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelSiCFET (Silicon Carbide)750 V104A (Tc)12V14.2mOhm @ 60A, 12V5.5V @ 10mA75 nC @ 15 V±20V3245 pF @ 400 V-357W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAK-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
UF3C120080B7S
UJ4C075060B7S
750V/60MOHM, N-OFF SIC CASCODE,
UnitedSiC
50
In Stock
1 : $8.77000
Cut Tape (CT)
800 : $5.71175
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelSiCFET (Silicon Carbide)750 V25.8A (Tc)12V74mOhm @ 20A, 12V6V @ 10mA37.8 nC @ 15 V±20V1420 pF @ 400 V-128W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAK-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
UF3C120080B7S
UJ4C075033B7S
750V/33MOHM, N-OFF SIC CASCODE,
UnitedSiC
50
In Stock
1 : $11.71000
Cut Tape (CT)
800 : $8.08665
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelSiCFET (Silicon Carbide)750 V44A (Tc)12V41mOhm @ 30A, 12V6V @ 10mA37.8 nC @ 15 V±20V1400 pF @ 400 V-197W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAK-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
P3M07013K4
P3M07013K4
SICFET N-CH 750V 140A TO-247-4
PN Junction Semiconductor
10
Marketplace
1 : $33.90000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)750 V140A15V16mOhm @ 75A, 15V2.2V @ 75mA (Typ)-+19V, -8V--428W-55°C ~ 175°C (TJ)Through HoleTO-247-4LTO-247-4
UF3C120080B7S
UJ4SC075009B7S
750V/9MOHM, N-OFF SIC STACK CASC
UnitedSiC
0
In Stock
1 : $41.61000
Cut Tape (CT)
800 : $29.75280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Silicon Carbide)750 V106A (Tc)12V11.5mOhm @ 70A, 12V5.5V @ 10mA75 nC @ 15 V±20V3340 pF @ 400 V-375W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAK-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
UJ4SC075006K4S
UJ4SC075006K4S
750V/6MOHM, SIC, STACKED CASCODE
UnitedSiC
0
In Stock
1 : $68.40000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)750 V120A (Tc)12V7.4mOhm @ 80A, 12V6V @ 10mA164 nC @ 15 V±20V8374 pF @ 400 V-714W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
750V 60M TO-247-3 G3R SIC MOSFET
G3R60MT07D
750V 60M TO-247-3 G3R SIC MOSFET
GeneSiC Semiconductor
0
In Stock
1 : $10.75000
Tube
Tube
Active-SiCFET (Silicon Carbide)750 V----------Through HoleTO-247-3TO-247-3
750V 60M TO-263-7 G3R SIC MOSFET
G3R60MT07J
750V 60M TO-263-7 G3R SIC MOSFET
GeneSiC Semiconductor
0
In Stock
1 : $11.34000
Tube
Tube
Active-SiCFET (Silicon Carbide)750 V----------Surface MountTO-263-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
UJ4SC075006K4S
UJ4C075023K4S
750V/23MOHM, SIC, CASCODE, G4, T
UnitedSiC
0
In Stock
1 : $16.00000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)750 V66A (Tc)12V29mOhm @ 40A, 12V6V @ 10mA37.8 nC @ 15 V±20V1400 pF @ 400 V-306W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
UJ4SC075006K4S
UJ4SC075011K4S
750V/11MOHM, SIC, STACKED CASCOD
UnitedSiC
0
In Stock
1 : $33.06000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)750 V104A (Tc)12V14.2mOhm @ 60A, 12V5.5V @ 10mA75 nC @ 15 V±20V3245 pF @ 400 V-357W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
SCT4026DW7HRTL
SCT4045DW7HRTL
750V, 31A, 7-PIN SMD, TRENCH-STR
Rohm Semiconductor
0
In Stock
1 : $15.87000
Cut Tape (CT)
1,000 : $10.30350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiC (Silicon Carbide Junction Transistor)750 V31A (Tc)18V59mOhm @ 17A, 18V4.8V @ 8.89mA63 nC @ 18 V+21V, -4V1460 pF @ 500 V-93W175°C (TJ)Surface MountTO-263-7LTO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Showing
1 - 25
of 38

750 V Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.