62A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
879 In Stock | 1 : $1.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 62A (Tc) | 4.5V, 10V | 8.7mOhm @ 31A, 10V | 2.35V @ 25µA | 13 nC @ 4.5 V | ±20V | 1077 pF @ 15 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
6,457 In Stock | 1 : $3.27000 Cut Tape (CT) 800 : $2.05115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 62A (Tc) | 10V | 26mOhm @ 46A, 10V | 5V @ 250µA | 98 nC @ 10 V | ±30V | 4600 pF @ 25 V | - | 330W (Tc) | -40°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
3,386 In Stock | 1 : $1.52000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 62A (Tc) | 10V | 13.5mOhm @ 37A, 10V | 4V @ 100µA | 87 nC @ 10 V | ±20V | 3180 pF @ 50 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
380 In Stock | 1 : $12.31000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 62A (Tc) | - | 52mOhm @ 32A, 10V | 4V @ 250µA | 344 nC @ 10 V | ±30V | 7379 pF @ 100 V | - | 625W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AD | TO-247-3 | |||
2,513 In Stock | 1 : $18.65000 Cut Tape (CT) 800 : $12.88035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 650 V | 62A (Tc) | 12V | 35mOhm @ 40A, 12V | 6V @ 10mA | 43 nC @ 12 V | ±25V | 1500 pF @ 100 V | - | 214W (Tc) | 175°C (TJ) | Surface Mount | D2PAK-7 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | ||
1,734 In Stock | 1 : $1.51000 Cut Tape (CT) 800 : $0.87206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 62A (Tc) | 4.5V, 10V | 9.3mOhm @ 31.2A, 10V | 2.5V @ 1mA | 57 nC @ 10 V | ±20V | 4040 pF @ 25 V | - | 116W (Tc) | 150°C (TJ) | Surface Mount | TO-263 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
3,598 In Stock | 1 : $1.55000 Cut Tape (CT) 10,000 : $0.63061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 62A (Tc) | 4.5V, 10V | 6mOhm @ 15A, 10V | 2.5V @ 250µA | 25.4 nC @ 10 V | ±20V | 1342 pF @ 15 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PDFN (3.1x3.1) | 8-PowerWDFN | ||
166 In Stock | 1 : $13.99000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 62A (Tc) | 10V | 42mOhm @ 31A, 10V | 4.75V @ 250µA | 99 nC @ 10 V | ±25V | 4360 pF @ 100 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | ||
830 In Stock | 1 : $15.68000 Cut Tape (CT) 800 : $10.82724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 62A (Tc) | 15V, 18V | 50mOhm @ 25A, 18V | 4.3V @ 8mA | 105 nC @ 18 V | +22V, -8V | 1890 pF @ 325 V | - | 242W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK-7 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | ||
25 In Stock | 1 : $59.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 62A (Tc) | 20V | 100mOhm @ 31A, 20V | 5.5V @ 250µA | 550 nC @ 20 V | ±30V | 11500 pF @ 25 V | - | 800W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS264™ | TO-264-3, TO-264AA | |||
37 In Stock 450 Factory | 1 : $4.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 62A (Tc) | 10V | 40mOhm @ 31A, 10V | 5.5V @ 250µA | 70 nC @ 10 V | ±20V | 2250 pF @ 25 V | - | 350W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
800 In Stock | 1 : $2.59000 Cut Tape (CT) 800 : $1.53730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 62A (Tc) | 10V | 12.6mOhm @ 48A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±20V | 3270 pF @ 25 V | - | 120W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : $4.89000 Tube | Bulk Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 62A (Tc) | 10V | 27mOhm @ 31A, 10V | 5V @ 250µA | 99 nC @ 10 V | ±30V | 7230 pF @ 25 V | - | 260W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : $1.00000 Cut Tape (CT) 1,500 : $0.45360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 62A (Tc) | 5V, 10V | 14mOhm @ 15A, 10V | 2.1V @ 1mA | 28.9 nC @ 5 V | ±20V | 4640 pF @ 25 V | - | 147W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
0 In Stock | 1 : $2.39000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 33 V | 62A (Tc) | 10V | 15mOhm @ 30A, 10V | 4V @ 250µA | 47 nC @ 10 V | Clamped | 1330 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : $4.76000 Cut Tape (CT) 800 : $2.97971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 62A (Tc) | 10V | 27mOhm @ 31A, 10V | 5V @ 250µA | 99 nC @ 10 V | ±30V | 7230 pF @ 25 V | - | 260W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : $5.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 62A (Tc) | 10V | 40mOhm @ 31A, 10V | 5.5V @ 250µA | 70 nC @ 10 V | ±20V | 2250 pF @ 25 V | - | 350W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : $11.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 62A (Tc) | 10V | 52mOhm @ 31A, 10V | 4.5V @ 4mA | 104 nC @ 10 V | ±30V | 5940 pF @ 25 V | - | 780W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
0 In Stock | 1 : $14.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 62A (Tc) | - | - | - | - | ±25V | - | - | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : $43.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 62A (Tc) | 10V | 140mOhm @ 31A, 10V | 6.5V @ 8mA | 270 nC @ 10 V | ±30V | 13600 pF @ 25 V | - | 1560W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS264™ | TO-264-3, TO-264AA | |||
77,154 Marketplace | 995 : $0.30000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 62A (Tc) | 4.5V, 10V | 10Ohm @ 62A, 10A | 3V @ 250µA | 48 nC @ 10 V | ±20V | 1800 pF @ 15 V | - | 70W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263AB | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
3,211 Marketplace | 825 : $0.36000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 62A (Tc) | 4.5V, 10V | 10Ohm @ 62A, 10A | 3V @ 250µA | 48 nC @ 10 V | ±20V | 1800 pF @ 15 V | - | 70W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : $1.14000 Cut Tape (CT) 2,500 : $0.48510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 62A (Tc) | 6V, 10V | 6.9mOhm @ 31A, 10V | 3.5V @ 500µA | 39 nC @ 10 V | ±20V | 2700 pF @ 40 V | - | 89W (Tc) | 175°C | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : $1.26000 Cut Tape (CT) 1,500 : $0.57409 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 62A (Tc) | 5V | 14mOhm @ 15A, 10V | 2.1V @ 1mA | 28.9 nC @ 5 V | ±10V | 4640 pF @ 25 V | - | 147W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
0 Marketplace | Active | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 62A (Tc) | 2.8V, 10V | 12mOhm @ 15A, 10V | 2V @ 250µA | 24 nC @ 4.5 V | ±12V | 2417 pF @ 15 V | - | 87W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 |