6-WDFN Exposed Pad Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,025 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.15370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 1.5V, 4.5V | 15.3mOhm @ 4A, 4.5V | 1V @ 1mA | 29.9 nC @ 4.5 V | ±8V | 2600 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
38,142 In Stock | 1 : $0.55000 Cut Tape (CT) 3,000 : $0.15559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 14A (Ta) | - | 9.1mOhm @ 4A, 8V | 1V @ 1mA | 47 nC @ 4.5 V | - | 3350 pF @ 6 V | - | - | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
59,586 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.17825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4V, 10V | 20mOhm @ 4A, 10V | 2.2V @ 250µA | 20.4 nC @ 4.5 V | +20V, -25V | 1150 pF @ 15 V | - | 1.25W (Ta) | 150°C (TJ) | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
37,132 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.17825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta) | 4.5V, 10V | 8.9mOhm @ 4A, 10V | 2.1V @ 100µA | 7.5 nC @ 4.5 V | ±20V | 1130 pF @ 15 V | - | 1.25W (Ta) | 150°C (TA) | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
12,020 In Stock | 1 : $0.89000 Cut Tape (CT) 3,000 : $0.33045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 7.8A (Ta) | 1.5V, 4.5V | 30mOhm @ 7.8A, 4.5V | 1.5V @ 250µA | 27 nC @ 4.5 V | ±8V | 1480 pF @ 10 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
9,153 In Stock | 1 : $0.92000 Cut Tape (CT) 3,000 : $0.34229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 12A (Ta) | 1.8V, 4.5V | 12.5mOhm @ 12A, 4.5V | 1V @ 250µA | 34 nC @ 4.5 V | ±8V | 3957 pF @ 6 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
24,843 In Stock | 1 : $0.94000 Cut Tape (CT) 3,000 : $0.38347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6.8A (Ta) | 4.5V, 10V | 35mOhm @ 6.8A, 10V | 3V @ 250µA | 24 nC @ 10 V | ±25V | 1070 pF @ 15 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
18,000 In Stock | 1 : $1.17000 Cut Tape (CT) 3,000 : $0.47904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 1A (Ta) | 6V, 10V | 1.2Ohm @ 1A, 10V | 4V @ 250µA | 4 nC @ 10 V | ±25V | 210 pF @ 75 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
5,650 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.11575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 9A (Ta) | 4.5V, 10V | 19.5mOhm @ 4A, 10V | 2.5V @ 100µA | 4.8 nC @ 4.5 V | ±20V | 620 pF @ 15 V | - | 1.25W (Ta) | 150°C (TJ) | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
33,579 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.14990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 10A (Ta) | 1.8V, 8V | 16.2mOhm @ 4A, 8V | 1V @ 1mA | 19.5 nC @ 4.5 V | ±10V | 1400 pF @ 6 V | - | 1.25W (Ta) | 150°C (TJ) | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
29,064 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.17825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta) | 4V, 10V | 36mOhm @ 4A, 10V | 2.5V @ 100µA | 9.3 nC @ 10 V | ±20V | 550 pF @ 10 V | - | 2.5W (Ta) | 150°C | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
21,695 In Stock | 1 : $0.54000 Cut Tape (CT) 3,000 : $0.18270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.3A (Ta) | 1.8V, 4.5V | 100mOhm @ 2A, 4.5V | 1V @ 250µA | 6.2 nC @ 4.5 V | ±8V | 531 pF @ 10 V | Schottky Diode (Isolated) | 710mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-WDFN (2x2) | 6-WDFN Exposed Pad | |||
6,452 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.18360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Ta) | 4.5V, 10V | 11.6mOhm @ 4A, 10V | 2.4V @ 100µA | 7.5 nC @ 4.5 V | ±20V | 1110 pF @ 20 V | - | 2.5W (Ta) | 150°C | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
4,474 In Stock | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.19607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 12A (Ta) | 1.2V, 4.5V | 12mOhm @ 4A, 4.5V | 1V @ 1mA | 37.6 nC @ 4.5 V | ±6V | 2700 pF @ 10 V | - | 1.25W (Ta) | 150°C (TJ) | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
55,650 In Stock 9,000 Factory | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.24064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 20A (Ta) | 1.8V, 4.5V | 23.9mOhm @ 5A, 4.5V | 1.1V @ 250µA | 4.7 nC @ 4.5 V | ±8V | 655 pF @ 10 V | - | 2.9W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | |||
3,000 In Stock | 1 : $0.81000 Cut Tape (CT) 3,000 : $0.31324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.7A (Ta) | 2.5V, 4.5V | 30mOhm @ 5.7A, 4.5V | 1.5V @ 250µA | 12 nC @ 4.5 V | ±12V | 935 pF @ 10 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
11,850 In Stock | 1 : $0.99000 Cut Tape (CT) 3,000 : $0.36980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Ta) | 2.5V, 4.5V | 40mOhm @ 5A, 4.5V | 1.5V @ 250µA | 11 nC @ 4.5 V | ±12V | 800 pF @ 10 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
8,100 In Stock | 1 : $1.17000 Cut Tape (CT) 3,000 : $0.47636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 7.8A (Ta) | 1.8V, 4.5V | 24mOhm @ 7.8A, 5V | 1.5V @ 250µA | 42 nC @ 5 V | ±8V | 2015 pF @ 10 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
4,353 In Stock | 1 : $1.43000 Cut Tape (CT) 3,000 : $0.58455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 10A (Ta) | 1.8V, 4.5V | 16mOhm @ 10A, 4.5V | 1V @ 250µA | 29 nC @ 6 V | ±8V | 3405 pF @ 6 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
18,943 In Stock | 1 : $1.74000 Cut Tape (CT) 3,000 : $0.71009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 9A (Ta), 10A (Tc) | 4.5V, 10V | 16mOhm @ 9A, 10V | 3V @ 250µA | 12 nC @ 10 V | ±20V | 720 pF @ 15 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
22,702 In Stock 10,000 Factory | 1 : $1.27000 Cut Tape (CT) 250 : $0.82832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 20A (Ta) | 1.8V, 4.5V | 23.9mOhm @ 5A, 4.5V | 1.1V @ 250µA | 4.7 nC @ 4.5 V | ±8V | 655 pF @ 10 V | - | 2.9W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | |||
11,486 In Stock 6,000 Factory | 1 : $1.32000 Cut Tape (CT) 250 : $0.85796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Ta) | 3V, 8V | 30mOhm @ 4A, 8V | 1.8V @ 250µA | 2.7 nC @ 4.5 V | +10V, -8V | 340 pF @ 15 V | - | 2.4W (Ta), 17W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | |||
6,248 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.14647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Ta) | 1.5V, 4.5V | 33mOhm @ 4A, 4.5V | 1V @ 1mA | 3.6 nC @ 4.5 V | ±8V | 410 pF @ 10 V | - | 1.25W (Ta) | 150°C | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | ||
6,079 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.14647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Ta) | 1.8V, 4.5V | 39.1mOhm @ 2A, 4.5V | 1V @ 1mA | 3.2 nC @ 4.5 V | +12V, -8V | 310 pF @ 15 V | - | 1.25W (Ta) | 150°C | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | ||
5,855 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.14647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Ta) | 4.5V, 10V | 46mOhm @ 4A, 10V | 2.5V @ 100µA | 2.5 nC @ 4.5 V | +20V, -12V | 280 pF @ 15 V | - | 1.25W (Ta) | 150°C | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad |