Showing
1 - 17
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-363 PKG
BSD316SNH6327XTSA1
MOSFET N-CH 30V 1.4A SOT363-6
Infineon Technologies
5,495
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.10514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V1.4A (Ta)4.5V, 10V160mOhm @ 1.4A, 10V2V @ 3.7µA0.6 nC @ 5 V±20V94 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT363-PO6-VSSOP, SC-88, SOT-363
SOT-363 PKG
BSD214SNH6327XTSA1
MOSFET N-CH 20V 1.5A SOT363-6
Infineon Technologies
8,650
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.10514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1.5A (Ta)2.5V, 4.5V140mOhm @ 1.5A, 4.5V1.2V @ 3.7µA0.8 nC @ 5 V±12V143 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT363-PO6-VSSOP, SC-88, SOT-363
SOT-363 PKG
BSD316SNL6327XT
MOSFET N-CH 30V 1.4A SOT363-6
Infineon Technologies
732
In Stock
1 : $0.22000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)30 V1.4A (Ta)4.5V, 10V160mOhm @ 1.4A, 10V2V @ 3.7µA0.6 nC @ 5 V±20V94 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT363-PO6-VSSOP, SC-88, SOT-363
BSDXXXXXXXXXXXXXXA1
BSD314SPEH6327XTSA1
MOSFET P-CH 30V 1.5A SOT363-6
Infineon Technologies
734
In Stock
1 : $0.38000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteP-ChannelMOSFET (Metal Oxide)30 V1.5A (Ta)4.5V, 10V140mOhm @ 1.5A, 10V2V @ 6.3µA2.9 nC @ 10 V±20V294 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT363-66-VSSOP, SC-88, SOT-363
SOT-363 PKG
BSV236SPH6327XTSA1
MOSFET P-CH 20V 1.5A SOT363-6
Infineon Technologies
0
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.15373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V1.5A (Ta)2.5V, 4.5V175mOhm @ 1.5A, 4.5V1.2V @ 8µA5.7 nC @ 4.5 V±12V228 pF @ 15 V-560mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT363-PO6-VSSOP, SC-88, SOT-363
BSD816SNH6327XTSA1
BSD816SNH6327
MOSFET N-CH 20V 1.4A SOT363-6
Infineon Technologies
0
Marketplace
6,000 : $0.04000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)20 V1.4A (Ta)-160mOhm @ 1.4A, 2.5V950mV @ 3.7µA0.6 nC @ 2.5 V±8V180 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT363-66-VSSOP, SC-88, SOT-363
NX7002BKS115
BSD214SNL6327
SMALL SIGNAL N-CHANNEL MOSFET
Infineon Technologies
41,600
Marketplace
5,624 : $0.05000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)20 V1.5A (Ta)2.5V, 4.5V140mOhm @ 1.5A, 4.5V1.2V @ 3.7µA0.8 nC @ 5 V±12V143 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT363-6-66-VSSOP, SC-88, SOT-363
0
Marketplace
Active
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)30 V1.5A (Ta)4.5V, 10V140mOhm @ 1.5A, 10V2V @ 6.3µA2.9 nC @ 10 V±20V294 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT363-6-66-VSSOP, SC-88, SOT-363
BAP70AM/A115
BSD816SN L6327
SMALL SIGNAL N-CHANNEL MOSFET
Infineon Technologies
0
Marketplace
Active
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)20 V1.4A (Ta)1.8V, 2.5V160mOhm @ 1.4A, 2.5V950mV @ 3.7µA0.6 nC @ 2.5 V±8V180 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT363-6-66-VSSOP, SC-88, SOT-363
0
Marketplace
Active
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)30 V1.5A (Ta)4.5V, 10V140mOhm @ 1.5A, 10V2V @ 6.3µA2.9 nC @ 10 V±20V294 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT363-6-66-VSSOP, SC-88, SOT-363
NX7002BKS115
BSD816SNL6327
SMALL SIGNAL N-CHANNEL MOSFET
Infineon Technologies
0
Marketplace
Active
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)20 V1.4A (Ta)1.8V, 2.5V160mOhm @ 1.4A, 2.5V950mV @ 3.7µA0.6 nC @ 2.5 V±8V180 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT363-6-66-VSSOP, SC-88, SOT-363
BSD816SNH6327XTSA1
BSD214SNH6327
BSD314 - 250V-600V SMALL SIGNAL/
Infineon Technologies
0
Marketplace
3,000 : $0.07000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)20 V1.5A (Ta)2.5V, 4.5V140mOhm @ 1.5A, 4.5V1.2V @ 3.7µA0.8 nC @ 5 V±12V143 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT363-6-66-VSSOP, SC-88, SOT-363
SOT-363 PKG
BSV236SP L6327
MOSFET P-CH 20V 1.5A SOT363-6
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteP-ChannelMOSFET (Metal Oxide)20 V1.5A (Ta)2.5V, 4.5V175mOhm @ 1.5A, 4.5V1.2V @ 8µA5.7 nC @ 4.5 V±12V228 pF @ 15 V-560mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT363-PO6-VSSOP, SC-88, SOT-363
SOT-363 PKG
BSD214SN L6327
MOSFET N-CH 20V 1.5A SOT363-6
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)20 V1.5A (Ta)2.5V, 4.5V140mOhm @ 1.5A, 4.5V1.2V @ 3.7µA0.8 nC @ 5 V±12V143 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT363-PO6-VSSOP, SC-88, SOT-363
SOT-363 PKG
BSD314SPEL6327HTSA1
MOSFET P-CH 30V 1.5A SOT363-6
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteP-ChannelMOSFET (Metal Oxide)30 V1.5A (Ta)4.5V, 10V140mOhm @ 1.5A, 10V2V @ 6.3µA2.9 nC @ 10 V±20V294 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT363-PO6-VSSOP, SC-88, SOT-363
SOT-363 PKG
BSD816SNL6327HTSA1
MOSFET N-CH 20V 1.4A SOT363-6
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)20 V1.4A (Ta)1.8V, 2.5V160mOhm @ 1.4A, 2.5V950mV @ 3.7µA0.6 nC @ 2.5 V±8V180 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT363-PO6-VSSOP, SC-88, SOT-363
BSDXXXXXXXXXXXXXXA1
BSD816SNH6327XTSA1
MOSFET N-CH 20V 1.4A SOT363-6
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Bulk
ObsoleteN-ChannelMOSFET (Metal Oxide)20 V1.4A (Ta)1.8V, 2.5V160mOhm @ 1.4A, 2.5V950mV @ 3.7µA0.6 nC @ 2.5 V±8V180 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT363-66-VSSOP, SC-88, SOT-363
Showing
1 - 17
of 17

6-VSSOP, SC-88, SOT-363 Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.