Showing
1 - 25
of 1,556
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
AO3422
MOSFET N-CH 55V 2.1A SOT23-3
Alpha & Omega Semiconductor Inc.
1,765,448
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.12161
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V2.1A (Ta)2.5V, 4.5V160mOhm @ 2.1A, 4.5V2V @ 250µA3.3 nC @ 4.5 V±12V300 pF @ 25 V-1.25W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-33-SMD, SOT-23-3 Variant
SOT223-3L
IRLL014NTRPBF
MOSFET N-CH 55V 2A SOT223
Infineon Technologies
92,640
In Stock
1 : $0.86000
Cut Tape (CT)
2,500 : $0.33548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V2A (Ta)4V, 10V140mOhm @ 2A, 10V2V @ 250µA14 nC @ 10 V±16V230 pF @ 25 V-1W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-223TO-261-4, TO-261AA
SOT223-3L
IRFL024ZTRPBF
MOSFET N-CH 55V 5.1A SOT223
Infineon Technologies
37,234
In Stock
1 : $0.92000
Cut Tape (CT)
2,500 : $0.35735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V5.1A (Ta)10V57.5mOhm @ 3.1A, 10V4V @ 250µA14 nC @ 10 V±20V340 pF @ 25 V-1W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-223TO-261-4, TO-261AA
TO252-3
IRLR2705TRPBF
MOSFET N-CH 55V 28A DPAK
Infineon Technologies
4,337
In Stock
1 : $0.93000
Cut Tape (CT)
2,000 : $0.36085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V28A (Tc)4V, 10V40mOhm @ 17A, 10V2V @ 250µA25 nC @ 5 V±16V880 pF @ 25 V-68W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
SOT223
BUK9832-55A/CUX
MOSFET N-CH 55V 12A SOT223
Nexperia USA Inc.
19,836
In Stock
1 : $0.95000
Cut Tape (CT)
1,000 : $0.40462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V12A (Tc)4.5V, 10V29mOhm @ 8A, 10V2V @ 1mA-±10V1594 pF @ 25 V-8W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-223TO-261-4, TO-261AA
TO252-3
IRFR024NTRPBF
MOSFET N-CH 55V 17A DPAK
Infineon Technologies
45,324
In Stock
1 : $1.06000
Cut Tape (CT)
2,000 : $0.41055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V17A (Tc)10V75mOhm @ 10A, 10V4V @ 250µA20 nC @ 10 V±20V370 pF @ 25 V-45W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRLR024NTRPBF
MOSFET N-CH 55V 17A DPAK
Infineon Technologies
88,884
In Stock
1 : $1.08000
Cut Tape (CT)
2,000 : $0.41930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V17A (Tc)4V, 10V65mOhm @ 10A, 10V2V @ 250µA15 nC @ 5 V±16V480 pF @ 25 V-45W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
SOT223-3L
IRLL024NTRPBF
MOSFET N-CH 55V 3.1A SOT223
Infineon Technologies
103,644
In Stock
1 : $1.08000
Cut Tape (CT)
2,500 : $0.42000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V3.1A (Ta)4V, 10V65mOhm @ 3.1A, 10V2V @ 250µA15.6 nC @ 5 V±16V510 pF @ 25 V-1W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-223TO-261-4, TO-261AA
TO252-3
IRFR9024NTRPBF
MOSFET P-CH 55V 11A DPAK
Infineon Technologies
10,661
In Stock
1 : $1.05000
Cut Tape (CT)
2,000 : $0.46253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)55 V11A (Tc)10V175mOhm @ 6.6A, 10V4V @ 250µA19 nC @ 10 V±20V350 pF @ 25 V-38W (Tc)-55°C ~ 150°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
SOT223-3L
IRLL2705TRPBF
MOSFET N-CH 55V 3.8A SOT223
Infineon Technologies
89,361
In Stock
1 : $1.14000
Cut Tape (CT)
2,500 : $0.50558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V3.8A (Ta)4V, 10V40mOhm @ 3.8A, 10V2V @ 250µA48 nC @ 10 V±16V870 pF @ 25 V-1W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-223TO-261-4, TO-261AA
TO252-3
IRLR2905ZTRPBF
MOSFET N-CH 55V 42A DPAK
Infineon Technologies
7,980
In Stock
1 : $1.24000
Cut Tape (CT)
2,000 : $0.54670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V42A (Tc)4.5V, 10V13.5mOhm @ 36A, 10V3V @ 250µA35 nC @ 5 V±16V1570 pF @ 25 V-110W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRFR5505TRPBF
MOSFET P-CH 55V 18A DPAK
Infineon Technologies
176,160
In Stock
1 : $1.28000
Cut Tape (CT)
2,000 : $0.56697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)55 V18A (Tc)10V110mOhm @ 9.6A, 10V4V @ 250µA32 nC @ 10 V±20V650 pF @ 25 V-57W (Tc)-55°C ~ 150°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRFR4105TRPBF
MOSFET N-CH 55V 27A DPAK
Infineon Technologies
27,178
In Stock
1 : $1.31000
Cut Tape (CT)
2,000 : $0.57750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V27A (Tc)10V45mOhm @ 16A, 10V4V @ 250µA34 nC @ 10 V±20V700 pF @ 25 V-68W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRFR5305TRPBF
MOSFET P-CH 55V 31A DPAK
Infineon Technologies
40,233
In Stock
1 : $1.55000
Cut Tape (CT)
2,000 : $0.68600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)55 V31A (Tc)10V65mOhm @ 16A, 10V4V @ 250µA63 nC @ 10 V±20V1200 pF @ 25 V-110W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRLR2905TRPBF
MOSFET N-CH 55V 42A DPAK
Infineon Technologies
83,822
In Stock
1 : $1.66000
Cut Tape (CT)
2,000 : $0.73430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V42A (Tc)4V, 10V27mOhm @ 25A, 10V2V @ 250µA48 nC @ 5 V±16V1700 pF @ 25 V-110W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRLR2905TRLPBF
MOSFET N-CH 55V 42A DPAK
Infineon Technologies
2,900
In Stock
1 : $1.66000
Cut Tape (CT)
3,000 : $0.73430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)55 V42A (Tc)4V, 10V27mOhm @ 25A, 10V2V @ 250µA48 nC @ 5 V±16V1700 pF @ 25 V-110W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRLZ24NSTRLPBF
MOSFET N-CH 55V 18A D2PAK
Infineon Technologies
18,901
In Stock
1 : $1.38000
Cut Tape (CT)
800 : $0.79458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)55 V18A (Tc)4V, 10V60mOhm @ 11A, 10V2V @ 250µA15 nC @ 5 V±16V480 pF @ 25 V-3.8W (Ta), 45W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFZ44NSTRLPBF
MOSFET N-CH 55V 49A D2PAK
Infineon Technologies
3,523
In Stock
1 : $1.84000
Cut Tape (CT)
800 : $1.05929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V49A (Tc)10V17.5mOhm @ 25A, 10V4V @ 250µA63 nC @ 10 V±20V1470 pF @ 25 V-3.8W (Ta), 94W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220AB PKG
IRF9Z34NPBF
MOSFET P-CH 55V 19A TO220AB
Infineon Technologies
74,076
In Stock
1 : $1.11000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)55 V19A (Tc)10V100mOhm @ 10A, 10V4V @ 250µA35 nC @ 10 V±20V620 pF @ 25 V-68W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB PKG
IRFZ46NPBF
MOSFET N-CH 55V 53A TO220AB
Infineon Technologies
14,713
In Stock
1 : $1.38000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)55 V53A (Tc)10V16.5mOhm @ 28A, 10V4V @ 250µA72 nC @ 10 V±20V1696 pF @ 25 V-107W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB PKG
IRLZ44NPBF
MOSFET N-CH 55V 47A TO220AB
Infineon Technologies
54,018
In Stock
1 : $1.52000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)55 V47A (Tc)4V, 10V22mOhm @ 25A, 10V2V @ 250µA48 nC @ 5 V±16V1700 pF @ 25 V-3.8W (Ta), 110W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB PKG
IRFZ44NPBF
MOSFET N-CH 55V 49A TO220AB
Infineon Technologies
17,607
In Stock
1 : $1.58000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)55 V49A (Tc)10V17.5mOhm @ 25A, 10V4V @ 250µA63 nC @ 10 V±20V1470 pF @ 25 V-94W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB PKG
IRLZ34NPBF
MOSFET N-CH 55V 30A TO220AB
Infineon Technologies
50,044
In Stock
1 : $1.62000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)55 V30A (Tc)4V, 10V35mOhm @ 16A, 10V2V @ 250µA25 nC @ 5 V±16V880 pF @ 25 V-68W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB PKG
IRF5305PBF
MOSFET P-CH 55V 31A TO220AB
Infineon Technologies
29,662
In Stock
1 : $1.64000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)55 V31A (Tc)10V60mOhm @ 16A, 10V4V @ 250µA63 nC @ 10 V±20V1200 pF @ 25 V-110W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF4905STRLPBF
MOSFET P-CH 55V 42A D2PAK
Infineon Technologies
11,062
In Stock
1 : $2.83000
Cut Tape (CT)
800 : $1.67706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)55 V42A (Tc)10V20mOhm @ 42A, 10V4V @ 250µA180 nC @ 10 V±20V3500 pF @ 25 V-170W (Tc)-55°C ~ 150°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Showing
1 - 25
of 1,556

55 V Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.