40A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97,425 In Stock | 1 : $0.79000 Cut Tape (CT) 2,500 : $0.30739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 40A (Tc) | 4.5V, 10V | 9mOhm @ 30A, 10V | 2.2V @ 250µA | 15 nC @ 10 V | ±20V | 1600 pF @ 15 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3-11 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
11,188 In Stock | 1 : $0.83000 Cut Tape (CT) 2,500 : $0.32277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 15mOhm @ 20A, 10V | 3V @ 250µA | 55 nC @ 10 V | ±20V | 2550 pF @ 20 V | - | 2.5W (Ta), 62.5W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
13,711 In Stock | 1 : $0.93000 Cut Tape (CT) 5,000 : $0.37321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tc) | 6V, 10V | 10mOhm @ 20A, 10V | 3.3V @ 14µA | 15 nC @ 10 V | ±20V | 1075 pF @ 30 V | - | 2.1W (Ta), 36W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
36,391 In Stock | 1 : $0.92000 Cut Tape (CT) 3,000 : $0.39102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 40A (Tc) | 2.5V, 10V | 3.6mOhm @ 20A, 10V | 1.1V @ 250µA | 225 nC @ 10 V | ±12V | 6600 pF @ 10 V | - | 4.8W (Ta), 57W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
95,408 In Stock | 1 : $1.16000 Cut Tape (CT) 5,000 : $0.46643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 40A (Tc) | 6V, 10V | 11mOhm @ 20A, 10V | 3.8V @ 22µA | 18.5 nC @ 10 V | ±20V | 1300 pF @ 40 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
5,950 In Stock | 1 : $1.12000 Cut Tape (CT) 3,000 : $0.47384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 29mOhm @ 18A, 10V | 2.5V @ 250µA | 57 nC @ 10 V | ±20V | 2030 pF @ 20 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
21,622 In Stock | 1 : $1.13000 Cut Tape (CT) 3,000 : $0.47775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tc) | 4.5V, 10V | 6.2mOhm @ 20A, 10V | 2.2V @ 250µA | 45 nC @ 10 V | ±20V | 1650 pF @ 30 V | - | 48W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
7,463 In Stock | 1 : $1.18000 Cut Tape (CT) 3,000 : $0.49980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 6.6mOhm @ 20A, 10V | 2.5V @ 250µA | 48 nC @ 10 V | ±20V | 1785 pF @ 20 V | - | 5W (Ta), 34.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
19,958 In Stock | 1 : $1.62000 Cut Tape (CT) 5,000 : $0.65175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 40A (Tc) | 6V, 10V | 8.4mOhm @ 20A, 10V | 3.8V @ 31µA | 25 nC @ 10 V | ±20V | 1820 pF @ 40 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
39,964 In Stock | 1 : $1.72000 Cut Tape (CT) 5,000 : $0.69238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 4.5V, 10V | 14.6mOhm @ 20A, 10V | 2.3V @ 23µA | 3.2 nC @ 4.5 V | ±20V | 1300 pF @ 50 V | Standard | 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
74,634 In Stock | 1 : $1.59000 Cut Tape (CT) 5,000 : $0.70079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 40A (Tc) | 6V, 10V | 7.5mOhm @ 20A, 10V | 3.8V @ 36µA | 29.5 nC @ 10 V | ±20V | 2080 pF @ 40 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-26 | 8-PowerTDFN | |||
80,120 In Stock | 1 : $1.67000 Cut Tape (CT) 5,000 : $0.73710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tc) | 4.5V, 10V | 4mOhm @ 20A, 10V | 2.3V @ 36µA | 6.6 nC @ 4.5 V | ±20V | 3100 pF @ 30 V | Standard | 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
24,819 In Stock | 1 : $1.64000 Cut Tape (CT) 3,000 : $0.75127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 40A (Tc) | 2.5V, 10V | 3.6mOhm @ 20A, 10V | 1.1V @ 250µA | 225 nC @ 10 V | ±12V | 6600 pF @ 10 V | - | 4.8W (Ta), 57W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
33,657 In Stock | 1 : $1.95000 Cut Tape (CT) 2,500 : $0.89274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 40A (Tc) | 10V | 24mOhm @ 20A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 1760 pF @ 25 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
8,672 In Stock | 1 : $4.15000 Cut Tape (CT) 3,000 : $2.08079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 40A (Tc) | 4.5V, 10V | 3mOhm @ 20A, 10V | 3V @ 250µA | 125 nC @ 10 V | ±20V | 5600 pF @ 15 V | - | 5.4W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
7,628 In Stock | 1 : $3.01000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 10V | 60mOhm @ 24A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 2700 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
1,637 In Stock | 1 : $21.42000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 40A (Tc) | 10V | 230mOhm @ 20A, 10V | 4V @ 1mA | 205 nC @ 10 V | ±20V | 11500 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
9,390 In Stock | 1 : $1.64000 Cut Tape (CT) 5,000 : $0.72331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 40A (Tc) | 4.5V, 10V | 7mOhm @ 20A, 10V | 2.3V @ 36µA | 5 nC @ 4.5 V | ±20V | 2340 pF @ 40 V | Standard | 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
5,980 In Stock | 1 : $1.70000 Cut Tape (CT) 2,000 : $0.77892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tc) | 4.5V, 10V | 14mOhm @ 20A, 10V | 2.5V @ 250µA | 51 nC @ 10 V | ±20V | 2105 pF @ 25 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
1,736 In Stock | 1 : $7.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 40A (Tc) | 10V | 65mOhm @ 16A, 10V | 5V @ 250µA | 74 nC @ 10 V | ±30V | 2700 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
639 In Stock | 1 : $7.39000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 40A (Tc) | 10V | 65mOhm @ 16A, 10V | 5V @ 250µA | 74 nC @ 10 V | ±30V | 2700 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
923 In Stock | 1 : $7.79000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 40A (Tc) | 10V | 67mOhm @ 20A, 10V | 4V @ 3.9mA | 80 nC @ 10 V | ±30V | 3750 pF @ 400 V | - | 266W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
977 In Stock | 1 : $19.37000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 40A (Tc) | 10V | 170mOhm @ 20A, 10V | 4.5V @ 250µA | 320 nC @ 10 V | ±20V | 10400 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
478 In Stock | 1 : $21.21000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 40A (Tc) | 10V | 230mOhm @ 20A, 10V | 4V @ 1mA | 205 nC @ 10 V | ±20V | 11500 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
6,087 In Stock | 1 : $0.74000 Cut Tape (CT) 5,000 : $0.26465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 40A (Tc) | 4.5V, 10V | 8.1mOhm @ 20A, 10V | 2V @ 250µA | 9.1 nC @ 10 V | ±20V | 670 pF @ 12 V | - | 26W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-25 | 8-PowerTDFN |