Showing
1 - 25
of 81
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
4-DIP
IRFD9020PBF
MOSFET P-CH 60V 1.6A 4DIP
Vishay Siliconix
5,000
In Stock
1 : $1.75000
Tube
-
Tube
ActiveP-ChannelMOSFET (Metal Oxide)60 V1.6A (Ta)10V280mOhm @ 960mA, 10V4V @ 1µA19 nC @ 10 V±20V570 pF @ 25 V-1.3W (Ta)-55°C ~ 175°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
4-DIP
IRFD110PBF
MOSFET N-CH 100V 1A 4DIP
Vishay Siliconix
26,450
In Stock
1 : $1.77000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V1A (Ta)10V540mOhm @ 600mA, 10V4V @ 250µA8.3 nC @ 10 V±20V180 pF @ 25 V-1.3W (Ta)-55°C ~ 175°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
4-DIP
IRFD9120PBF
MOSFET P-CH 100V 1A 4DIP
Vishay Siliconix
40,772
In Stock
1 : $1.67000
Tube
-
Tube
ActiveP-ChannelMOSFET (Metal Oxide)100 V1A (Ta)10V600mOhm @ 600mA, 10V4V @ 250µA18 nC @ 10 V±20V390 pF @ 25 V-1.3W (Ta)-55°C ~ 175°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
4-DIP
IRLD024PBF
MOSFET N-CH 60V 2.5A 4DIP
Vishay Siliconix
4,721
In Stock
1 : $2.04000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V2.5A (Ta)4V, 5V100mOhm @ 1.5A, 5V2V @ 250µA18 nC @ 5 V±10V870 pF @ 25 V-1.3W (Ta)-55°C ~ 175°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
4-DIP
IRFD210PBF
MOSFET N-CH 200V 600MA 4DIP
Vishay Siliconix
12,189
In Stock
1 : $1.45000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V600mA (Ta)10V1.5Ohm @ 360mA, 10V4V @ 250µA8.2 nC @ 10 V±20V140 pF @ 25 V-1W (Ta)-55°C ~ 150°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
4-DIP
IRFD120PBF
MOSFET N-CH 100V 1.3A 4DIP
Vishay Siliconix
10,880
In Stock
1 : $1.45000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V1.3A (Ta)10V270mOhm @ 780mA, 10V4V @ 250µA16 nC @ 10 V±20V360 pF @ 25 V-1.3W (Ta)-55°C ~ 175°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
4-DIP
IRFD123PBF
MOSFET N-CH 100V 1.3A 4DIP
Vishay Siliconix
1,780
In Stock
1 : $1.45000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V1.3A (Ta)10V270mOhm @ 780mA, 10V4V @ 250µA16 nC @ 10 V±20V360 pF @ 25 V-1.3W (Ta)-55°C ~ 175°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
4-DIP
IRFD014PBF
MOSFET N-CH 60V 1.7A 4DIP
Vishay Siliconix
1,569
In Stock
1 : $1.45000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V1.7A (Ta)10V200mOhm @ 1A, 10V4V @ 250µA11 nC @ 10 V±20V310 pF @ 25 V-1.3W (Ta)-55°C ~ 175°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
4-DIP
IRFD220PBF
MOSFET N-CH 200V 800MA 4DIP
Vishay Siliconix
5,390
In Stock
1 : $1.56000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V800mA (Ta)10V800mOhm @ 480mA, 10V4V @ 250µA14 nC @ 10 V±20V260 pF @ 25 V-1W (Ta)-55°C ~ 150°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
4-DIP
IRLD014PBF
MOSFET N-CH 60V 1.7A 4DIP
Vishay Siliconix
3,974
In Stock
1 : $1.63000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V1.7A (Ta)4V, 5V200mOhm @ 1A, 5V2V @ 250µA8.4 nC @ 5 V±10V400 pF @ 25 V-1.3W (Ta)-55°C ~ 175°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
4-DIP
IRFD9110PBF
MOSFET P-CH 100V 700MA 4DIP
Vishay Siliconix
1,991
In Stock
1 : $1.71000
Tube
-
Tube
ActiveP-ChannelMOSFET (Metal Oxide)100 V700mA (Ta)10V1.2Ohm @ 420mA, 10V4V @ 250µA8.7 nC @ 10 V±20V200 pF @ 25 V-1.3W (Ta)-55°C ~ 175°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
4-DIP
IRFD9210PBF
MOSFET P-CH 200V 400MA 4DIP
Vishay Siliconix
1,467
In Stock
1 : $1.78000
Tube
-
Tube
ActiveP-ChannelMOSFET (Metal Oxide)200 V400mA (Ta)10V3Ohm @ 240mA, 10V4V @ 250µA8.9 nC @ 10 V±20V170 pF @ 25 V-1W (Ta)-55°C ~ 150°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
4-DIP
IRFDC20PBF
MOSFET N-CH 600V 320MA 4DIP
Vishay Siliconix
3,874
In Stock
1 : $2.37000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V320mA (Ta)10V4.4Ohm @ 190mA, 10V4V @ 250µA18 nC @ 10 V±20V350 pF @ 25 V-1W (Ta)-55°C ~ 150°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
4-DIP
IRFD020PBF
MOSFET N-CH 50V 2.4A 4DIP
Vishay Siliconix
4,591
In Stock
1 : $1.67000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)50 V2.4A (Tc)10V100mOhm @ 1.4A, 10V4V @ 250µA24 nC @ 10 V±20V400 pF @ 25 V-1W (Tc)-55°C ~ 150°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
0.7A 100V 1.200 OHM P-CHANNEL
IRFD9110
0.7A 100V 1.200 OHM P-CHANNEL
Harris Corporation
15,652
Marketplace
875 : $0.34000
Bulk
-
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)100 V700mA (Ta)10V1.2Ohm @ 420mA, 10V4V @ 250µA8.7 nC @ 10 V±20V200 pF @ 25 V-1.3W (Ta)-55°C ~ 175°C (TJ)Through Hole4-DIP, Hexdip, HVMDIP4-DIP (0.300", 7.62mm)
SMALL SIGNAL N-CHANNEL MOSFET
IRFD1Z3
SMALL SIGNAL N-CHANNEL MOSFET
Harris Corporation
12,838
Marketplace
628 : $0.48000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)60 V400mA (Tc)10V3.2Ohm @ 250mA, 10V4V @ 250µA3 nC @ 10 V±20V50 pF @ 25 V-1W (Tc)-55°C ~ 150°C (TJ)Through Hole4-DIP, Hexdip4-DIP (0.300", 7.62mm)
1A, 100V, 0.600 OHM, N-CHANNEL
IRFD110
1A, 100V, 0.600 OHM, N-CHANNEL
Harris Corporation
47,320
Marketplace
566 : $0.53000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)100 V1A (Ta)10V540mOhm @ 600mA, 10V4V @ 250µA8.3 nC @ 10 V±20V180 pF @ 25 V-1.3W (Ta)-55°C ~ 175°C (TJ)Through Hole4-DIP, Hexdip, HVMDIP4-DIP (0.300", 7.62mm)
IRFD9113
IRFD9113
-0.6A, -80V, 1.6 OHM, P-CHANNEL
Harris Corporation
2,665
Marketplace
525 : $0.57000
Bulk
-
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)60 V600mA (Ta)-1.6Ohm @ 300mA, 10V-15 nC @ 15 V-250 pF @ 25 V---Through Hole4-DIP, Hexdip, HVMDIP4-DIP (0.300", 7.62mm)
4-DIP
IRFD113
MOSFET N-CH 60V 800MA 4DIP
Harris Corporation
53,569
Marketplace
473 : $0.63000
Tube
-
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)60 V800mA (Tc)10V800mOhm @ 800mA, 10V4V @ 250µA7 nC @ 10 V±20V200 pF @ 25 V-1W (Tc)-55°C ~ 150°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
4-DIP
IRFD9123
MOSFET P-CH 100V 1A 4DIP
Harris Corporation
18,527
Marketplace
419 : $0.72000
Tube
-
Tube
ObsoleteP-ChannelMOSFET (Metal Oxide)100 V1A (Ta)-600mOhm @ 600mA, 10V4V @ 250µA18 nC @ 10 V-390 pF @ 25 V---Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
4-DIP
IRFD123
MOSFET N-CH 100V 1.3A 4DIP
Harris Corporation
40,377
Marketplace
375 : $0.80000
Tube
-
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)100 V1.3A (Ta)-270mOhm @ 780mA, 10V4V @ 250µA16 nC @ 10 V-360 pF @ 25 V---Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
4-DIP
IRFD9120
MOSFET P-CH 100V 1A 4DIP
Harris Corporation
41,464
Marketplace
352 : $0.85000
Bulk
-
Bulk
ObsoleteP-ChannelMOSFET (Metal Oxide)100 V1A (Ta)10V600mOhm @ 600mA, 10V4V @ 250µA18 nC @ 10 V±20V390 pF @ 25 V-1.3W (Ta)-55°C ~ 175°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
N-CHANNEL POWER MOSFET
RFW2N06RLE
N-CHANNEL POWER MOSFET
Harris Corporation
915
Marketplace
181 : $1.66000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)60 V2A (Tc)5V200mOhm @ 2A, 5V2V @ 250µA30 nC @ 10 V+10V, -5V535 pF @ 25 V-1.09W (Tc)-55°C ~ 150°C (TJ)Through Hole4-DIP, Hexdip4-DIP (0.300", 7.62mm)
4-DIP
IRLD120PBF
MOSFET N-CH 100V 1.3A 4DIP
Vishay Siliconix
56
In Stock
1 : $1.83000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V1.3A (Ta)4V, 5V270mOhm @ 780mA, 5V2V @ 250µA12 nC @ 5 V±10V490 pF @ 25 V-1.3W (Ta)-55°C ~ 175°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
4-DIP
IRFD320PBF
MOSFET N-CH 400V 490MA 4DIP
Vishay Siliconix
484
In Stock
1 : $1.95000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)400 V490mA (Ta)10V1.8Ohm @ 210mA, 10V4V @ 250µA20 nC @ 10 V±20V410 pF @ 25 V-1W (Ta)-55°C ~ 150°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
Showing
1 - 25
of 81

4-DIP (0.300", 7.62mm) Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.