39A (Tc) Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,529 In Stock | 1 : $18.45000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 64mOhm @ 20.1A, 18V | 5.7V @ 6mA | 33 nC @ 18 V | +23V, -5V | 1118 pF @ 400 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
131 In Stock | 1 : $24.27000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 78mOhm @ 13A, 18V | 5.6V @ 6.67mA | 58 nC @ 18 V | +22V, -4V | 852 pF @ 500 V | - | 165W | 175°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | ||
622 In Stock | 1 : $18.40000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 64mOhm @ 20.1A, 18V | 5.7V @ 6mA | 33 nC @ 18 V | +23V, -5V | 1118 pF @ 400 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-4-3 | TO-247-4 | |||
5,484 In Stock | 1 : $0.70000 Cut Tape (CT) 3,000 : $0.27253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 39A (Tc) | 4.5V, 10V | 3.9mOhm @ 18A, 10V | 2.5V @ 1mA | 37 nC @ 4.5 V | ±20V | 3500 pF @ 15 V | - | 2W (Ta), 20W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
4,077 In Stock | 1 : $6.64000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 39A (Tc) | 10V | 99mOhm @ 21A, 10V | 3.8V @ 250µA | 40 nC @ 10 V | ±30V | 2154 pF @ 100 V | - | 37.9W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F | TO-220-3 Full Pack | |||
950 In Stock | 1 : $12.92000 Cut Tape (CT) 1,000 : $8.18267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 74mOhm @ 16.7A, 18V | 5.7V @ 5mA | 28 nC @ 18 V | +23V, -5V | 930 pF @ 400 V | - | 161W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-12 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
10 In Stock | 1 : $35.24000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 39A (Tc) | 10V | 190mOhm @ 500mA, 10V | 5V @ 8mA | 200 nC @ 10 V | ±30V | 12000 pF @ 25 V | - | 694W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock | 1 : $15.53000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 78mOhm @ 13A, 18V | 5.6V @ 6.67mA | 58 nC @ 18 V | +22V, -4V | 852 pF @ 500 V | - | 165W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
0 In Stock | 1 : $3.30000 Cut Tape (CT) 800 : $1.95695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 39A (Tc) | 10V | 57mOhm @ 17A, 10V | 4V @ 1mA | 96 nC @ 10 V | ±20V | 3750 pF @ 25 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1 : $23.79000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 39A (Tc) | 20V | 100mOhm @ 20A, 20V | 4V @ 10mA | 95 nC @ 20 V | +22V, -6V | 1825 pF @ 800 V | - | 179W (Tc) | -55°C ~ 150°C | Through Hole | TO-247AD | TO-247-3 | ||
282 In Stock | 1 : $27.72000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 78mOhm @ 13A, 18V | 5.6V @ 6.67mA | 58 nC @ 18 V | +22V, -4V | 852 pF @ 500 V | - | 165W | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | |||
0 In Stock | 1 : $2.08000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 39A (Tc) | 10V | 66mOhm @ 19.5A, 10V | 5V @ 250µA | 49 nC @ 10 V | ±30V | 2130 pF @ 25 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
97 In Stock | 1 : $0.72000 Cut Tape (CT) 1,500 : $0.28054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 39A (Tc) | 4.5V, 10V | 13.6mOhm @ 10A, 10V | 1.95V @ 1mA | 8 nC @ 10 V | ±20V | 519 pF @ 15 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
0 In Stock | 1 : $2.71000 Cut Tape (CT) 2,500 : $1.24200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 39A (Tc) | 4.5V, 10V | 2.75mOhm @ 15A, 10V | 2.5V @ 250µA | 105 nC @ 10 V | ±20V | 4405 pF @ 15 V | - | 3.5W (Ta), 7.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 1 : $7.03000 Cut Tape (CT) 3,000 : $3.85500 Tape & Reel (TR) 1 : $1.00000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 39A (Tc) | 10V | 85mOhm @ 11.8A, 10V | 4V @ 590µA | 51 nC @ 10 V | ±20V | 2180 pF @ 400 V | - | 154W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-VSON-4 | 4-PowerTSFN | |||
0 In Stock | 1 : $7.15000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 39A (Tc) | 10V | 99mOhm @ 21A, 10V | 3.8V @ 250µA | 40 nC @ 10 V | ±30V | 2154 pF @ 100 V | - | 417W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 | TO-247-3 | |||
9 In Stock | 1 : $9.36000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 700 V | 39A (Tc) | 20V | 75mOhm @ 20A, 20V | 2.4V @ 1mA | 56 nC @ 20 V | +23V, -10V | 1175 pF @ 700 V | - | 143W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock | 1 : $9.63000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 700 V | 39A (Tc) | 20V | 75mOhm @ 20A, 20V | 2.4V @ 1mA | 56 nC @ 20 V | +23V, -10V | 1175 pF @ 700 V | - | 143W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | ||
0 In Stock | 1 : $1.00000 Bulk 1 : $14.04000 Tube | Bulk Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 39A (Tc) | 10V | 75mOhm @ 26A, 10V | 3.5V @ 1.7mA | 116 nC @ 10 V | ±20V | 4000 pF @ 100 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
0 In Stock | 1 : $1.42000 Cut Tape (CT) 3,000 : $0.60053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 39A (Tc) | 10V | 7.2mOhm @ 15A, 10V | 2.5V @ 1mA | 11.6 nC @ 4.5 V | ±20V | 1450 pF @ 20 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
31,502 Marketplace | 656 : $0.46000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 39A (Tc) | 4.5V, 10V | 35mOhm @ 39A, 10V | 3V @ 250µA | 67 nC @ 10 V | ±16V | 1820 pF @ 25 V | - | 145W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 Marketplace | 383 : $0.55000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 39A (Tc) | 4.5V, 10V | 35mOhm @ 39A, 10V | 3V @ 250µA | 67 nC @ 10 V | ±16V | 1820 pF @ 25 V | - | 145W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 Marketplace | 1 : $1.00000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 39A (Tc) | 4.5V, 10V | 39mOhm @ 25A, 10V | 2V @ 1mA | 48 nC @ 5 V | ±15V | 3072 pF @ 25 V | - | 158W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 Marketplace | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 39A (Tc) | 4.5V, 10V | 35mOhm @ 39A, 10V | 3V @ 250µA | 67 nC @ 10 V | ±16V | 1820 pF @ 25 V | - | 145W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 Marketplace | 1 : $1.00000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 39A (Tc) | 10V | 16.5mOhm @ 28A, 10V | 4V @ 250µA | 72 nC @ 10 V | ±20V | 1696 pF @ 25 V | - | 3.8W (Ta), 107W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-262 | TO-262-3 Long Leads, I²Pak, TO-262AA |