Showing
1 - 25
of 303
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerPAK 1212-8
SI7615ADN-T1-GE3
MOSFET P-CH 20V 35A PPAK1212-8
Vishay Siliconix
47,567
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.31350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V35A (Tc)2.5V, 10V4.4mOhm @ 20A, 10V1.5V @ 250µA183 nC @ 10 V±12V5590 pF @ 10 V-3.7W (Ta), 52W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SI7615DN-T1-GE3
MOSFET P-CH 20V 35A PPAK1212-8
Vishay Siliconix
17,520
In Stock
1 : $1.71000
Cut Tape (CT)
3,000 : $0.77550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V35A (Tc)6V, 10V3.9mOhm @ 20A, 10V1.5V @ 250µA183 nC @ 10 V±12V6000 pF @ 10 V-3.7W (Ta), 52W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
TO252-3
IPD380P06NMATMA1
MOSFET P-CH 60V 35A TO252-3
Infineon Technologies
11,177
In Stock
1 : $2.68000
Cut Tape (CT)
2,500 : $1.32510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V35A (Tc)10V38mOhm @ 35A, 10V4V @ 1.7mA63 nC @ 10 V±20V2500 pF @ 30 V-125W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
PowerPAK 1212-8
SI7114ADN-T1-GE3
MOSFET N-CH 30V 35A PPAK 1212-8
Vishay Siliconix
25,109
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.39600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V35A (Tc)4.5V, 10V7.5mOhm @ 18A, 10V2.5V @ 250µA32 nC @ 10 V±20V1230 pF @ 15 V-3.7W (Ta), 39W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SIS454DN-T1-GE3
MOSFET N-CH 20V 35A PPAK1212-8
Vishay Siliconix
5,989
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.47850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V35A (Tc)4.5V, 10V3.7mOhm @ 20A, 10V2.2V @ 250µA53 nC @ 10 V±20V1900 pF @ 10 V-3.8W (Ta), 52W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SI7629DN-T1-GE3
MOSFET P-CH 20V 35A PPAK1212-8
Vishay Siliconix
0
In Stock
1 : $1.16000
Cut Tape (CT)
3,000 : $0.52800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V35A (Tc)2.5V, 10V4.6mOhm @ 20A, 10V1.5V @ 250µA177 nC @ 10 V±12V5790 pF @ 10 V-3.7W (Ta), 52W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SI7101DN-T1-GE3
MOSFET P-CH 30V 35A PPAK 1212-8
Vishay Siliconix
31,514
In Stock
1 : $1.31000
Cut Tape (CT)
3,000 : $0.59400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V35A (Tc)4.5V, 10V7.2mOhm @ 15A, 10V2.5V @ 250µA102 nC @ 10 V±25V3595 pF @ 15 V-3.7W (Ta), 52W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
TO252-3
IRFR540ZTRPBF
MOSFET N-CH 100V 35A DPAK
Infineon Technologies
21,320
In Stock
1 : $1.35000
Cut Tape (CT)
2,000 : $0.59763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V35A (Tc)10V28.5mOhm @ 21A, 10V4V @ 50µA59 nC @ 10 V±20V1690 pF @ 25 V-91W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IPD35N10S3L26ATMA1
MOSFET N-CH 100V 35A TO252-31
Infineon Technologies
18,152
In Stock
1 : $1.91000
Cut Tape (CT)
2,500 : $0.84420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V35A (Tc)4.5V, 10V24mOhm @ 35A, 10V2.4V @ 39µA39 nC @ 10 V±20V2700 pF @ 25 V-71W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO252-3-11TO-252-3, DPak (2 Leads + Tab), SC-63
TO-220AB PKG
IRFB4615PBF
MOSFET N-CH 150V 35A TO220AB
Infineon Technologies
5,878
In Stock
1 : $2.30000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V35A (Tc)10V39mOhm @ 21A, 10V5V @ 100µA26 nC @ 10 V±20V1750 pF @ 50 V-144W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220-3
IPP60R060C7XKSA1
MOSFET N-CH 600V 35A TO220-3
Infineon Technologies
630
In Stock
1 : $10.87000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V35A (Tc)10V60mOhm @ 15.9A, 10V4V @ 800µA68 nC @ 10 V±20V2850 pF @ 400 V-162W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220-3TO-220-3
GP2T080A120U
GP2T080A120U
SIC MOSFET 1200V 80M TO-247-3L
SemiQ
552
In Stock
1 : $12.44000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V35A (Tc)20V100mOhm @ 20A, 20V4V @ 10mA58 nC @ 20 V+25V, -10V1377 pF @ 1000 V-188W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
D2PAK-7
C3M0065090J
SICFET N-CH 900V 35A D2PAK-7
Wolfspeed, Inc.
967
In Stock
1 : $16.28000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)900 V35A (Tc)15V78mOhm @ 20A, 15V2.1V @ 5mA30 nC @ 15 V+19V, -8V660 pF @ 600 V-113W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
D2PAK-7
C3M0065100J
SICFET N-CH 1000V 35A D2PAK-7
Wolfspeed, Inc.
3,496
In Stock
1 : $19.15000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1000 V35A (Tc)15V78mOhm @ 20A, 15V3.5V @ 5mA35 nC @ 15 V+15V, -4V660 pF @ 600 V-113.5W (Tc)-55°C ~ 150°C (TJ)Surface MountD2PAK-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
C3M0065100K
C3M0065100K
SICFET N-CH 1000V 35A TO247-4L
Wolfspeed, Inc.
1,349
In Stock
1 : $19.15000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1000 V35A (Tc)15V78mOhm @ 20A, 15V3.5V @ 5mA35 nC @ 15 V+19V, -8V660 pF @ 600 V-113.5W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-4LTO-247-4
LM2576WT
BTS244ZE3043AKSA2
MOSFET N-CH 55V 35A TO220-5-12
Infineon Technologies
282
In Stock
1 : $6.15000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)55 V35A (Tc)4.5V, 10V13mOhm @ 19A, 10V2V @ 130µA130 nC @ 10 V±20V2660 pF @ 25 VTemperature Sensing Diode170W (Tc)-40°C ~ 175°C (TJ)Through HolePG-TO220-5-12TO-220-5
TO-247-3
TPH3205WSBQA
GANFET N-CH 650V 35A TO247-3
Transphorm
204
In Stock
1 : $22.97000
Tube
Tube
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)650 V35A (Tc)10V62mOhm @ 22A, 8V2.6V @ 700µA42 nC @ 8 V±18V2200 pF @ 400 V-125W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
PowerPAK SO-8
SI7686DP-T1-E3
MOSFET N-CH 30V 35A PPAK SO-8
Vishay Siliconix
3,000
In Stock
1 : $1.29000
Cut Tape (CT)
3,000 : $0.58476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V35A (Tc)4.5V, 10V9.5mOhm @ 13.8A, 10V3V @ 250µA26 nC @ 10 V±20V1220 pF @ 15 V-5W (Ta), 37.9W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
AUIRFP4310Z BACK
IPW60R060C7XKSA1
MOSFET N-CH 600V 35A TO247-3
Infineon Technologies
186
In Stock
1 : $11.84000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V35A (Tc)10V60mOhm @ 15.9A, 10V4V @ 800µA68 nC @ 10 V±20V2850 pF @ 400 V-162W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO247-3TO-247-3
TO-252-3
FDD8796
MOSFET N-CH 25V 35A TO252AA
onsemi
2,500
In Stock
2,500 : $0.39014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyN-ChannelMOSFET (Metal Oxide)25 V35A (Tc)4.5V, 10V5.7mOhm @ 35A, 10V2.5V @ 250µA52 nC @ 10 V±20V2610 pF @ 13 V-88W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
R6035VNX3C16
R6035VNX3C16
600V 35A TO-220AB, PRESTOMOS WIT
Rohm Semiconductor
1,100
In Stock
1 : $7.04000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V35A (Tc)10V, 15V114mOhm @ 8A, 15V6.5V @ 1.1mA50 nC @ 10 V±30V2400 pF @ 100 V-347W (Tc)150°C (TJ)Through HoleTO-220ABTO-220-3
SBT60100CT_T0_000XXX
R6535KNX3C16
650V 35A, TO-220AB, HIGH-SPEED S
Rohm Semiconductor
678
In Stock
1 : $7.19000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V35A (Tc)10V115mOhm @ 18.1A, 10V5V @ 1.3mA72 nC @ 10 V±20V3000 pF @ 25 V-370W (Tc)150°C (TJ)Through HoleTO-220ABTO-220-3
TO-247G
R6535ENZ4C13
650V 35A TO-247, LOW-NOISE POWER
Rohm Semiconductor
571
In Stock
1 : $7.86000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V35A (Tc)10V115mOhm @ 18.1A, 10V4V @ 1.21mA110 nC @ 10 V±20V2600 pF @ 25 V-379W (Tc)150°C (TJ)Through HoleTO-247GTO-247-3
DPAK (TO252-3)
STD35NF3LLT4
MOSFET N-CH 30V 35A DPAK
STMicroelectronics
4,395
In Stock
1 : $0.87000
Cut Tape (CT)
2,500 : $0.53340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)30 V35A (Tc)4.5V, 10V19.5mOhm @ 17.5A, 10V2.5V @ 250µA17 nC @ 5 V±16V800 pF @ 25 V-50W (Tc)-55°C ~ 175°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
PowerPAK 1212-8
SI7617DN-T1-GE3
MOSFET P-CH 30V 35A PPAK1212-8
Vishay Siliconix
782
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.42075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V35A (Tc)4.5V, 10V12.3mOhm @ 13.9A, 10V2.5V @ 250µA59 nC @ 10 V±25V1800 pF @ 15 V-3.7W (Ta), 52W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
Showing
1 - 25
of 303

35A (Tc) Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.