Showing
1 - 25
of 546
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-247-3
SCT3080ALGC11
SICFET N-CH 650V 30A TO247N
Rohm Semiconductor
415
In Stock
1 : $12.45000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V30A (Tc)18V104mOhm @ 10A, 18V5.6V @ 5mA48 nC @ 18 V+22V, -4V571 pF @ 500 V-134W (Tc)175°C (TJ)Through HoleTO-247NTO-247-3
PowerPAK SO-8
SIR426DP-T1-GE3
MOSFET N-CH 40V 30A PPAK SO-8
Vishay Siliconix
32,028
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.44100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V30A (Tc)4.5V, 10V10.5mOhm @ 15A, 10V2.5V @ 250µA31 nC @ 10 V±20V1160 pF @ 20 V-4.8W (Ta), 41.7W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
TO252-3
IPD30N03S4L09ATMA1
MOSFET N-CH 30V 30A TO252-3
Infineon Technologies
53,199
In Stock
1 : $1.11000
Cut Tape (CT)
2,500 : $0.46939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V30A (Tc)4.5V, 10V9mOhm @ 30A, 10V2.2V @ 13µA20 nC @ 10 V±16V1520 pF @ 15 V-42W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO252-3-11TO-252-3, DPak (2 Leads + Tab), SC-63
PowerPAK SO-8
SIR462DP-T1-GE3
MOSFET N-CH 30V 30A PPAK SO-8
Vishay Siliconix
4,079
In Stock
1 : $1.18000
Cut Tape (CT)
3,000 : $0.49980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V30A (Tc)4.5V, 10V7.9mOhm @ 20A, 10V3V @ 250µA30 nC @ 10 V±20V1155 pF @ 15 V-4.8W (Ta), 41.7W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
PowerPAK 1212-8
SIS890DN-T1-GE3
MOSFET N-CH 100V 30A PPAK1212-8
Vishay Siliconix
334
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.59535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V30A (Tc)4.5V, 10V23.5mOhm @ 10A, 10V3V @ 250µA29 nC @ 10 V±20V802 pF @ 50 V-3.7W (Ta), 52W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
TO252-3
IPD30N10S3L34ATMA1
MOSFET N-CH 100V 30A TO252-3
Infineon Technologies
45,408
In Stock
1 : $1.50000
Cut Tape (CT)
2,500 : $0.63725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V30A (Tc)4.5V, 10V31mOhm @ 30A, 10V2.4V @ 29µA31 nC @ 10 V±20V1976 pF @ 25 V-57W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO252-3-11TO-252-3, DPak (2 Leads + Tab), SC-63
8-SOIC
SI4164DY-T1-GE3
MOSFET N-CH 30V 30A 8SO
Vishay Siliconix
23,245
In Stock
1 : $1.63000
Cut Tape (CT)
2,500 : $0.69090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V30A (Tc)4.5V, 10V3.2mOhm @ 15A, 10V2.5V @ 250µA95 nC @ 10 V±20V3545 pF @ 15 V-3W (Ta), 6W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
39,856
In Stock
1 : $1.66000
Cut Tape (CT)
2,500 : $0.70325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V30A (Tc)4.5V, 10V34mOhm @ 15A, 10V2.5V @ 250µA16.6 nC @ 10 V±20V1180 pF @ 30 V-66W (Tc)150°C (TJ)Surface MountTO-252, (D-Pak)TO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IPD30N08S2L21ATMA1
MOSFET N-CH 75V 30A TO252-3
Infineon Technologies
4,877
In Stock
1 : $1.65000
Cut Tape (CT)
2,500 : $0.75290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)75 V30A (Tc)4.5V, 10V20.5mOhm @ 25A, 10V2V @ 80µA72 nC @ 10 V±20V1650 pF @ 25 V-136W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO252-3-11TO-252-3, DPak (2 Leads + Tab), SC-63
TO-247-3 AC EP
IRFP250MPBF
MOSFET N-CH 200V 30A TO247AC
Infineon Technologies
4,842
In Stock
1 : $2.04000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V30A (Tc)10V75mOhm @ 18A, 10V4V @ 250µA123 nC @ 10 V±20V2159 pF @ 25 V-214W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247ACTO-247-3
TO-247-3 AC EP
IRFP250NPBF
MOSFET N-CH 200V 30A TO247AC
Infineon Technologies
14,274
In Stock
1 : $2.92000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V30A (Tc)10V75mOhm @ 18A, 10V4V @ 250µA123 nC @ 10 V±20V2159 pF @ 25 V-214W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247ACTO-247-3
TO-247-3
STW36N60M6
MOSFET N-CHANNEL 600V 30A TO247
STMicroelectronics
123
In Stock
1 : $7.33000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V30A (Tc)10V99mOhm @ 15A, 10V4.75V @ 250µA44.3 nC @ 10 V±25V1960 pF @ 100 V-208W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
TO-252-3
MCU30N02-TP
MOSFET N-CH 20V 30A DPAK
Micro Commercial Co
12,712
In Stock
1 : $0.52000
Cut Tape (CT)
2,500 : $0.18521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V30A (Tc)1.8V, 4.5V7mOhm @ 15A, 4.5V1V @ 250µA29 nC @ 4.5 V±10V1700 pF @ 10 V-30W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IPD135N03LGATMA1
MOSFET N-CH 30V 30A TO252-3
Infineon Technologies
11,261
In Stock
1 : $0.91000
Cut Tape (CT)
2,500 : $0.35377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V30A (Tc)4.5V, 10V13.5mOhm @ 30A, 10V2.2V @ 250µA10 nC @ 10 V±20V1000 pF @ 15 V-31W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IPD30N03S4L14ATMA1
MOSFET N-CH 30V 30A TO252-3
Infineon Technologies
4,750
In Stock
1 : $1.03000
Cut Tape (CT)
2,500 : $0.43613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V30A (Tc)4.5V, 10V13.6mOhm @ 30A, 10V2.2V @ 10µA14 nC @ 10 V±16V980 pF @ 25 V-31W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO252-3-11TO-252-3, DPak (2 Leads + Tab), SC-63
8-HSMT
RQ3C150BCTB
MOSFET P-CHANNEL 20V 30A 8HSMT
Rohm Semiconductor
10,638
In Stock
1 : $1.19000
Cut Tape (CT)
3,000 : $0.50568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V30A (Tc)4.5V6.7mOhm @ 15A, 4.5V1.2V @ 1mA60 nC @ 4.5 V±8V4800 pF @ 10 V-20W (Tc)150°C (TJ)Surface Mount8-HSMT (3.2x3)8-PowerVDFN
TO252-3
IPD30N06S2L23ATMA3
MOSFET N-CH 55V 30A TO252-31
Infineon Technologies
24,448
In Stock
1 : $1.48000
Cut Tape (CT)
2,500 : $0.62909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V30A (Tc)4.5V, 10V23mOhm @ 22A, 10V2V @ 50µA42 nC @ 10 V±20V1091 pF @ 25 V-100W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO252-3-11TO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRLR3915TRPBF
MOSFET N-CH 55V 30A DPAK
Infineon Technologies
7,755
In Stock
1 : $1.58000
Cut Tape (CT)
2,000 : $0.67206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V30A (Tc)5V, 10V14mOhm @ 30A, 10V3V @ 250µA92 nC @ 10 V±16V1870 pF @ 25 V-120W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IPD30N06S215ATMA2
MOSFET N-CH 55V 30A TO252-31
Infineon Technologies
3,220
In Stock
1 : $1.76000
Cut Tape (CT)
2,500 : $0.80754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V30A (Tc)10V14.7mOhm @ 30A, 10V4V @ 80µA110 nC @ 10 V±20V1485 pF @ 25 V-136W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO252-3-11TO-252-3, DPak (2 Leads + Tab), SC-63
15,942
In Stock
1 : $1.83000
Cut Tape (CT)
2,500 : $0.83689
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V30A (Tc)4.5V, 10V4.2mOhm @ 12A, 10V2.5V @ 250µA24 nC @ 4.5 V±20V2200 pF @ 25 V-7W (Tc)175°C (TJ)Surface Mount8-SOP8-SOIC (0.154", 3.90mm Width)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRLZ34NSTRLPBF
MOSFET N-CH 55V 30A D2PAK
Infineon Technologies
31,200
In Stock
1 : $1.49000
Cut Tape (CT)
800 : $0.86045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V30A (Tc)4V, 10V35mOhm @ 16A, 10V2V @ 250µA25 nC @ 5 V±16V880 pF @ 25 V-3.8W (Ta), 68W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220-3
BUZ11-NR4941
MOSFET N-CH 50V 30A TO220-3
onsemi
2,380
In Stock
1 : $1.32000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)50 V30A (Tc)10V40mOhm @ 15A, 10V4V @ 1mA-±20V2000 pF @ 25 V-75W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-220AB
IRFZ34PBF
MOSFET N-CH 60V 30A TO220AB
Vishay Siliconix
12,230
In Stock
1 : $1.88000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V30A (Tc)10V50mOhm @ 18A, 10V4V @ 250µA46 nC @ 10 V±20V1200 pF @ 25 V-88W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB
IRLZ34PBF
MOSFET N-CH 60V 30A TO220AB
Vishay Siliconix
10,538
In Stock
1 : $1.94000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V30A (Tc)4V, 5V50mOhm @ 18A, 5V2V @ 250µA35 nC @ 5 V±10V1600 pF @ 25 V-88W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB
IRLZ34PBF-BE3
MOSFET N-CH 60V 30A TO220AB
Vishay Siliconix
3,282
In Stock
1 : $1.94000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V30A (Tc)-50mOhm @ 18A, 5V2V @ 250µA35 nC @ 5 V±10V1600 pF @ 25 V-88W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
Showing
1 - 25
of 546

30A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.