3.2A (Ta) Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
209,495 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.09660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.8V, 4.5V | 80mOhm @ 1.5A, 4.5V | 900mV @ 250µA | - | ±12V | 627 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
129,992 In Stock | 1 : $0.46000 Cut Tape (CT) 5,000 : $0.10674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.5V, 4.5V | 54mOhm @ 3.2A, 4.5V | 900mV @ 250µA | 10 nC @ 4.5 V | ±8V | 551 pF @ 10 V | - | 400mW (Ta), 8.33W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad | ||
98,146 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.22608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.5V, 4.5V | 67mOhm @ 2.9A, 4.5V | 1.2V @ 250µA | 10 nC @ 4.5 V | ±12V | 850 pF @ 10 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
20,993 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.25649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.2A (Ta) | 4.5V, 10V | 100mOhm @ 2.2A, 10V | 1V @ 250µA | 9.6 nC @ 10 V | ±20V | 210 pF @ 25 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro6™(TSOP-6) | SOT-23-6 | |||
187,546 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.33567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.2A (Ta) | 4.5V, 10V | 70mOhm @ 3.2A, 10V | 1V @ 250µA | 15.8 nC @ 10 V | ±20V | 630 pF @ 15 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
3,173 In Stock | 1 : $1.44000 Cut Tape (CT) 3,000 : $0.61180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.2A (Ta) | 4.5V, 10V | 64mOhm @ 5A, 10V | 3V @ 250µA | 40 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
22,101 In Stock | 1 : $1.48000 Cut Tape (CT) 4,000 : $0.60547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.2A (Ta) | 4.5V, 10V | 108mOhm @ 3.2A, 10V | 2.2V @ 250µA | 7 nC @ 10 V | ±20V | 315 pF @ 50 V | - | 2.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | |||
127,945 In Stock | 1 : $0.47000 Cut Tape (CT) 5,000 : $0.08694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 3.2A (Ta) | 1.2V, 4.5V | 72mOhm @ 3.2A, 4.5V | 1V @ 250µA | 12 nC @ 4.5 V | ±8V | 634 pF @ 6 V | - | 317mW (Ta), 8.33W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad | ||
21,029 In Stock 39,000 Factory | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.11530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 3.2A (Ta) | 1.5V, 4.5V | 45mOhm @ 3.2A, 4.5V | 1V @ 250µA | 4.8 nC @ 4.5 V | ±8V | 375 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X2-DFN1010-3 | 3-XFDFN | ||
64,933 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.14345 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.2A (Ta) | 4.5V, 10V | 110mOhm @ 3.2A, 10V | 2.5V @ 250µA | 10 nC @ 10 V | ±20V | 785 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
275 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.16594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 2.5V, 4.5V | 80mOhm @ 3.6A, 4.5V | 1.2V @ 250µA | 6 nC @ 4.5 V | ±12V | 200 pF @ 10 V | - | 1.25W (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
49,219 In Stock | 1 : $0.80000 Cut Tape (CT) 3,000 : $0.30755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.2A (Ta) | 4.5V, 10V | 110mOhm @ 3.2A, 10V | 2.5V @ 250µA | 10 nC @ 10 V | ±20V | 785 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
131,625 In Stock | 1 : $1.28000 Cut Tape (CT) 3,000 : $0.54096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.8V, 4.5V | 55mOhm @ 3.2A, 4.5V | 1V @ 250µA | 10 nC @ 10 V | ±8V | 990 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
8,665 In Stock | 1 : $0.48000 Cut Tape (CT) 5,000 : $0.12852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.2A (Ta) | 4.5V, 10V | 67mOhm @ 3.2A, 10V | 2.5V @ 250µA | 11 nC @ 10 V | ±20V | 295 pF @ 15 V | - | 400mW (Ta), 8.33W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad | ||
10,678 In Stock 9,000 Factory | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.16508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.8V, 8V | 35mOhm @ 900mA, 8V | 1.3V @ 250µA | 3.5 nC @ 4.5 V | -12V | 533 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
5,095 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.12127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.5V, 4.5V | 93mOhm @ 1.5A, 4.5V | 1V @ 1mA | 4.7 nC @ 4.5 V | +6V, -8V | 290 pF @ 10 V | - | 500mW (Ta) | 150°C | Surface Mount | UFM | 3-SMD, Flat Leads | |||
6,000 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.16684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3.2A (Ta) | 4.5V, 10V | 75mOhm @ 3.2A, 10V | 2.5V @ 250µA | 9.3 nC @ 10 V | ±20V | 509 pF @ 15 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | DFN2020B-6 | 6-WDFN Exposed Pad | ||
1,635 In Stock | 1 : $0.46000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | - | - | 3.2A (Ta) | - | - | - | - | - | - | - | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
1,330 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.11737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.8V, 4.5V | 66mOhm @ 3.2A, 4.5V | 900mV @ 250µA | 15.7 nC @ 4.5 V | ±8V | 24 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
5,090 In Stock | 1 : $0.49000 Cut Tape (CT) 5,000 : $0.10317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.2A (Ta) | 4.5V, 10V | 55mOhm @ 3.2A, 10V | 2V @ 250µA | 6.3 nC @ 10 V | ±20V | 209 pF @ 15 V | - | 400mW (Ta), 8.33W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad | ||
6,394 In Stock | 1 : $1.44000 Cut Tape (CT) 3,000 : $0.61180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.2A (Ta) | 4.5V, 10V | 64mOhm @ 5A, 10V | 3V @ 250µA | 40 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
35,226 Marketplace | 1,603 : $0.19000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.2A (Ta) | 4.5V, 10V | 100mOhm @ 2.2A, 10V | 2.8V @ 1mA | 6 nC @ 10 V | ±20V | 250 pF @ 20 V | - | 8.3W (Tc) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
2,990 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.16394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.2A (Ta) | 4.5V, 10V | 105mOhm @ 3A, 10V | 2.5V @ 250µA | 10 nC @ 10 V | ±20V | 785 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | DFN2020B-6 | 6-WDFN Exposed Pad | ||
393 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.24242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 2.5V, 4.5V | 33mOhm @ 1.5A, 4.5V | 1.1V @ 250µA | 4.1 nC @ 4.5 V | -6V | 570 pF @ 10 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-DSBGA (1x1.5) | 6-UFBGA, DSBGA | |||
0 In Stock | 1 : $3.17000 Cut Tape (CT) 3,000 : $1.45190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 3.2A (Ta) | 6V, 10V | 80mOhm @ 4A, 10V | 4.5V @ 250µA | 42 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |