28A (Tc) Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,447 In Stock | 1 : $2.57000 Cut Tape (CT) 800 : $1.52709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 28A (Tc) | 10V | 77mOhm @ 17A, 10V | 4V @ 250µA | 72 nC @ 10 V | ±20V | 1700 pF @ 25 V | - | 3.7W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
29,040 In Stock | 1 : $0.93000 Cut Tape (CT) 2,000 : $0.35879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 28A (Tc) | 4V, 10V | 40mOhm @ 17A, 10V | 2V @ 250µA | 25 nC @ 5 V | ±16V | 880 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
13,867 In Stock | 1 : $0.89000 Cut Tape (CT) 3,000 : $0.35879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 55 V | 28A (Tc) | 4V, 10V | 40mOhm @ 17A, 10V | 2V @ 250µA | 25 nC @ 5 V | ±16V | 880 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
7,896 In Stock | 1 : $1.62000 Cut Tape (CT) 800 : $0.93234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 28A (Tc) | 10V | 50mOhm @ 14A, 10V | 4V @ 1mA | 30 nC @ 10 V | ±20V | 1240 pF @ 25 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
47,464 In Stock | 1 : $2.35000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 28A (Tc) | 10V | 77mOhm @ 17A, 10V | 4V @ 250µA | 72 nC @ 10 V | ±20V | 1700 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
5,098 In Stock | 1 : $2.57000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 28A (Tc) | 10V | 77mOhm @ 17A, 10V | 4V @ 250µA | 72 nC @ 10 V | ±20V | 1700 pF @ 25 V | - | 3.7W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
6,961 In Stock | 1 : $2.75000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 28A (Tc) | 4V, 5V | 77mOhm @ 17A, 5V | 2V @ 250µA | 64 nC @ 5 V | ±10V | 2200 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
372 In Stock | 1 : $4.08000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 65 V | 28A (Tc) | 10V | 45mOhm @ 14A, 10V | 4.5V @ 250µA | 46 nC @ 10 V | ±15V | 2030 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
16,431 In Stock | 1 : $9.63000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 28A (Tc) | - | 74mOhm @ 20A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1422 pF @ 100 V | - | 155W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
1,997 In Stock | 1 : $10.20000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 28A (Tc) | - | 74mOhm @ 20A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1422 pF @ 100 V | - | 155W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | ||
2,398 In Stock | 1 : $3.25000 Cut Tape (CT) 800 : $1.92999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 28A (Tc) | 10V | 77mOhm @ 17A, 10V | 4V @ 250µA | 72 nC @ 10 V | ±20V | 1700 pF @ 25 V | - | 3.7W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
7,993 In Stock | 1 : $4.39000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 28A (Tc) | 10V | 125mOhm @ 14A, 10V | 4.5V @ 250µA | 39 nC @ 10 V | ±20V | 2993 pF @ 100 V | - | 312.5W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-262 | TO-262-3 Long Leads, I²Pak, TO-262AA | |||
224 In Stock | 1 : $5.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 28A (Tc) | 10V | 175mOhm @ 14A, 10V | 5V @ 250µA | 105 nC @ 10 V | ±30V | 5387 pF @ 25 V | - | 310W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
246 In Stock | 1 : $8.23000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 28A (Tc) | 10V | 260mOhm @ 14A, 10V | 5V @ 2.5mA | 50 nC @ 10 V | ±30V | 3560 pF @ 25 V | - | 695W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
4,849 Marketplace | 431 : $0.70000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 28A (Tc) | 10V | 77mOhm @ 17A, 10V | 4V @ 250µA | 72 nC @ 10 V | ±20V | 1700 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
1,660 In Stock | 1 : $2.84000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 28A (Tc) | 10V | 82mOhm @ 14A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±30V | 2200 pF @ 25 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
800 In Stock | 1 : $5.84000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 28A (Tc) | 10V | 130mOhm @ 14A, 10V | 3.5V @ 250µA | 70 nC @ 10 V | ±20V | 3590 pF @ 380 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
241 In Stock | 1 : $6.60000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 28A (Tc) | 10V | 110mOhm @ 14A, 10V | 5V @ 250µA | 54 nC @ 10 V | ±25V | 2400 pF @ 100 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
103 In Stock | 1 : $6.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 28A (Tc) | 10V | 110mOhm @ 14A, 10V | 4.75V @ 250µA | 46 nC @ 10 V | ±25V | 2000 pF @ 100 V | - | 284W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 Long Leads | TO-247-3 | |||
1,689 In Stock | 1 : $2.68000 Cut Tape (CT) 2,500 : $1.22601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 28A (Tc) | 4.5V, 10V | 4.2mOhm @ 20A, 10V | 3V @ 250µA | 100 nC @ 10 V | ±20V | 3650 pF @ 15 V | - | 3W (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
551 In Stock | 1 : $4.11000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 28A (Tc) | 10V | 65mOhm @ 14A, 10V | 5V @ 100µA | 47 nC @ 10 V | ±25V | 1770 pF @ 50 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
525 In Stock | 1 : $4.39000 Cut Tape (CT) 800 : $2.75220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 28A (Tc) | 10V | 125mOhm @ 14A, 10V | 4.5V @ 250µA | 39 nC @ 10 V | ±20V | 2993 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2Pak) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
1,492 In Stock | 1 : $5.49000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 28A (Tc) | 10V | 110mOhm @ 14A, 10V | 5V @ 250µA | 62.5 nC @ 10 V | ±25V | 2700 pF @ 100 V | - | 35W (Tc) | 150°C (TJ) | Through Hole | I2PAKFP (TO-281) | TO-262-3 Full Pack, I²Pak | |||
991 In Stock | 1 : $5.51000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 28A (Tc) | 10V | 110mOhm @ 14A, 10V | 5V @ 250µA | 62.5 nC @ 10 V | ±25V | 2700 pF @ 100 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | I2PAKFP (TO-281) | TO-262-3 Full Pack, I²Pak | |||
300 In Stock 870 Factory | 1 : $6.85000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 28A (Tc) | 10V | 260mOhm @ 14A, 10V | 5V @ 2.5mA | 50 nC @ 10 V | ±30V | 3560 pF @ 25 V | - | 695W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3P | TO-3P-3, SC-65-3 |