26A (Tc) Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
418,677 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.21889 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 26A (Tc) | 1.8V, 4.5V | 8.5mOhm @ 5A, 4.5V | 1V @ 250µA | 47 nC @ 8 V | ±8V | 2475 pF @ 6 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
840 In Stock | 1 : $0.70000 Cut Tape (CT) 3,000 : $0.27013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 26A (Tc) | 4.5V, 10V | 11.4mOhm @ 13A, 10V | 2.5V @ 200µA | 17 nC @ 10 V | ±20V | 1625 pF @ 30 V | - | 610mW (Ta), 61W (Tc) | 175°C | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
243,237 In Stock | 1 : $0.92000 Cut Tape (CT) 2,500 : $0.42665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 26A (Tc) | 4.5V, 10V | 40mOhm @ 20A, 10V | 2.4V @ 250µA | 54 nC @ 10 V | ±20V | 3600 pF @ 30 V | - | 2.5W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
7,154 In Stock | 1 : $3.63000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 26A (Tc) | 10V | 25mOhm @ 17A, 10V | 5V @ 250µA | 110 nC @ 10 V | ±30V | 4600 pF @ 25 V | - | 46W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | TO-220AB Full-Pak | TO-220-3 Full Pack | |||
9,895 In Stock | 1 : $7.54000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 26A (Tc) | 10V | 170mOhm @ 13A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 2740 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
1,077 In Stock 1,150 Factory | 1 : $7.74000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 26A (Tc) | 10V | 170mOhm @ 13A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 2740 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
5,255 In Stock | 1 : $0.92000 Cut Tape (CT) 1,500 : $0.39137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 26A (Tc) | 5V | 36mOhm @ 15A, 10V | 2V @ 1mA | 11 nC @ 5 V | ±15V | 1020 pF @ 25 V | - | 59W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
1,998 In Stock | 1 : $1.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 26A (Tc) | 10V | 60mOhm @ 12A, 10V | 4V @ 250µA | 41 nC @ 10 V | ±20V | 870 pF @ 25 V | - | 85W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
3,851 In Stock | 1 : $7.54000 Cut Tape (CT) 800 : $4.90990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 26A (Tc) | 10V | 170mOhm @ 13A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 2740 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2Pak) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
194 In Stock | 1 : $7.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 26A (Tc) | 10V | 230mOhm @ 13A, 10V | 5.5V @ 250µA | 65 nC @ 10 V | ±30V | 3600 pF @ 25 V | - | 400W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
576 In Stock | 1 : $8.92000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 26A (Tc) | 10V | 230mOhm @ 13A, 10V | 5.5V @ 4mA | 60 nC @ 10 V | ±30V | 3600 pF @ 25 V | - | 400W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
2,995 In Stock | 1 : $1.00000 Cut Tape (CT) 1,500 : $0.42817 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 26A (Tc) | 5V | 31mOhm @ 5A, 10V | 2.1V @ 1mA | 13.5 nC @ 5 V | ±10V | 1804 pF @ 25 V | - | 62W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
398 In Stock | 1 : $4.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 26A (Tc) | 10V | 120mOhm @ 8.2A, 10V | 4V @ 410µA | 36 nC @ 10 V | ±20V | 1544 pF @ 400 V | - | 28W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220 Full Pack | TO-220-3 Full Pack | |||
596 In Stock | 1 : $4.68000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 26A (Tc) | 10V | 66mOhm @ 13A, 10V | 4.5V @ 500µA | 22 nC @ 10 V | ±20V | 1465 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
291 In Stock | 1 : $6.55000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 26A (Tc) | 10V | 170mOhm @ 13A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 2740 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
1,993 In Stock | 1 : $14.26000 Cut Tape (CT) 1,000 : $10.33182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 26A (Tc) | - | 125mOhm @ 8.5A, 18V | 5.7V @ 3.7mA | 23 nC @ 18 V | +18V, -15V | 763 pF @ 800 V | Standard | 136W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-12 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
1,836 In Stock | 1 : $10.95000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 26A (Tc) | 10V | 250mOhm @ 16A, 10V | 5V @ 250µA | 180 nC @ 10 V | ±30V | 5020 pF @ 25 V | - | 470W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
160 In Stock | 1 : $13.33000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 26A (Tc) | 18V | 94mOhm @ 13.3A, 18V | 5.7V @ 4mA | 22 nC @ 18 V | +23V, -5V | 744 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
773 In Stock | 1 : $14.83000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 26A (Tc) | 15V, 18V | 117mOhm @ 8.5A, 18V | 5.7V @ 3.7mA | 21 nC @ 18 V | +23V, -7V | 707 pF @ 800 V | - | 115W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO247-4-1 | TO-247-4 | |||
209 In Stock | 1 : $19.59000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 26A (Tc) | 10V | 320mOhm @ 13A, 10V | 6V @ 4mA | 113 nC @ 10 V | ±30V | 3290 pF @ 25 V | - | 860W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 | TO-247-3 | |||
233 In Stock | 1 : $39.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 26A (Tc) | 10V | 460mOhm @ 13A, 10V | 6.5V @ 1mA | 225 nC @ 10 V | ±30V | 16000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
88 In Stock | 1 : $104.23000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 26A (Tc) | 10V | 400mOhm @ 13A, 10V | 4V @ 5mA | 1200 nC @ 10 V | ±30V | 18000 pF @ 25 V | - | 700W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227 (ISOTOP®) | SOT-227-4, miniBLOC | |||
1,997 In Stock | 1 : $3.51000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 26A (Tc) | 10V | 145mOhm @ 12A, 10V | 4V @ 250µA | 86 nC @ 10 V | ±30V | 1980 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
260 In Stock | 1 : $8.27000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 26A (Tc) | 10V | 170mOhm @ 13A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 2740 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
136 In Stock 1,150 Factory | 1 : $10.07000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 26A (Tc) | 10V | 230mOhm @ 13A, 10V | 5V @ 4mA | 42 nC @ 10 V | ±30V | 2220 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |