23A (Ta), 100A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,901 In Stock | 1 : $2.66000 Cut Tape (CT) 5,000 : $1.15201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23A (Ta), 100A (Tc) | 6V, 10V | 2.8mOhm @ 50A, 10V | 2.8V @ 50µA | 37 nC @ 10 V | ±20V | 2700 pF @ 30 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
26,383 In Stock | 1 : $2.91000 Cut Tape (CT) 5,000 : $1.35675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23A (Ta), 100A (Tc) | 4.5V, 10V | 2.8mOhm @ 50A, 10V | 2.2V @ 93µA | 175 nC @ 10 V | ±20V | 13000 pF @ 30 V | - | 2.5W (Ta), 139W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
9,711 In Stock | 1 : $3.14000 Cut Tape (CT) 5,000 : $1.46675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 23A (Ta), 100A (Tc) | 6V, 10V | 2.6mOhm @ 50A, 10V | 3.8V @ 115µA | 92 nC @ 10 V | ±20V | 6800 pF @ 40 V | - | 2.5W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
18,328 In Stock | 1 : $1.14000 Cut Tape (CT) 5,000 : $0.44839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 23A (Ta), 100A (Tc) | 4.5V, 10V | 3mOhm @ 30A, 10V | 2.2V @ 250µA | 55 nC @ 10 V | ±20V | 4300 pF @ 15 V | - | 2.5W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
46,598 In Stock | 1 : $1.15000 Cut Tape (CT) 5,000 : $0.45207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 23A (Ta), 100A (Tc) | 10V | 3mOhm @ 50A, 10V | 4V @ 49µA | 61 nC @ 10 V | ±20V | 4900 pF @ 20 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
26,632 In Stock | 1 : $1.19000 Cut Tape (CT) 5,000 : $0.46835 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 23A (Ta), 100A (Tc) | 4.5V, 10V | 2.8mOhm @ 30A, 10V | 2V @ 10mA | 32 nC @ 10 V | ±20V | 1500 pF @ 15 V | - | 2.5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
3,603 In Stock | 1 : $1.61000 Cut Tape (CT) 5,000 : $0.63457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 23A (Ta), 100A (Tc) | 4.5V, 10V | 2.6mOhm @ 50A, 10V | 2V @ 250µA | 32 nC @ 10 V | ±20V | 2300 pF @ 20 V | - | 2.5W (Ta), 63W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
7,585 In Stock | 1 : $4.73000 Cut Tape (CT) 5,000 : $2.21050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Ta), 100A (Tc) | 6V, 10V | 2.7mOhm @ 50A, 10V | 3.8V @ 146µA | 111 nC @ 10 V | ±20V | 8200 pF @ 50 V | - | 3W (Ta), 214W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSON-8-3 | 8-PowerTDFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 23A (Ta), 100A (Tc) | 4.5V, 10V | 3.2mOhm @ 50A, 10V | 2V @ 70µA | 39 nC @ 5 V | ±20V | 5080 pF @ 15 V | - | 2.8W (Ta), 78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 30 V | 23A (Ta), 100A (Tc) | 4.5V, 10V | 3.2mOhm @ 50A, 10V | 2V @ 70µA | 39 nC @ 5 V | ±20V | 5080 pF @ 15 V | - | 2.8W (Ta), 78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN |