200A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,863 In Stock | 1 : $4.17000 Cut Tape (CT) 1,500 : $2.20279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 200A (Ta) | 4.5V, 10V | 2.1mOhm @ 25A, 10V | 2.2V @ 1mA | 184 nC @ 10 V | ±20V | 11353 pF @ 27 V | - | 333W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SOT-1023, 4-LFPAK | ||
10,665 In Stock | 1 : $2.86000 Cut Tape (CT) 50 : $2.43100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 6V, 10V | 5.6mOhm @ 90A, 10V | 3.2V @ 250µA | 57 nC @ 10 V | ±20V | 5060 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DDPAK/TO-263-3 | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | |||
549 In Stock | 1 : $4.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Ta) | 4.5V, 10V | 1.6mOhm @ 100A, 10V | 2.2V @ 250µA | 108 nC @ 10 V | ±20V | 11430 pF @ 30 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
2,990 In Stock | 1 : $2.03000 Cut Tape (CT) 1,500 : $0.99724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Ta) | 4.5V, 10V | 1.8mOhm @ 25A, 10V | 2.05V @ 1mA | 109 nC @ 10 V | ±20V | 7966 pF @ 20 V | Schottky Diode (Body) | 194W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
1,974 In Stock | 1 : $3.56000 Cut Tape (CT) 1,000 : $1.88160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Ta) | 6V, 10V | 0.9mOhm @ 100A, 10V | 3V @ 1mA | 214 nC @ 10 V | ±20V | 14920 pF @ 10 V | - | 375W (Tc) | 175°C | Surface Mount | TO-220SM(W) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
2,900 In Stock | 1 : $3.00000 Cut Tape (CT) 1,500 : $1.47683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Ta) | 6V, 10V | 1mOhm @ 100A, 10V | 3V @ 500µA | 84 nC @ 10 V | ±20V | 6890 pF @ 10 V | - | 230W (Tc) | 175°C | Surface Mount | L-TOGL™ | 8-PowerBSFN | |||
1,500 In Stock | 1 : $4.10000 Cut Tape (CT) 1,500 : $2.16855 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200A (Ta) | 4.5V, 10V | 1.75mOhm @ 25A, 10V | 2.2V @ 1mA | 181 nC @ 10 V | ±20V | 11143 pF @ 25 V | - | 333W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SOT-1023, 4-LFPAK | ||
1,040 In Stock | 1 : $1.94000 Cut Tape (CT) 1,500 : $0.95354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Ta) | 10V | 1.9mOhm @ 25A, 10V | 3.6V @ 1mA | 80 nC @ 10 V | ±20V | 6198 pF @ 20 V | Schottky Diode (Body) | 194W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
362 In Stock 10,000 Factory | 1 : $3.44000 Cut Tape (CT) 500 : $2.14388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 200A (Ta) | 6V, 10V | 3.1mOhm @ 100A, 10V | 3.2V @ 250µA | 76 nC @ 10 V | ±20V | 7920 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DDPAK/TO-263-3 | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | |||
179 In Stock 650 Factory | 1 : $4.13000 Cut Tape (CT) 50 : $3.50360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 200A (Ta) | 6V, 10V | 3.1mOhm @ 100A, 10V | 3.2V @ 250µA | 76 nC @ 10 V | ±20V | 7920 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DDPAK/TO-263-3 | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | |||
239 In Stock | 1 : $4.87000 Cut Tape (CT) 500 : $3.05024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Ta) | 4.5V, 10V | 1.6mOhm @ 100A, 10V | 2.2V @ 250µA | 140 nC @ 10 V | ±20V | 11430 pF @ 30 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DDPAK/TO-263-3 | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | |||
477 In Stock | 1 : $5.33000 Cut Tape (CT) 500 : $3.17226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 200A (Ta) | 6V, 10V | 2.3mOhm @ 100A, 10V | 3.2V @ 250µA | 156 nC @ 10 V | ±20V | 12200 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DDPAK/TO-263-3 | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | |||
539 In Stock 10,000 Factory | 1 : $2.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Ta) | 4.5V, 10V | 44mOhm @ 100A, 10V | 2.2V @ 250µA | 57 nC @ 10 V | ±20V | 5070 pF @ 30 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
232 In Stock | 1 : $2.66000 Cut Tape (CT) 500 : $1.50676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Ta) | 4.5V, 10V | 4mOhm @ 100A, 10V | 2.2V @ 250µA | 57 nC @ 10 V | ±20V | 5070 pF @ 30 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DDPAK/TO-263-3 | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | |||
0 In Stock Check Lead Time | 1 : $4.08000 Cut Tape (CT) 50 : $3.46340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 6V, 10V | 3.4mOhm @ 100A, 10V | 3.4V @ 250µA | 98 nC @ 10 V | ±20V | 7930 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DDPAK/TO-263-3 | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | |||
0 In Stock 2,800 Factory Check Lead Time | 1 : $6.05000 Cut Tape (CT) 50 : $5.13600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 6V, 10V | 2.4mOhm @ 100A, 10V | 3.2V @ 250µA | 153 nC @ 10 V | ±20V | 12000 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DDPAK/TO-263-3 | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | |||
0 In Stock | 1 : $3.17000 Cut Tape (CT) 1,000 : $1.67580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Ta) | 6V, 10V | 1.8mOhm @ 100A, 10V | 3V @ 1mA | 460 nC @ 10 V | +10V, -20V | 1280 pF @ 10 V | - | 375W (Tc) | 175°C | Surface Mount | TO-220SM(W) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock 1,000 Factory Check Lead Time | 1 : $2.23000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Ta) | 4.5V, 10V | 1.7mOhm @ 100A, 10V | 2.3V @ 250µA | 75 nC @ 4.5 V | ±20V | 11400 pF @ 20 V | - | 250W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : $3.28000 Cut Tape (CT) 500 : $2.05674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Ta) | 4.5V, 10V | 2mOhm @ 100A, 10V | 2.4V @ 250µA | 81 nC @ 10 V | ±20V | 6620 pF @ 30 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DDPAK/TO-263-3 | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | |||
0 In Stock Check Lead Time | 1 : $3.42000 Cut Tape (CT) 500 : $2.14388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 6V, 10V | 3.4mOhm @ 100A, 10V | 3.4V @ 250µA | 98 nC @ 10 V | ±20V | 7930 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DDPAK/TO-263-3 | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | |||
0 In Stock Check Lead Time | 1 : $3.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Ta) | 4.5V, 10V | 2mOhm @ 100A, 10V | 2.4V @ 250µA | 81 nC @ 10 V | ±20V | 6620 pF @ 30 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : $5.06000 Cut Tape (CT) 500 : $3.17226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 6V, 10V | 2.4mOhm @ 100A, 10V | 3.2V @ 250µA | 153 nC @ 10 V | ±20V | 12000 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DDPAK/TO-263-3 | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | |||
0 In Stock Check Lead Time | 1 : $6.05000 Cut Tape (CT) 50 : $5.13600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 200A (Ta) | 6V, 10V | 2.3mOhm @ 100A, 10V | 3.2V @ 250µA | 156 nC @ 10 V | ±20V | 12200 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DDPAK/TO-263-3 | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | |||
0 In Stock Check Lead Time | 1 : $2.66000 Cut Tape (CT) 500 : $1.58024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 6V, 10V | 5.6mOhm @ 90A, 10V | 3.2V @ 250µA | 57 nC @ 10 V | ±20V | 5060 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DDPAK/TO-263-3 | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA |