Showing
1 - 25
of 118
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-323
DMG1012UW-7
MOSFET N-CH 20V 1A SOT323
Diodes Incorporated
1,035,351
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1A (Ta)1.8V, 4.5V450mOhm @ 600mA, 4.5V1V @ 250µA0.74 nC @ 4.5 V±6V60.67 pF @ 16 V-290mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
3-XQFN
PMZB320UPEYL
MOSFET P-CH 30V 1A DFN1006B-3
Nexperia USA Inc.
30,269
In Stock
1 : $0.52000
Cut Tape (CT)
10,000 : $0.07744
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V1A (Ta)1.5V, 4.5V510mOhm @ 1A, 4.5V950mV @ 250µA1.4 nC @ 4.5 V±8V122 pF @ 15 V-350mW (Ta), 6.25W (Tc)-55°C ~ 150°C (TJ)Surface MountDFN1006B-33-XFDFN
RV2C001ZPT2L
RV2C010UNT2L
MOSFET N-CH 20V 1A DFN1006-3
Rohm Semiconductor
98,587
In Stock
1 : $0.43000
Cut Tape (CT)
8,000 : $0.08976
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1A (Ta)1.2V, 4.5V470mOhm @ 500mA, 4.5V1V @ 1mA-±8V40 pF @ 10 V-400mW (Ta)150°C (TJ)Surface MountVML1006SC-101, SOT-883
SOT-23-3
NDS332P
MOSFET P-CH 20V 1A SUPERSOT3
onsemi
106,491
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V1A (Ta)2.7V, 4.5V300mOhm @ 1.1A, 4.5V1V @ 250µA5 nC @ 4.5 V±8V195 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
4-DIP
IRFD110PBF
MOSFET N-CH 100V 1A 4DIP
Vishay Siliconix
26,450
In Stock
1 : $1.77000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V1A (Ta)10V540mOhm @ 600mA, 10V4V @ 250µA8.3 nC @ 10 V±20V180 pF @ 25 V-1.3W (Ta)-55°C ~ 175°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
4-DIP
IRFD9120PBF
MOSFET P-CH 100V 1A 4DIP
Vishay Siliconix
40,772
In Stock
1 : $1.67000
Tube
-
Tube
ActiveP-ChannelMOSFET (Metal Oxide)100 V1A (Ta)10V600mOhm @ 600mA, 10V4V @ 250µA18 nC @ 10 V±20V390 pF @ 25 V-1.3W (Ta)-55°C ~ 175°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
16,336
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.10336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1A (Ta)1.8V, 4.5V150mOhm @ 1A, 4.5V1V @ 250µA1.6 nC @ 4.5 V±8V92 pF @ 10 V-350mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
6,588
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.14300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V1A (Ta)4.5V, 10V250mOhm @ 500mA, 10V2.4V @ 250µA3.6 nC @ 10 V±20V180 pF @ 20 V-400mW (Ta)150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
TUMT3
RSF010P05TL
MOSFET P-CH 45V 1A TUMT3
Rohm Semiconductor
0
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.17561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)45 V1A (Ta)4V, 10V460mOhm @ 1A, 10V2.5V @ 1mA2.3 nC @ 5 V±20V160 pF @ 10 V-800mW (Ta)150°C (TJ)Surface MountTUMT33-SMD, Flat Leads
SOT89-3
ZXMN10A07ZTA
MOSFET N-CH 100V 1A SOT89-3
Diodes Incorporated
55,451
In Stock
1 : $0.66000
Cut Tape (CT)
1,000 : $0.25526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V1A (Ta)6V, 10V700mOhm @ 1.5A, 10V4V @ 250µA2.9 nC @ 10 V±20V138 pF @ 50 V-1.5W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-89-3TO-243AA
PDTC114TMB315
PMZB300XN,315
MOSFET N-CH 20V 1A DFN1006B-3
NXP USA Inc.
230,000
Marketplace
3,206 : $0.09000
Bulk
-
Bulk
ObsoleteN-ChannelMOSFET (Metal Oxide)20 V1A (Ta)2.5V, 4.5V380mOhm @ 200mA, 4.5V1.5V @ 250µA0.94 nC @ 4.5 V±12V51 pF @ 20 V-360mW (Ta), 2.7W (Tc)-55°C ~ 150°C (TJ)Surface MountDFN1006B-3SC-101, SOT-883
6-SMD, Flat Leads
SCH2830-TL-E
MOSFET P-CH 20V 1A 6SCH
onsemi
90,000
Marketplace
3,206 : $0.09000
Bulk
-
Bulk
ObsoleteP-ChannelMOSFET (Metal Oxide)20 V1A (Ta)-500mOhm @ 500mA, 4V-1.5 nC @ 4 V-115 pF @ 10 VSchottky Diode (Isolated)600mW (Ta)150°C (TJ)Surface Mount6-SCH6-SMD, Flat Leads
SOT-23-3
AO3442
MOSFET N-CH 100V 1A SOT23-3L
Alpha & Omega Semiconductor Inc.
137,734
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.11797
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)100 V1A (Ta)4.5V, 10V630mOhm @ 1A, 10V2.9V @ 250µA6 nC @ 10 V±20V100 pF @ 50 V-1.4W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-33-SMD, SOT-23-3 Variant
DCC010-TB-E
CPH3427-TL-E
MOSFET N-CH 100V 1A 3CPH
onsemi
30,000
Marketplace
2,404 : $0.12000
Bulk
-
Bulk
ObsoleteN-ChannelMOSFET (Metal Oxide)100 V1A (Ta)-630mOhm @ 500mA, 10V-6.5 nC @ 10 V-240 pF @ 20 V-1W (Ta)150°C (TJ)Surface Mount3-CPHSC-96
HUFA75307T3ST
SFM9110TF
MOSFET P-CH 100V 1A SOT223-4
Fairchild Semiconductor
6,784
Marketplace
628 : $0.48000
Bulk
-
Bulk
ObsoleteP-ChannelMOSFET (Metal Oxide)100 V1A (Ta)10V1.2Ohm @ 500mA, 10V4V @ 250µA10 nC @ 10 V±30V335 pF @ 25 V-2.52W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-223-4TO-261-4, TO-261AA
1A, 100V, 0.600 OHM, N-CHANNEL
IRFD110
1A, 100V, 0.600 OHM, N-CHANNEL
Harris Corporation
47,320
Marketplace
566 : $0.53000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)100 V1A (Ta)10V540mOhm @ 600mA, 10V4V @ 250µA8.3 nC @ 10 V±20V180 pF @ 25 V-1.3W (Ta)-55°C ~ 175°C (TJ)Through Hole4-DIP, Hexdip, HVMDIP4-DIP (0.300", 7.62mm)
4-DIP
IRFD9123
MOSFET P-CH 100V 1A 4DIP
Harris Corporation
18,527
Marketplace
419 : $0.72000
Tube
-
Tube
ObsoleteP-ChannelMOSFET (Metal Oxide)100 V1A (Ta)-600mOhm @ 600mA, 10V4V @ 250µA18 nC @ 10 V-390 pF @ 25 V---Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
102,357
Marketplace
359 : $0.84000
Bulk
-
Bulk
ObsoleteN-ChannelMOSFET (Metal Oxide)150 V1A (Ta)-1.4Ohm @ 500mA, 4V-3 nC @ 4 V-300 pF @ 25 V-900mW (Ta)150°C (TJ)Through HoleTO-92MODTO-226-3, TO-92-3 Long Body (Formed Leads)
4-DIP
IRFD9120
MOSFET P-CH 100V 1A 4DIP
Harris Corporation
41,464
Marketplace
352 : $0.85000
Bulk
-
Bulk
ObsoleteP-ChannelMOSFET (Metal Oxide)100 V1A (Ta)10V600mOhm @ 600mA, 10V4V @ 250µA18 nC @ 10 V±20V390 pF @ 25 V-1.3W (Ta)-55°C ~ 175°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
SBR 3-DFN
DMN2450UFB4-7B
MOSFET N-CH 20V 1A X2-DFN1006-3
Diodes Incorporated
20,000
In Stock
120,000
Factory
10,000 : $0.04301
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)20 V1A (Ta)1.8V, 4.5V400mOhm @ 600mA, 4.5V900mV @ 250µA1.3 nC @ 10 V±12V56 pF @ 16 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountX2-DFN1006-33-XFDFN
TUMT3
RTF010P02TL
MOSFET P-CH 20V 1A TUMT3
Rohm Semiconductor
11,660
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.25063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V1A (Ta)2.5V, 4.5V390mOhm @ 1A, 4.5V2V @ 1mA2.1 nC @ 4.5 V±12V150 pF @ 10 V-800mW (Ta)150°C (TJ)Surface MountTUMT33-SMD, Flat Leads
DFN1010
RV8C010UNHZGG2CR
MOSFET N-CH 20V 1A DFN1010-3W
Rohm Semiconductor
5,870
In Stock
1 : $0.64000
Cut Tape (CT)
8,000 : $0.21054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1A (Ta)-470mOhm @ 500mA, 4.5V1V @ 1mA-±8V40 pF @ 10 V-1W150°C (TJ)Surface MountDFN1010-3W3-XFDFN
TSMT6_TSMT6 Pkg
QS6U24TR
MOSFET P-CH 30V 1A TSMT6
Rohm Semiconductor
5,468
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.24723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V1A (Ta)4V, 10V400mOhm @ 1A, 10V2.5V @ 1mA1.7 nC @ 5 V±20V90 pF @ 10 VSchottky Diode (Isolated)1.25W (Ta)150°C (TJ)Surface MountTSMT6 (SC-95)SOT-23-6 Thin, TSOT-23-6
TUMT3
RSF010P03TL
MOSFET P-CH 30V 1A TUMT3
Rohm Semiconductor
2,481
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.25063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V1A (Ta)4V, 10V350mOhm @ 1A, 10V-1.9 nC @ 5 V±20V120 pF @ 10 V-800mW (Ta)150°C (TJ)Surface MountTUMT33-SMD, Flat Leads
BAS16LD,315
PMZ290UNEYL
NEXPERIA PMZ290U - 20V, N-CHANNE
NXP Semiconductors
78,532
Marketplace
15,000 : $0.02000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)20 V1A (Ta)1.8V, 4.5V380mOhm @ 500mA, 4.5V950mV @ 250µA0.68 nC @ 4.5 V±8V83 pF @ 10 V-360mW (Ta), 2.7W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-883SC-101, SOT-883
Showing
1 - 25
of 118

1A (Ta) Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.