Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF100S201
MOSFET N-CH 100V 192A D2PAK
Infineon Technologies
3,945
In Stock
1 : $2.74000
Cut Tape (CT)
800 : $1.65575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V192A (Tc)10V4.2mOhm @ 115A, 10V4V @ 250µA255 nC @ 10 V±20V9500 pF @ 50 V-441W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-TO263-3TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220AB PKG
IRF100B201
MOSFET N-CH 100V 192A TO220AB
Infineon Technologies
3,747
In Stock
1 : $2.86000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V192A (Tc)10V4.2mOhm @ 115A, 10V4V @ 250µA255 nC @ 10 V±20V9500 pF @ 50 V-441W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-220ABTO-220-3
SQS120ELNW-T1_GE3
SQS120ELNW-T1_GE3
AUTOMOTIVE N-CHANNEL 30 V (D-S)
Vishay Siliconix
0
In Stock
Check Lead Time
1 : $1.03000
Cut Tape (CT)
3,000 : $0.42586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V192A (Tc)4.5V, 10V1.8mOhm @ 10A, 10V2.5V @ 250µA88 nC @ 10 V±20V4590 pF @ 25 V-119W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface Mount, Wettable FlankPowerPAK® 1212-8SLWPowerPAK® 1212-8SLW
MOSFET BVDSS: 31V~40V TO263 T&R
DMTH4002SCTB-13
MOSFET BVDSS: 31V~40V TO263 T&R
Diodes Incorporated
0
In Stock
3,200
Factory
Check Lead Time
800 : $0.85558
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)40 V192A (Tc)10V3mOhm @ 90A, 10V4V @ 250µA77.5 nC @ 10 V±20V7180 pF @ 20 V-6W (Ta), 166.7W (Tc)-55°C ~ 175°C (TJ)--Surface MountTO-263AB (D²PAK)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MOSFET BVDSS: 31V~40V TO263 T&R
DMTH4002SCTBQ-13
MOSFET BVDSS: 31V~40V TO263 T&R
Diodes Incorporated
0
In Stock
3,200
Factory
Check Lead Time
800 : $1.06939
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)40 V192A (Tc)10V3mOhm @ 90A, 10V4V @ 250µA77.5 nC @ 10 V±20V7180 pF @ 20 V-6W (Ta), 166.7W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountTO-263AB (D²PAK)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IXYK1x0xNxxxx
IXFN210N30P3
MOSFET N-CH 300V 192A SOT227B
IXYS
2
In Stock
140
Factory
1 : $46.43000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)300 V192A (Tc)10V14.5mOhm @ 105A, 10V5V @ 8mA268 nC @ 10 V±20V16200 pF @ 25 V-1500W (Tc)-55°C ~ 150°C (TJ)--Chassis MountSOT-227BSOT-227-4, miniBLOC
Showing
of 6

192A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.