Showing
1 - 25
of 354
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-252-3
MCU18P10Y-TP
MOSFET P-CH 100V 18A DPAK
Micro Commercial Co
12,462
In Stock
1 : $0.87000
Cut Tape (CT)
2,500 : $0.33809
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)100 V18A (Tc)-110mOhm @ 10A, 10V2.5V @ 250µA20 nC @ 10 V±20V1050 pF @ 80 V-70W-55°C ~ 150°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRFR5505TRPBF
MOSFET P-CH 55V 18A DPAK
Infineon Technologies
199,879
In Stock
1 : $1.18000
Cut Tape (CT)
2,000 : $0.49889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)55 V18A (Tc)10V110mOhm @ 9.6A, 10V4V @ 250µA32 nC @ 10 V±20V650 pF @ 25 V-57W (Tc)-55°C ~ 150°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
8-SOIC
SI4116DY-T1-GE3
MOSFET N-CH 25V 18A 8SO
Vishay Siliconix
36,479
In Stock
1 : $1.25000
Cut Tape (CT)
2,500 : $0.52920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)25 V18A (Tc)2.5V, 10V8.6mOhm @ 10A, 10V1.4V @ 250µA56 nC @ 10 V±12V1925 pF @ 15 V-2.5W (Ta), 5W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
17,696
In Stock
1 : $1.61000
Cut Tape (CT)
2,500 : $0.73710
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V18A (Tc)4.5V, 10V68mOhm @ 6A, 10V2.2V @ 250µA16.4 nC @ 10 V±20V870 pF @ 30 V-20W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252, (D-Pak)TO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IPD60R180P7SAUMA1
MOSFET N-CH 600V 18A TO252-3
Infineon Technologies
49,310
In Stock
1 : $1.88000
Cut Tape (CT)
2,500 : $0.86070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V18A (Tc)10V180mOhm @ 5.6A, 10V4V @ 280µA25 nC @ 10 V±20V1081 pF @ 400 V-72W (Tc)-40°C ~ 150°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
8-SOIC
SQ4425EY-T1_GE3
MOSFET P-CHANNEL 30V 18A 8SOIC
Vishay Siliconix
19,798
In Stock
1 : $1.93000
Cut Tape (CT)
2,500 : $0.88410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V18A (Tc)4.5V, 10V12mOhm @ 13A, 10V2.5V @ 250µA50 nC @ 4.5 V±20V3630 pF @ 25 V-6.8W (Tc)-55°C ~ 175°C (TJ)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF640NSTRLPBF
MOSFET N-CH 200V 18A D2PAK
Infineon Technologies
50,782
In Stock
1 : $1.71000
Cut Tape (CT)
800 : $1.01255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V18A (Tc)10V150mOhm @ 11A, 10V4V @ 250µA67 nC @ 10 V±20V1160 pF @ 25 V-150W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220AB PKG
IRF640NPBF
MOSFET N-CH 200V 18A TO220AB
Infineon Technologies
83,022
In Stock
1 : $1.24000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)200 V18A (Tc)10V150mOhm @ 11A, 10V4V @ 250µA67 nC @ 10 V±20V1160 pF @ 25 V-150W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB PKG
IRFB4020PBF
MOSFET N-CH 200V 18A TO220AB
Infineon Technologies
19,757
In Stock
1 : $1.95000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V18A (Tc)10V100mOhm @ 11A, 10V4.9V @ 100µA29 nC @ 10 V±20V1200 pF @ 50 V-100W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
PG-TO-220-FP
IPA60R180P7SXKSA1
MOSFET N-CHANNEL 600V 18A TO220
Infineon Technologies
227
In Stock
1 : $2.25000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V18A (Tc)10V180mOhm @ 5.6A, 10V4V @ 280µA25 nC @ 10 V±20V1081 pF @ 400 V-26W (Tc)-40°C ~ 150°C (TJ)Through HolePG-TO220-FPTO-220-3 Full Pack
PowerPAK SO-8
SIR472ADP-T1-GE3
MOSFET N-CH 30V 18A PPAK SO-8
Vishay Siliconix
6,666
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.24665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V18A (Tc)4.5V, 10V9mOhm @ 15A, 10V2.3V @ 250µA28 nC @ 10 V±20V1040 pF @ 15 V-3.3W (Ta), 14.7W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
TO252-3
IRFR5505TRLPBF
MOSFET P-CH 55V 18A DPAK
Infineon Technologies
2,693
In Stock
1 : $1.18000
Cut Tape (CT)
3,000 : $0.49865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsP-ChannelMOSFET (Metal Oxide)55 V18A (Tc)10V110mOhm @ 9.6A, 10V4V @ 250µA32 nC @ 10 V±20V650 pF @ 25 V-57W (Tc)-55°C ~ 150°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRLZ24NSTRLPBF
MOSFET N-CH 55V 18A D2PAK
Infineon Technologies
15,701
In Stock
1 : $1.27000
Cut Tape (CT)
800 : $0.72836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)55 V18A (Tc)4V, 10V60mOhm @ 11A, 10V2V @ 250µA15 nC @ 5 V±16V480 pF @ 25 V-3.8W (Ta), 45W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220AB PKG
IRLZ24NPBF
MOSFET N-CH 55V 18A TO220AB
Infineon Technologies
17,203
In Stock
1 : $0.94000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)55 V18A (Tc)4V, 10V60mOhm @ 11A, 10V2V @ 250µA15 nC @ 5 V±16V480 pF @ 25 V-45W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
1,384
In Stock
1 : $1.06000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V18A (Tc)10V160mOhm @ 9A, 10V3V @ 250µA24 nC @ 10 V±20V1017 pF @ 25 V-89W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220ABTO-220-3
TO-263AB
IRF9Z34STRLPBF
MOSFET P-CH 60V 18A D2PAK
Vishay Siliconix
6,509
In Stock
1 : $2.00000
Cut Tape (CT)
800 : $1.18610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V18A (Tc)10V140mOhm @ 11A, 10V4V @ 250µA34 nC @ 10 V±20V1100 pF @ 25 V-3.7W (Ta), 88W (Tc)-55°C ~ 175°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220AB
IRF9Z34PBF
MOSFET P-CH 60V 18A TO220AB
Vishay Siliconix
1,719
In Stock
1 : $1.83000
Tube
-
Tube
ActiveP-ChannelMOSFET (Metal Oxide)60 V18A (Tc)10V140mOhm @ 11A, 10V4V @ 250µA34 nC @ 10 V±20V1100 pF @ 25 V-88W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-262-3
IRF640NLPBF
MOSFET N-CH 200V 18A TO262
Infineon Technologies
2,774
In Stock
1 : $1.93000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)200 V18A (Tc)10V150mOhm @ 11A, 10V4V @ 250µA67 nC @ 10 V±20V1160 pF @ 25 V-150W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-262TO-262-3 Long Leads, I²Pak, TO-262AA
TO-220FP
STF20NF20
MOSFET N-CH 200V 18A TO220FP
STMicroelectronics
1,015
In Stock
1 : $1.98000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V18A (Tc)10V125mOhm @ 10A, 10V4V @ 250µA39 nC @ 10 V±20V940 pF @ 25 V-30W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-220AB
IRF640PBF
MOSFET N-CH 200V 18A TO220AB
Vishay Siliconix
1,267
In Stock
1 : $1.99000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)200 V18A (Tc)10V180mOhm @ 11A, 10V4V @ 250µA70 nC @ 10 V±20V1300 pF @ 25 V-125W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220ABTO-220-3
TO-220AB
IRF640PBF-BE3
MOSFET N-CH 200V 18A TO220AB
Vishay Siliconix
1,423
In Stock
1 : $1.99000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V18A (Tc)10V180mOhm @ 11A, 10V4V @ 250µA70 nC @ 10 V±20V1300 pF @ 25 V-125W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220ABTO-220-3
TO-263AB
IRF9Z34SPBF
MOSFET P-CH 60V 18A D2PAK
Vishay Siliconix
2,963
In Stock
1 : $2.00000
Tube
-
Tube
ActiveP-ChannelMOSFET (Metal Oxide)60 V18A (Tc)10V140mOhm @ 11A, 10V4V @ 250µA34 nC @ 10 V±20V1100 pF @ 25 V-3.7W (Ta), 88W (Tc)-55°C ~ 175°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
11,238
In Stock
1 : $2.01000
Tube
-
Tube
ActiveP-ChannelMOSFET (Metal Oxide)60 V18A (Tc)4.5V, 10V68mOhm @ 6A, 10V2.2V @ 250µA16.4 nC @ 10 V±20V870 pF @ 30 V-20W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-251 (IPAK)TO-251-3 Stub Leads, IPak
TO-263AB
IRF640SPBF
MOSFET N-CH 200V 18A D2PAK
Vishay Siliconix
2,235
In Stock
1 : $2.20000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V18A (Tc)10V180mOhm @ 11A, 10V4V @ 250µA70 nC @ 10 V±20V1300 pF @ 25 V-3.1W (Ta), 130W (Tc)-55°C ~ 150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
PG-TO-220-FP
IPAW60R180P7SXKSA1
MOSFET N-CHANNEL 650V 18A TO220
Infineon Technologies
1,406
In Stock
1 : $2.25000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)650 V18A (Tc)10V180mOhm @ 5.6A, 10V4V @ 280µA25 nC @ 10 V±20V1081 pF @ 400 V-26W (Tc)-55°C ~ 150°C (TJ)Through HolePG-TO220 Full PackTO-220-3 Full Pack
Showing
1 - 25
of 354

18A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.