Showing
1 - 25
of 174
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220AB PKG
IRLB4030PBF
MOSFET N-CH 100V 180A TO220AB
Infineon Technologies
10,926
In Stock
1 : $5.17000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V180A (Tc)4.5V, 10V4.3mOhm @ 110A, 10V2.5V @ 250µA130 nC @ 4.5 V±16V11360 pF @ 50 V-370W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-220
IXTP180N10T
MOSFET N-CH 100V 180A TO220AB
IXYS
780
In Stock
1 : $7.22000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V180A (Tc)10V6.4mOhm @ 25A, 10V4.5V @ 250µA151 nC @ 10 V±30V6900 pF @ 25 V-480W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
TO-247-AD-EP-(H)
IXTH180N10T
MOSFET N-CH 100V 180A TO247
IXYS
264
In Stock
1 : $7.29000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V180A (Tc)10V6.4mOhm @ 25A, 10V4.5V @ 250µA151 nC @ 10 V±30V6900 pF @ 25 V-480W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
H2PAK-2
STH275N8F7-6AG
MOSFET N-CH 80V 180A H2PAK-6
STMicroelectronics
2,000
In Stock
1 : $7.15000
Cut Tape (CT)
1,000 : $4.29520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V180A (Tc)10V2.1mOhm @ 90A, 10V4.5V @ 250µA193 nC @ 10 V±20V13600 pF @ 50 V-315W (Tc)-55°C ~ 175°C (TJ)Surface MountH2PAK-6TO-263-7, D²Pak (6 Leads + Tab)
TO-247 Plus X
IXFX180N15P
MOSFET N-CH 150V 180A PLUS247-3
IXYS
120
In Stock
810
Factory
1 : $16.10000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V180A (Tc)10V11mOhm @ 90A, 10V5V @ 4mA240 nC @ 10 V±20V7000 pF @ 25 V-830W (Tc)-55°C ~ 175°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
TO-247 Plus X
IXFX180N25T
MOSFET N-CH 250V 180A PLUS247-3
IXYS
456
In Stock
1 : $19.54000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V180A (Tc)10V12.9mOhm @ 60A, 10V5V @ 8mA345 nC @ 10 V±20V28000 pF @ 25 V-1390W (Tc)-55°C ~ 150°C (TJ)Through HolePLUS247™-3TO-247-3 Variant
LP38853S-ADJ
AUIRF2907ZS-7P
AUTOMOTIVE HEXFET N CHANNEL
International Rectifier
1,384
Marketplace
152 : $1.98000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)75 V180A (Tc)-3.8mOhm @ 110A, 10V4V @ 250µA260 nC @ 10 V-7580 pF @ 25 V---55°C ~ 175°C (TJ)Surface MountD2PAK (7-Lead)TO-263-7, D²Pak (6 Leads + Tab), TO-263CB
TO-220-3
RX3G18BGNC16
NCH 40V 180A, TO-220AB, POWER MO
Rohm Semiconductor
2,918
In Stock
1 : $6.90000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)40 V180A (Tc)4.5V, 10V1.64mOhm @ 90A, 10V2.5V @ 1mA168 nC @ 10 V±20V12000 pF @ 20 V-125W (Tc)150°C (TJ)Through HoleTO-220ABTO-220-3
800
In Stock
1 : $7.22000
Tray
Tray
ActiveN-ChannelMOSFET (Metal Oxide)55 V180A (Tc)10V1.75mOhm @ 90A, 10V4V @ 250µA240 nC @ 10 V±20V13950 pF @ 25 V-1.8W (Ta), 288W (Tc)175°CSurface MountTO-263-7TO-263-7, D²Pak (6 Leads + Tab)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
STH270N4F3-2
MOSFET N-CH 40V 180A H2PAK
STMicroelectronics
410
In Stock
1 : $3.60000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V180A (Tc)10V1.7mOhm @ 80A, 10V4V @ 250µA150 nC @ 10 V±20V7400 pF @ 25 V-300W (Tc)-55°C ~ 175°C (TJ)Surface MountH²PAKTO-263-3, D²Pak (2 Leads + Tab) Variant
H2PAK-2
STH250N55F3-6
MOSFET N-CH 55V 180A H2PAK
STMicroelectronics
980
In Stock
1 : $5.51000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)55 V180A (Tc)10V2.6mOhm @ 60A, 10V4V @ 250µA100 nC @ 10 V±20V6800 pF @ 25 V-300W (Tc)-55°C ~ 175°C (TJ)Surface MountH²PAKTO-263-7, D²Pak (6 Leads + Tab)
H2PAK
STH360N4F6-2
MOSFET N-CH 40V 180A H2PAK-2
STMicroelectronics
919
In Stock
1 : $7.21000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V180A (Tc)10V1.25mOhm @ 60A, 10V4.5V @ 250µA340 nC @ 10 V±20V17930 pF @ 25 V-300W (Tc)-55°C ~ 175°C (TJ)Surface MountH2Pak-2TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
H2PAK
STH400N4F6-2
MOSFET N-CH 40V 180A H2PAK-2
STMicroelectronics
943
In Stock
1 : $7.77000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V180A (Tc)10V1.15mOhm @ 60A, 10V4.5V @ 250µA404 nC @ 10 V±20V20500 pF @ 25 V-300W (Tc)-55°C ~ 175°C (TJ)Surface MountH2Pak-2TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220-3
STP270N8F7
MOSFET N CH 80V 180A TO220
STMicroelectronics
32
In Stock
1 : $6.17000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)80 V180A (Tc)10V2.5mOhm @ 90A, 10V4V @ 250µA193 nC @ 10 V±20V13600 pF @ 50 V-315W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220TO-220-3
SICFET N-CH 1200V 180A MODULE
BSM180C12P3C202
SICFET N-CH 1200V 180A MODULE
Rohm Semiconductor
11
In Stock
1 : $590.40000
Bulk
-
Bulk
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V180A (Tc)--5.6V @ 50mA-+22V, -4V9000 pF @ 10 V-880W (Tc)-40°C ~ 150°C (TJ)Chassis MountModuleModule
H2PAK
STH240N75F3-2
MOSFET N CH 75V 180A H2PAK-2
STMicroelectronics
93
In Stock
1 : $6.23000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)75 V180A (Tc)10V3mOhm @ 90A, 10V4V @ 250µA87 nC @ 10 V±20V6800 pF @ 25 V-300W (Tc)-55°C ~ 175°C (TJ)Surface MountH2Pak-2TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-7, D2Pak
IPB011N04LGATMA1
MOSFET N-CH 40V 180A TO263-7
Infineon Technologies
32
In Stock
1 : $6.25000
Cut Tape (CT)
1,000 : $3.43770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V180A (Tc)4.5V, 10V1.1mOhm @ 100A, 10V2V @ 200µA346 nC @ 10 V±20V29000 pF @ 20 V-250W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO263-7-3TO-263-7, D²Pak (6 Leads + Tab)
TO-263-7, D2Pak
IPB011N04NGATMA1
MOSFET N-CH 40V 180A TO263-7
Infineon Technologies
0
In Stock
1 : $3.96000
Cut Tape (CT)
1,000 : $2.17840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V180A (Tc)10V1.1mOhm @ 100A, 10V4V @ 200µA250 nC @ 10 V±20V20000 pF @ 20 V-250W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO263-7-3TO-263-7, D²Pak (6 Leads + Tab)
TO-263-7, D2Pak
IPB017N06N3GATMA1
MOSFET N-CH 60V 180A TO263-7
Infineon Technologies
0
In Stock
1 : $4.20000
Cut Tape (CT)
1,000 : $2.31122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V180A (Tc)10V1.7mOhm @ 100A, 10V4V @ 196µA275 nC @ 10 V±20V23000 pF @ 30 V-250W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO263-7TO-263-7, D²Pak (6 Leads + Tab)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS4010TRLPBF
MOSFET N-CH 100V 180A D2PAK
Infineon Technologies
0
In Stock
1 : $4.34000
Cut Tape (CT)
800 : $2.72148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V180A (Tc)10V4.7mOhm @ 106A, 10V4V @ 250µA215 nC @ 10 V±20V9575 pF @ 50 V-375W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
STH270N8F7-6
STH270N8F7-6
MOSFET N-CH 80V 180A H2PAK
STMicroelectronics
0
In Stock
1 : $5.61000
Cut Tape (CT)
1,000 : $3.36875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V180A (Tc)10V2.1mOhm @ 90A, 10V4V @ 250µA193 nC @ 10 V±20V13600 pF @ 50 V-315W (Tc)-55°C ~ 175°C (TJ)Surface MountH²PAKTO-263-7, D²Pak (6 Leads + Tab)
TO-263-7, D2Pak
IPB180N08S402ATMA1
MOSFET N-CH 80V 180A TO263-7
Infineon Technologies
0
In Stock
1 : $6.85000
Cut Tape (CT)
1,000 : $3.77038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V180A (Tc)10V2.2mOhm @ 100A, 10V4V @ 220µA167 nC @ 10 V±20V11550 pF @ 25 V-277W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO263-7-3TO-263-7, D²Pak (6 Leads + Tab)
TO-263-7, D2Pak
IPB019N08N3GATMA1
MOSFET N-CH 80V 180A TO263-7
Infineon Technologies
0
In Stock
1 : $7.28000
Cut Tape (CT)
1,000 : $4.46285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V180A (Tc)6V, 10V1.9mOhm @ 100A, 10V3.5V @ 270µA206 nC @ 10 V±20V14200 pF @ 40 V-300W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO263-7TO-263-7, D²Pak (6 Leads + Tab)
TO-263-7, D2Pak
IPB025N10N3GATMA1
MOSFET N-CH 100V 180A TO263-7
Infineon Technologies
0
In Stock
1 : $7.80000
Cut Tape (CT)
1,000 : $4.78170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V180A (Tc)6V, 10V2.5mOhm @ 100A, 10V3.5V @ 275µA206 nC @ 10 V±20V14800 pF @ 50 V-300W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO263-7TO-263-7, D²Pak (6 Leads + Tab)
TO-263-7, D2Pak
IPB015N08N5ATMA1
MOSFET N-CH 80V 180A TO263-7
Infineon Technologies
0
In Stock
1 : $8.25000
Cut Tape (CT)
1,000 : $5.05470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V180A (Tc)6V, 10V1.5mOhm @ 100A, 10V3.8V @ 279µA222 nC @ 10 V±20V16900 pF @ 40 V-375W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO263-7TO-263-7, D²Pak (6 Leads + Tab)
Showing
1 - 25
of 174

180A (Tc) Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.