Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-252, (D-Pak)
AOD514
MOSFET N-CH 30V 17A/46A TO252
Alpha & Omega Semiconductor Inc.
1,350
In Stock
1 : $0.52000
Cut Tape (CT)
2,500 : $0.18554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)30 V17A (Ta), 46A (Tc)4.5V, 10V6.5mOhm @ 20A, 10V2.6V @ 250µA22.5 nC @ 10 V±20V951 pF @ 15 V-2.5W (Ta), 50W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-252 (DPAK)TO-252-3, DPak (2 Leads + Tab), SC-63
TO-251A
AOI514
MOSFET N-CH 30V 17A/46A TO251A
Alpha & Omega Semiconductor Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)30 V17A (Ta), 46A (Tc)4.5V, 10V5.9mOhm @ 20A, 10V2.4V @ 250µA18 nC @ 10 V±20V1187 pF @ 15 V-2.5W (Ta), 50W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-251ATO-251-3 Stub Leads, IPak
TO-251
AOY514
MOSFET N-CH 30V 17A/46A TO251B
Alpha & Omega Semiconductor Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)30 V17A (Ta), 46A (Tc)4.5V, 10V5.9mOhm @ 20A, 10V2.4V @ 250µA18 nC @ 10 V±20V1187 pF @ 15 V-2.5W (Ta), 50W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-251BTO-251-3 Stub Leads, IPak
TO-252, (D-Pak)
AOD514_050
MOSFET N-CH 30V 17A/46A TO252
Alpha & Omega Semiconductor Inc.
0
In Stock
Obsolete
-
Bulk
ObsoleteN-ChannelMOSFET (Metal Oxide)30 V17A (Ta), 46A (Tc)4.5V, 10V6.5mOhm @ 20A, 10V2.6V @ 250µA22.5 nC @ 10 V±20V951 pF @ 15 V-2.5W (Ta), 50W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-252 (DPAK)TO-252-3, DPak (2 Leads + Tab), SC-63
TO-252, (D-Pak)
AOD522P
MOSFET N-CH 30V 17A/46A TO252
Alpha & Omega Semiconductor Inc.
0
In Stock
Obsolete
Bulk
ObsoleteN-ChannelMOSFET (Metal Oxide)30 V17A (Ta), 46A (Tc)4.5V, 10V5.2mOhm @ 20A, 10V2.4V @ 250µA18 nC @ 10 V±20V1500 pF @ 15 V-2.5W (Ta), 53W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-252 (DPAK)TO-252-3, DPak (2 Leads + Tab), SC-63
Showing
1 - 5
of 5

17A (Ta), 46A (Tc) Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.