1700 V Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $6.99000 Cut Tape (CT) 400 : $4.99085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5.9A (Tc) | 18V | 975mOhm @ 1.7A, 18V | 4V @ 630µA | 17 nC @ 18 V | +22V, -6V | 275 pF @ 800 V | - | 57W (Tc) | 175°C (TJ) | Surface Mount | TO-268 | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | ||
1,204 In Stock | 1 : $7.46000 Cut Tape (CT) 1,000 : $4.23166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 7.4A (Tc) | 12V, 15V | 650mOhm @ 1.5A, 15V | 5.7V @ 1.7mA | 8 nC @ 12 V | +20V, -10V | 422 pF @ 1000 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-13 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
4,351 In Stock | 1 : $5.44000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5A (Tc) | 20V | 1.2Ohm @ 2A, 20V | 5.5V @ 500µA | 11 nC @ 20 V | +25V, -10V | 111 pF @ 1000 V | - | 44W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
15,238 In Stock | 1 : $6.44000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 3A (Tc) | 20V | 1.2Ohm @ 2A, 20V | 4V @ 2mA | - | +20V, -10V | 139 pF @ 1000 V | - | 54W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
8,423 In Stock | 1 : $8.04000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 9A (Tc) | 15V | 585mOhm @ 4A, 15V | 2.7V @ 2mA | 18 nC @ 15 V | ±15V | 454 pF @ 1000 V | - | 91W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
15,551 In Stock | 1 : $9.05000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1700 V | 7.6A (Tc) | 12V | 515mOhm @ 5A, 12V | 6V @ 10mA | 27.5 nC @ 15 V | ±25V | 740 pF @ 100 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
1,358 In Stock | 1 : $12.24000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 21A (Tc) | 15V | 208mOhm @ 12A, 15V | 2.7V @ 5mA | 51 nC @ 15 V | ±15V | 1272 pF @ 1000 V | - | 175W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
217 In Stock | 1 : $12.98000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 22A (Tc) | 15V | 208mOhm @ 12A, 15V | 2.7V @ 5mA | 51 nC @ 15 V | ±15V | 1272 pF @ 1000 V | - | 187W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
1,003 In Stock | 1 : $33.07000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 61A (Tc) | 15V | 58mOhm @ 40A, 15V | 2.7V @ 8mA | 182 nC @ 15 V | ±15V | 4523 pF @ 1000 V | - | 438W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | |||
280 In Stock | 1 : $107.20000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 124A (Tc) | 15V | 26mOhm @ 75A, 15V | 2.7V @ 15mA | 400 nC @ 15 V | ±15V | 10187 pF @ 1000 V | - | 809W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | |||
187 In Stock | 1 : $5.61000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 7A (Tc) | 20V | 940mOhm @ 2.5A, 20V | 3.25V @ 100µA (Typ) | 11 nC @ 20 V | +23V, -10V | 184 pF @ 1360 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | ||
7,200 In Stock | 800 : $6.49450 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5.3A (Tc) | 20V | 1.4Ohm @ 2A, 20V | 3.1V @ 500µA (Typ) | 13 nC @ 20 V | +25V, -10V | 200 pF @ 1000 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
1,757 In Stock | 1 : $7.21000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 9A (Tc) | 15V | 585mOhm @ 4A, 15V | 2.7V @ 2mA | 18 nC @ 15 V | ±15V | 454 pF @ 1000 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
7,023 In Stock | 1 : $9.38000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 4.9A (Tc) | 20V | 1.1Ohm @ 2A, 20V | 2.4V @ 100µA | 13 nC @ 20 V | +25V, -10V | 191 pF @ 1000 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
8,573 In Stock | 1 : $9.97000 Bulk | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5.3A (Tc) | 20V | 1.4Ohm @ 2A, 20V | 3.1V @ 500µA (Typ) | 13 nC @ 20 V | +25V, -10V | 200 pF @ 1000 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK (7-Lead) | TO-263-7 (Straight Leads) | |||
298 In Stock | 1 : $101.37000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 72A (Tc) | 20V | 70mOhm @ 50A, 20V | 4V @ 18mA | 188 nC @ 20 V | +25V, -10V | 3672 pF @ 1000 V | - | 520W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
109 In Stock | 1 : $135.46000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 100A (Tc) | 15V | 26mOhm @ 75A, 15V | 2.7V @ 15mA | 400 nC @ 15 V | ±15V | 10187 pF @ 1000 V | - | 523W (Tc) | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | |||
302 In Stock | 1 : $6.19000 Tube | - | Tube | Active | - | SiCFET (Silicon Carbide) | 1700 V | 6A (Tc) | - | - | - | - | - | - | - | - | - | Surface Mount | D3PAK | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | ||
1,163 In Stock | 1 : $9.87000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 6.4A (Tc) | 20V | 1Ohm @ 2A, 20V | 4V @ 1mA | 11 nC @ 20 V | +22V, -6V | 200 pF @ 1000 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-7L | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | ||
741 In Stock | 1 : $6.85000 Cut Tape (CT) 1,000 : $3.62008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5.2A (Tc) | 12V, 15V | 1000mOhm @ 1A, 15V | 5.7V @ 1.1mA | 5 nC @ 12 V | +20V, -10V | 275 pF @ 1000 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-13 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
6 In Stock | 1 : $331.65000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 90A (Tc) | 20V | 35mOhm @ 100A, 20V | 4V @ 36mA | 376 nC @ 20 V | +20V, -5V | 7340 pF @ 1000 V | - | - | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | ||
0 In Stock Check Lead Time | 1 : $6.64000 Cut Tape (CT) 400 : $4.63870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 4A (Tc) | 18V | 1.5Ohm @ 1.1A, 18V | 4V @ 410µA | 14 nC @ 18 V | +22V, -6V | 184 pF @ 800 V | - | 44W (Tc) | 175°C (TJ) | Surface Mount | TO-268 | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | ||
0 In Stock Check Lead Time | 1 : $5.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1700 V | 2.6A (Tc) | 10V | 13Ohm @ 1.3A, 10V | 5V @ 250µA | 44 nC @ 10 V | ±30V | 1100 pF @ 100 V | - | 160mW | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : $26.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1700 V | 2A (Tj) | - | 6.5Ohm @ 1A, 0V | - | 110 nC @ 5 V | ±20V | 3650 pF @ 25 V | Depletion Mode | 568W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
0 In Stock Check Lead Time | 1 : $32.73000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 61A (Tc) | 15V | 58mOhm @ 40A, 15V | 2.7V @ 8mA | 182 nC @ 15 V | ±15V | 4523 pF @ 1000 V | - | 438W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |