Showing
1 - 19
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-252-3
FDD8444
MOSFET N-CH 40V 145A TO252AA
onsemi
5,201
In Stock
1 : $2.39000
Cut Tape (CT)
2,500 : $1.09326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V145A (Tc)10V5.2mOhm @ 50A, 10V4V @ 250µA116 nC @ 10 V±20V6195 pF @ 25 V-153W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
SOT-227B,MINIBLOC  Pkg
IXFN150N65X2
MOSFET N-CH 650V 145A SOT227B
IXYS
1,813
In Stock
1 : $50.37000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V145A (Tc)10V17mOhm @ 75A, 10V5V @ 8mA355 nC @ 10 V±30V21000 pF @ 25 V-1040W (Tc)-55°C ~ 150°C (TJ)Chassis MountSOT-227BSOT-227-4, miniBLOC
MCB70N10YB-TP
MCB145N06Y-TP
N-CHANNEL MOSFET, D2-PAK
Micro Commercial Co
466
In Stock
1 : $1.30000
Cut Tape (CT)
800 : $0.74655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V145A (Tc)4.5V, 10V7.5mOhm @ 20A, 10V2.5V @ 250µA34 nC @ 30 V±20V2000 pF @ 35 V-150W (Tj)-55°C ~ 150°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
PowerFlat™
STL140N6F7
MOSFET N-CH 60V 145A POWERFLAT
STMicroelectronics
0
In Stock
1 : $3.08000
Cut Tape (CT)
3,000 : $1.66075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V145A (Tc)10V2.5mOhm @ 16A, 10V4V @ 1mA40 nC @ 10 V±20V2700 pF @ 25 V-4.8W (Ta), 125W (Tc)175°C (TJ)Surface MountPowerFlat™ (5x6)8-PowerVDFN
D2PAK-7
NTBG015N065SC1
SILICON CARBIDE MOSFET, NCHANNEL
onsemi
0
In Stock
1 : $40.96000
Cut Tape (CT)
800 : $30.43684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Silicon Carbide)650 V145A (Tc)15V, 18V18mOhm @ 75A, 18V4.3V @ 25mA283 nC @ 18 V+22V, -8V4689 pF @ 325 V-500W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAK-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
D2PAK-7
NVBG015N065SC1
SIC MOS D2PAK-7L 650V
onsemi
0
In Stock
800 : $37.10255
Tape & Reel (TR)
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)650 V145A (Tc)15V, 18V18mOhm @ 75A, 18V4.3V @ 25mA283 nC @ 18 V+22V, -8V4689 pF @ 325 V-500W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAK-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
MOSFET N-CH 1000V 145A SP6
APTM100UM65DAG
MOSFET N-CH 1000V 145A SP6
Microchip Technology
0
In Stock
4 : $331.52500
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)1000 V145A (Tc)10V78mOhm @ 72.5A, 10V5V @ 20mA1068 nC @ 10 V±30V28500 pF @ 25 V-3250W (Tc)-40°C ~ 150°C (TJ)Chassis MountSP6SP6
APTM100UM65SAG
APTM100UM65SAG
MOSFET N-CH 1000V 145A SP6
Microchip Technology
0
In Stock
1 : $349.32000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)1000 V145A (Tc)10V78mOhm @ 72.5A, 10V5V @ 20mA1068 nC @ 10 V±30V28500 pF @ 25 V-3250W (Tc)-40°C ~ 150°C (TJ)Chassis MountSP6SP6
MOSFET N-CH 1000V 145A SP6
APTM100UM65SCAVG
MOSFET N-CH 1000V 145A SP6
Microchip Technology
0
In Stock
3 : $456.36333
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)1000 V145A (Tc)10V78mOhm @ 72.5A, 10V5V @ 20mA1068 nC @ 10 V±30V28500 pF @ 25 V-3250W (Tc)-40°C ~ 150°C (TJ)Chassis MountSP6Module
IXTC280N055T
IXTC280N055T
MOSFET N-CH 55V 145A ISOPLUS220
IXYS
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)55 V145A (Tc)10V3.6mOhm @ 50A, 10V4V @ 250µA200 nC @ 10 V±20V9800 pF @ 25 V-160W (Tc)-55°C ~ 175°C (TJ)Through HoleISOPLUS220™ISOPLUS220™
TO-252-3
FDD8444-F085
MOSFET N-CH 40V 145A TO252AA
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V145A (Tc)10V5.2mOhm @ 50A, 10V4V @ 250µA116 nC @ 10 V±20V6195 pF @ 25 V-153W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
5-DFN, 8-SO Flat Lead
NVMFS6B03NT1G
MOSFET N-CH 100V 132A 5DFN
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)100 V145A (Tc)10V4.8mOhm @ 20A, 10V4V @ 250µA58 nC @ 10 V±16V4200 pF @ 50 V-3.9W (Ta), 198W (Tc)-55°C ~ 175°C (TJ)Surface Mount5-DFN (5x6) (8-SOFL)8-PowerTDFN, 5 Leads
5-DFN, 8-SO Flat Lead
NVMFS6B03NT3G
MOSFET N-CH 100V 132A 5DFN
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)100 V145A (Tc)10V4.8mOhm @ 20A, 10V4V @ 250µA58 nC @ 10 V±16V4200 pF @ 50 V-3.9W (Ta), 198W (Tc)-55°C ~ 175°C (TJ)Surface Mount5-DFN (5x6) (8-SOFL)8-PowerTDFN, 5 Leads
5-DFN, 8-SO Flat Lead
NVMFS6B03NWFT1G
MOSFET N-CH 100V 5DFN
onsemi
0
In Stock
Active
Tape & Reel (TR)
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)100 V145A (Tc)10V4.8mOhm @ 20A, 10V4V @ 250µA58 nC @ 10 V±16V4200 pF @ 50 V-3.9W (Ta), 198W (Tc)-55°C ~ 175°C (TJ)Surface Mount5-DFN (5x6) (8-SOFL)8-PowerTDFN, 5 Leads
5-DFN, 8-SO Flat Lead
NVMFS6B03NWFT3G
MOSFET N-CH 100V 132A 5DFN
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)100 V145A (Tc)10V4.8mOhm @ 20A, 10V4V @ 250µA58 nC @ 10 V±16V4200 pF @ 50 V-3.9W (Ta), 198W (Tc)-55°C ~ 175°C (TJ)Surface Mount5-DFN (5x6) (8-SOFL)8-PowerTDFN, 5 Leads
5-DFN, 8-SO Flat Lead
NVMFS6B03NLT1G
MOSFET N-CH 100V 20A 5DFN
onsemi
0
In Stock
Active
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)100 V145A (Tc)4.5V, 10V4mOhm @ 20A, 10V3V @ 250µA9.4 nC @ 10 V±16V5320 pF @ 25 V-3.9W (Ta), 198W (Tc)-55°C ~ 175°C (TJ)Surface Mount5-DFN (5x6) (8-SOFL)8-PowerTDFN, 5 Leads
5-DFN, 8-SO Flat Lead
NVMFS6B03NLT3G
MOSFET N-CH 100V 20A 5DFN
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)100 V145A (Tc)4.5V, 10V4mOhm @ 20A, 10V3V @ 250µA9.4 nC @ 10 V±16V5320 pF @ 25 V-3.9W (Ta), 198W (Tc)-55°C ~ 175°C (TJ)Surface Mount5-DFN (5x6) (8-SOFL)8-PowerTDFN, 5 Leads
5-DFN, 8-SO Flat Lead
NVMFS6B03NLWFT1G
MOSFET N-CH 100V 20A 5DFN
onsemi
0
In Stock
Active
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)100 V145A (Tc)4.5V, 10V4mOhm @ 20A, 10V3V @ 250µA9.4 nC @ 10 V±16V5320 pF @ 25 V-3.9W (Ta), 198W (Tc)-55°C ~ 175°C (TJ)Surface Mount5-DFN (5x6) (8-SOFL)8-PowerTDFN, 5 Leads
5-DFN, 8-SO Flat Lead
NVMFS6B03NLWFT3G
MOSFET N-CH 100V 20A 5DFN
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)100 V145A (Tc)4.5V, 10V4mOhm @ 20A, 10V3V @ 250µA9.4 nC @ 10 V±16V5320 pF @ 25 V-3.9W (Ta), 198W (Tc)-55°C ~ 175°C (TJ)Surface Mount5-DFN (5x6) (8-SOFL)8-PowerTDFN, 5 Leads
Showing
1 - 19
of 19

145A (Tc) Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.