Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TSDSON-8
BSZ060NE2LSATMA1
MOSFET N-CH 25V 12A/40A TSDSON
Infineon Technologies
61,278
In Stock
1 : $0.80000
Cut Tape (CT)
5,000 : $0.28879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)25 V12A (Ta), 40A (Tc)4.5V, 10V6mOhm @ 20A, 10V2V @ 250µA9.1 nC @ 10 V±20V670 pF @ 12 V-2.1W (Ta), 26W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TSDSON-8-FL8-PowerTDFN
TSDSON-8
BSZ065N03LSATMA1
MOSFET N-CH 30V 12A/40A TSDSON
Infineon Technologies
31,166
In Stock
1 : $0.92000
Cut Tape (CT)
5,000 : $0.33119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V12A (Ta), 40A (Tc)4.5V, 10V6.5mOhm @ 20A, 10V2V @ 250µA10 nC @ 10 V±20V670 pF @ 15 V-2.1W (Ta), 26W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TSDSON-8-FL8-PowerTDFN
8-Power TDFN
BSZ097N04LSGATMA1
MOSFET N-CH 40V 12A/40A 8TSDSON
Infineon Technologies
11,464
In Stock
1 : $0.94000
Cut Tape (CT)
5,000 : $0.33897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V12A (Ta), 40A (Tc)4.5V, 10V9.7mOhm @ 20A, 10V2V @ 14µA24 nC @ 10 V±20V1900 pF @ 20 V-2.1W (Ta), 35W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TSDSON-88-PowerTDFN
8-Power TDFN
BSZ088N03LSGATMA1
MOSFET N-CH 30V 12A/40A 8TSDSON
Infineon Technologies
8,050
In Stock
1 : $0.86000
Cut Tape (CT)
5,000 : $0.31047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)30 V12A (Ta), 40A (Tc)4.5V, 10V8.8mOhm @ 20A, 10V2.2V @ 250µA21 nC @ 10 V±20V1700 pF @ 15 V-2.1W (Ta), 35W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TSDSON-88-PowerTDFN
PG-TDSON-8 FL
BSZ0911LSATMA1
MOSFET N-CH 30V 12A/40A TSDSON
Infineon Technologies
29,980
In Stock
1 : $0.62000
Cut Tape (CT)
5,000 : $0.19824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V12A (Ta), 40A (Tc)4.5V, 10V7mOhm @ 20A, 10V2V @ 250µA10 nC @ 10 V±20V670 pF @ 15 V---55°C ~ 150°C (TJ)Surface MountPG-TDSON-8 FL8-PowerTDFN
TSDSON-8
ISZ065N03L5SATMA1
MOSFET N-CH 30V 12A/40A TSDSON
Infineon Technologies
36,538
In Stock
1 : $0.68000
Cut Tape (CT)
5,000 : $0.24475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V12A (Ta), 40A (Tc)4.5V, 10V6.5mOhm @ 20A, 10V2V @ 250µA10 nC @ 10 V±20V670 pF @ 15 V---55°C ~ 150°C (TJ)Surface MountPG-TSDSON-8-FL8-PowerTDFN
8-Power TDFN
BSZ100N03LSGATMA1
MOSFET N-CH 30V 12A/40A 8TSDSON
Infineon Technologies
4,406
In Stock
1 : $0.78000
Cut Tape (CT)
5,000 : $0.27938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)30 V12A (Ta), 40A (Tc)4.5V, 10V10mOhm @ 20A, 10V2.2V @ 250µA17 nC @ 10 V±20V1500 pF @ 15 V-2.1W (Ta), 30W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TSDSON-88-PowerTDFN
Showing
of 7

12A (Ta), 40A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.