120A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,980 In Stock | 1 : $1.61000 Cut Tape (CT) 5,000 : $0.69940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 7V, 10V | 1.34mOhm @ 60A, 10V | 3V @ 60µA | 68 nC @ 10 V | ±20V | 4260 pF @ 25 V | - | 115W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
6,500 In Stock | 1 : $2.22000 Cut Tape (CT) 3,000 : $1.00130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 120A (Tc) | 10V | 4.4mOhm @ 11.5A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±20V | 4570 pF @ 25 V | - | 4.8W (Ta), 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
4,527 In Stock | 1 : $3.37000 Cut Tape (CT) 3,000 : $1.63931 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 10V | 1.4mOhm @ 20A, 10V | 4V @ 250µA | 100 nC @ 10 V | ±20V | 6600 pF @ 25 V | - | 4.8W (Ta), 187W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
22,970 In Stock | 1 : $2.80000 Cut Tape (CT) 800 : $1.69018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 120A (Tc) | 10V | 5.8mOhm @ 75A, 10V | 4V @ 150µA | 110 nC @ 10 V | ±20V | 4750 pF @ 50 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
1,849 In Stock | 1 : $3.10000 Cut Tape (CT) 800 : $1.86988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 6mOhm @ 75A, 10V | 4V @ 150µA | 170 nC @ 10 V | ±20V | 6860 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
8,463 In Stock | 1 : $3.11000 Cut Tape (CT) 800 : $1.87666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 10V | 3mOhm @ 75A, 10V | 4V @ 150µA | 170 nC @ 10 V | ±20V | 6540 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
19,042 In Stock | 1 : $3.11000 Cut Tape (CT) 800 : $1.87828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 120A (Tc) | 10V | 3.5mOhm @ 25A, 10V | 4V @ 1mA | 111 nC @ 10 V | ±20V | 8161 pF @ 40 V | - | 306W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
2,427 In Stock | 1 : $3.74000 Cut Tape (CT) 1,000 : $1.93441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 4.5V, 10V | 3.4mOhm @ 100A, 10V | 2.2V @ 340µA | 234 nC @ 10 V | +5V, -16V | 15000 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
14,592 In Stock | 1 : $3.75000 Cut Tape (CT) 1,000 : $1.93700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | - | 3.8mOhm @ 100A, 10V | 4V @ 340µA | 205 nC @ 10 V | ±20V | 14790 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3-2 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
2,734 In Stock | 1 : $1.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 10V | 4.2mOhm @ 75A, 10V | 4V @ 150µA | 120 nC @ 10 V | ±20V | 4520 pF @ 50 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
1,600 In Stock | 1 : $3.37000 Cut Tape (CT) 800 : $2.03600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 120A (Tc) | 10V | 4.1mOhm @ 75A, 10V | 4V @ 150µA | 170 nC @ 10 V | ±20V | 6920 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
11,477 In Stock | 1 : $3.39000 Cut Tape (CT) 800 : $2.04838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 120A (Tc) | 4.5V, 10V | 1mOhm @ 25A, 10V | 2.2V @ 1mA | 243 nC @ 10 V | ±20V | 14850 pF @ 15 V | - | 306W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
16,710 In Stock | 1 : $3.63000 Cut Tape (CT) 800 : $2.19000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 3.9mOhm @ 25A, 10V | 4V @ 1mA | 170 nC @ 10 V | ±20V | 9900 pF @ 50 V | - | 306W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
3,123 In Stock | 1 : $3.70000 Cut Tape (CT) 800 : $2.23476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 5V | 2.5mOhm @ 25A, 5V | 2.1V @ 1mA | 120 nC @ 5 V | ±10V | 17450 pF @ 25 V | - | 357W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
26,070 In Stock | 1 : $2.24000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 10V | 3mOhm @ 75A, 10V | 4V @ 150µA | 170 nC @ 10 V | ±20V | 6540 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
15,619 In Stock | 1 : $3.86000 Cut Tape (CT) 800 : $2.32801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 5mOhm @ 25A, 10V | 4V @ 1mA | 180 nC @ 10 V | ±20V | 11810 pF @ 25 V | - | 357W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
7,123 In Stock | 1 : $3.86000 Cut Tape (CT) 800 : $2.32801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 5V | 1.4mOhm @ 25A, 10V | 2.1V @ 1mA | 120 nC @ 5 V | ±10V | 16400 pF @ 25 V | - | 357W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
1,139 In Stock | 1 : $2.40000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 120A (Tc) | 10V | 5.8mOhm @ 75A, 10V | 4V @ 150µA | 110 nC @ 10 V | ±20V | 4750 pF @ 50 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
3,690 In Stock | 1 : $4.58000 Cut Tape (CT) 800 : $2.76401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 120A (Tc) | 10V | 2.4mOhm @ 100A, 10V | 4.5V @ 250µA | 178 nC @ 10 V | ±20V | 13530 pF @ 40 V | - | 246W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-7, D²Pak (6 Leads + Tab) | |||
15,487 In Stock | 1 : $5.54000 Cut Tape (CT) 1,000 : $2.86426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 120A (Tc) | 6V, 10V | 2.5mOhm @ 100A, 10V | 3.5V @ 270µA | 206 nC @ 10 V | ±20V | 14200 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
14,402 In Stock | 1 : $5.17000 Cut Tape (CT) 800 : $3.11936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 10V | 2.4mOhm @ 75A, 10V | 4.5V @ 250µA | 226 nC @ 10 V | ±20V | 14885 pF @ 25 V | - | 395W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
6,904 In Stock | 1 : $6.42000 Cut Tape (CT) 1,000 : $3.31825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 120A (Tc) | 10V | 2mOhm @ 100A, 10V | 3.8V @ 273µA | 206 nC @ 10 V | ±20V | 14400 pF @ 37.5 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
12,008 In Stock | 1 : $6.51000 Cut Tape (CT) 1,000 : $3.36571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 6V, 10V | 2.7mOhm @ 100A, 10V | 3.5V @ 275µA | 206 nC @ 10 V | ±20V | 14800 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
15,848 In Stock | 1 : $3.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 10V | 3mOhm @ 75A, 10V | 4V @ 150µA | 170 nC @ 10 V | ±20V | 6540 pF @ 50 V | - | 280W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
2,891 In Stock | 1 : $3.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 6mOhm @ 75A, 10V | 4V @ 150µA | 170 nC @ 10 V | ±20V | 6860 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 |