11A (Ta) Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,491 In Stock | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.19607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 17mOhm @ 11A, 10V | 2.3V @ 250µA | 34 nC @ 10 V | ±25V | 1180 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
35,961 In Stock | 1 : $0.65000 Cut Tape (CT) 4,000 : $0.22878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 11.9mOhm @ 11A, 10V | 2.35V @ 25µA | 9.3 nC @ 4.5 V | ±20V | 760 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
31,481 In Stock | 1 : $0.95000 Cut Tape (CT) 2,500 : $0.36688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 13mOhm @ 11A, 10V | 3V @ 250µA | 62 nC @ 10 V | ±25V | 2470 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
5,717 In Stock | 1 : $2.48000 Cut Tape (CT) 2,500 : $1.24510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Ta) | 4.5V, 10V | 12.8mOhm @ 11A, 10V | 2.5V @ 1mA | 115 nC @ 10 V | ±20V | 6300 pF @ 30 V | - | 1.4W (Ta) | 150°C (TJ) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
28,057 In Stock | 1 : $0.46000 Cut Tape (CT) 2,500 : $0.17789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 11.9mOhm @ 11A, 10V | 2.5V @ 250µA | 30.6 nC @ 10 V | ±12V | 1276 pF @ 15 V | Schottky Diode (Body) | 1.55W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
5,757 In Stock | 1 : $0.86000 Cut Tape (CT) 2,500 : $0.32123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 12.5mOhm @ 11A, 10V | 3V @ 250µA | 16 nC @ 5 V | ±20V | 1205 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
13,943 In Stock | 1 : $0.91000 Cut Tape (CT) 4,000 : $0.36610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 13.8mOhm @ 11A, 10V | 2.25V @ 250µA | 11 nC @ 4.5 V | ±20V | 770 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
6,830 In Stock | 1 : $0.93000 Cut Tape (CT) 2,500 : $0.39186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 20mOhm @ 11A, 10V | 3V @ 250µA | 80 nC @ 10 V | 20V | 3100 pF @ 8 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
7,158 In Stock | 1 : $2.41000 Cut Tape (CT) 2,500 : $1.10228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 11A (Ta) | 2.5V, 4.5V | 5.5mOhm @ 17A, 4.5V | 600mV @ 250µA (Min) | 30 nC @ 4.5 V | ±8V | - | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
4,792 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.19693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 11.3mOhm @ 11A, 10V | 2.5V @ 250µA | 7.4 nC @ 10 V | ±20V | 504 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | Surface Mount | HUML2020L8 | 8-PowerUDFN | ||
3,902 In Stock | 1 : $1.53000 Cut Tape (CT) 2,500 : $0.64867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 7mOhm @ 16A, 10V | 2.5V @ 250µA | 18 nC @ 4.5 V | ±20V | - | - | 1.47W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3,000 In Stock | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.14922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 10V | 22mOhm @ 7A, 10V | 2.5V @ 250µA | 14 nC @ 10 V | ±20V | 440 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
5,000 In Stock | 5,000 : $0.17509 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 11A (Ta) | 1.8V, 4.5V | 16mOhm @ 5A, 4.5V | 900mV @ 250µA | 12 nC @ 3.3 V | ±8V | 855 pF @ 6 V | - | 1.2W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DSN1010-3 | 3-XDFN | |||
5,990 In Stock | 1 : $0.54000 Cut Tape (CT) 3,000 : $0.19091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 1.8V, 4.5V | 10mOhm @ 11A, 4.5V | 1V @ 250µA | 30 nC @ 4.5 V | ±12V | 1774 pF @ 15 V | - | 1.9W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN2020M-6 | 6-UDFN Exposed Pad | ||
4,590 In Stock | 1 : $0.65000 Cut Tape (CT) 2,500 : $0.23110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 20mOhm @ 11A, 10V | 3V @ 250µA | 6.3 nC @ 5 V | 20V | 860 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
2,500 In Stock | 2,500 : $0.66132 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 13mOhm @ 11A, 10V | - | 45 nC @ 10 V | ±20V | 1750 pF @ 10 V | - | 2.5W (Ta) | 150°C | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
2,000 In Stock | 1 : $5.03000 Cut Tape (CT) 1,000 : $2.65923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 11A (Ta) | 10V | 450mOhm @ 5.5A, 10V | 4.5V @ 5.5mA | 37 nC @ 10 V | ±20V | 1200 pF @ 100 V | - | 65W (Tc) | 150°C (TJ) | Through Hole | TO-220FM | TO-220-3 Full Pack | ||
3,994 In Stock | 1 : $3.29000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Ta) | 10V | 400mOhm @ 3.8A, 10V | 5V @ 320µA | 22 nC @ 10 V | ±20V | 760 pF @ 25 V | - | 53W (Tc) | 150°C (TJ) | Through Hole | TO-220FM | TO-220-3 Full Pack | ||
5,932 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.23176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 11A (Ta) | 1.8V, 4.5V | 11mOhm @ 5A, 4.5V | 1V @ 250µA | 44 nC @ 8 V | ±8V | 1860 pF @ 10 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | |||
1,166 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.29015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 11.1mOhm @ 11A, 10V | 2V @ 250µA | 24 nC @ 10 V | ±20V | 1200 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | Surface Mount | HUML2020L8 | 8-PowerUDFN | ||
1,778 In Stock | 1 : $1.34000 Cut Tape (CT) 2,500 : $0.64867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 7mOhm @ 16A, 10V | 2.5V @ 250µA | 18 nC @ 4.5 V | ±20V | - | - | 1.47W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,663 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.19805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 11A (Ta) | 1.8V, 4.5V | 11mOhm @ 9.5A, 4.5V | 1V @ 250µA | 16 nC @ 4.5 V | ±10V | 1177 pF @ 10 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | DFN2020B-6 | 6-WDFN Exposed Pad | ||
2,232 In Stock | 1 : $0.69000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 8.3mOhm @ 14A, 10V | 2V @ 250µA | 27 nC @ 10 V | ±20V | 2100 pF @ 15 V | - | 1.56W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-DSO-8 | 8-SOIC (0.154", 3.90mm Width) | |||
1,000 In Stock | 1 : $3.28000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Ta) | 10V | 390mOhm @ 3.8A, 10V | 4V @ 1mA | 32 nC @ 10 V | ±20V | 670 pF @ 25 V | - | 53W (Tc) | 150°C (TJ) | Through Hole | TO-220FM | TO-220-3 Full Pack | ||
1,000 In Stock | 1 : $3.29000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Ta) | 10V | 390mOhm @ 3.8A, 10V | 5V @ 1mA | 22 nC @ 10 V | ±20V | 740 pF @ 25 V | - | 53W (Tc) | 150°C (TJ) | Through Hole | TO-220FM | TO-220-3 Full Pack |