Showing
1 - 25
of 28
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220AB PKG
IRL2505PBF
MOSFET N-CH 55V 104A TO220AB
Infineon Technologies
11,333
In Stock
1 : $2.80000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)55 V104A (Tc)4V, 10V8mOhm @ 54A, 10V2V @ 250µA130 nC @ 5 V±16V5000 pF @ 25 V-200W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
UF3C120080B7S
UJ4SC075011B7S
750V/11MOHM, N-OFF SIC STACK CAS
UnitedSiC
197
In Stock
1 : $32.01000
Cut Tape (CT)
800 : $22.89144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelSiCFET (Silicon Carbide)750 V104A (Tc)12V14.2mOhm @ 60A, 12V5.5V @ 10mA75 nC @ 15 V±20V3245 pF @ 400 V-357W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAK-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRL2505STRLPBF
MOSFET N-CH 55V 104A D2PAK
Infineon Technologies
0
In Stock
1 : $3.27000
Cut Tape (CT)
800 : $1.94229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)55 V104A (Tc)4V, 10V8mOhm @ 54A, 10V2V @ 250µA130 nC @ 5 V±16V5000 pF @ 25 V-3.8W (Ta), 200W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
8-Power TDFN
CSD25404Q3
MOSFET P-CH 20V 104A 8VSON
Texas Instruments
0
In Stock
1 : $1.21000
Cut Tape (CT)
2,500 : $0.53120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V104A (Tc)1.8V, 4.5V6.5mOhm @ 10A, 4.5V1.15V @ 250µA14.1 nC @ 4.5 V±12V2120 pF @ 10 V-2.8W (Ta), 96W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-VSONP (3x3.15)8-PowerVDFN
8-Power TDFN
CSD25404Q3T
MOSFET P-CH 20V 104A 8VSON
Texas Instruments
0
In Stock
1 : $1.44000
Cut Tape (CT)
250 : $0.94128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V104A (Tc)1.8V, 4.5V6.5mOhm @ 10A, 4.5V1.15V @ 250µA14.1 nC @ 4.5 V±12V2120 pF @ 10 V-2.8W (Ta), 96W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-VSONP (3x3.15)8-PowerVDFN
TO-220AB PKG
IRFB4115PBF
MOSFET N-CH 150V 104A TO220AB
Infineon Technologies
0
In Stock
1 : $4.63000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V104A (Tc)10V11mOhm @ 62A, 10V5V @ 250µA120 nC @ 10 V±20V5270 pF @ 50 V-380W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
UJ4SC075006K4S
UJ4SC075011K4S
750V/11MOHM, SIC, STACKED CASCOD
UnitedSiC
0
In Stock
1 : $33.06000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)750 V104A (Tc)12V14.2mOhm @ 60A, 12V5.5V @ 10mA75 nC @ 15 V±20V3245 pF @ 400 V-357W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
MJD32CTF-ON
IRL2505SPBF
104A, 55V, 0.01OHM, N-CHANNEL MO
International Rectifier
0
Marketplace
1 : $1.00000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)55 V104A (Tc)4V, 10V8mOhm @ 54A, 10V2V @ 250µA130 nC @ 5 V±16V5000 pF @ 25 V-3.8W (Ta), 200W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
FGPF70N30
IRFB4115GPBF
HEXFET N-CHANNEL POWER MOSFET
International Rectifier
0
Marketplace
1 : $1.00000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)150 V104A (Tc)10V11mOhm @ 62A, 10V5V @ 250µA120 nC @ 10 V±20V5270 pF @ 50 V-380W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
SOT-227-4, miniBLOC
APT20M20JLL
MOSFET N-CH 200V 104A ISOTOP
Microchip Technology
0
In Stock
20 : $30.85650
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V104A (Tc)-20mOhm @ 52A, 10V5V @ 2.5mA110 nC @ 10 V-6850 pF @ 25 V---Chassis MountISOTOP®SOT-227-4, miniBLOC
SOT-227-4, miniBLOC
APT20M20JFLL
MOSFET N-CH 200V 104A ISOTOP
Microchip Technology
0
In Stock
20 : $44.04300
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V104A (Tc)-20mOhm @ 52A, 10V5V @ 2.5mA110 nC @ 10 V-6850 pF @ 25 V---Chassis MountISOTOP®SOT-227-4, miniBLOC
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRL2505S
MOSFET N-CH 55V 104A D2PAK
Infineon Technologies
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)55 V104A (Tc)4V, 10V8mOhm @ 54A, 10V2V @ 250µA130 nC @ 5 V±16V5000 pF @ 25 V-3.8W (Ta), 200W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRL1104S
MOSFET N-CH 40V 104A D2PAK
Infineon Technologies
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V104A (Tc)4.5V, 10V8mOhm @ 62A, 10V1V @ 250µA68 nC @ 4.5 V±16V3445 pF @ 25 V-2.4W (Ta), 167W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220AB PKG
IRL1104
MOSFET N-CH 40V 104A TO220AB
Infineon Technologies
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V104A (Tc)4.5V, 10V8mOhm @ 62A, 10V1V @ 250µA68 nC @ 4.5 V±16V3445 pF @ 25 V-167W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-262-3
IRL1104L
MOSFET N-CH 40V 104A TO262
Infineon Technologies
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V104A (Tc)4.5V, 10V8mOhm @ 62A, 10V1V @ 250µA68 nC @ 4.5 V±16V3445 pF @ 25 V-2.4W (Ta), 167W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-262TO-262-3 Long Leads, I²Pak, TO-262AA
TO-262-3
IRL2505L
MOSFET N-CH 55V 104A TO262
Infineon Technologies
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)55 V104A (Tc)4V, 10V8mOhm @ 54A, 10V2V @ 250µA130 nC @ 5 V±16V5000 pF @ 25 V-3.8W (Ta), 200W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-262TO-262-3 Long Leads, I²Pak, TO-262AA
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRL1104STRL
MOSFET N-CH 40V 104A D2PAK
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V104A (Tc)4.5V, 10V8mOhm @ 62A, 10V1V @ 250µA68 nC @ 4.5 V±16V3445 pF @ 25 V-2.4W (Ta), 167W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRL1104STRR
MOSFET N-CH 40V 104A D2PAK
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V104A (Tc)4.5V, 10V8mOhm @ 62A, 10V1V @ 250µA68 nC @ 4.5 V±16V3445 pF @ 25 V-2.4W (Ta), 167W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRL2505STRL
MOSFET N-CH 55V 104A D2PAK
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)55 V104A (Tc)4V, 10V8mOhm @ 54A, 10V2V @ 250µA130 nC @ 5 V±16V5000 pF @ 25 V-3.8W (Ta), 200W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRL2505STRR
MOSFET N-CH 55V 104A D2PAK
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)55 V104A (Tc)4V, 10V8mOhm @ 54A, 10V2V @ 250µA130 nC @ 5 V±16V5000 pF @ 25 V-3.8W (Ta), 200W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRL1104SPBF
MOSFET N-CH 40V 104A D2PAK
Infineon Technologies
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V104A (Tc)4.5V, 10V8mOhm @ 62A, 10V1V @ 250µA68 nC @ 4.5 V±16V3445 pF @ 25 V-2.4W (Ta), 167W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220AB PKG
IRL1104PBF
MOSFET N-CH 40V 104A TO220AB
Infineon Technologies
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V104A (Tc)4.5V, 10V8mOhm @ 62A, 10V1V @ 250µA68 nC @ 4.5 V±16V3445 pF @ 25 V-167W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
TO-262-3
IRL1104LPBF
MOSFET N-CH 40V 104A TO262
Infineon Technologies
0
In Stock
Obsolete
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V104A (Tc)4.5V, 10V8mOhm @ 62A, 10V1V @ 250µA68 nC @ 4.5 V±16V3445 pF @ 25 V-2.4W (Ta), 167W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-262TO-262-3 Long Leads, I²Pak, TO-262AA
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRL2505SPBF
MOSFET N-CH 55V 104A D2PAK
Infineon Technologies
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-KeyN-ChannelMOSFET (Metal Oxide)55 V104A (Tc)4V, 10V8mOhm @ 54A, 10V2V @ 250µA130 nC @ 5 V±16V5000 pF @ 25 V-3.8W (Ta), 200W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRL2505STRRPBF
MOSFET N-CH 55V 104A D2PAK
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)55 V104A (Tc)4V, 10V8mOhm @ 54A, 10V2V @ 250µA130 nC @ 5 V±16V5000 pF @ 25 V-3.8W (Ta), 200W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Showing
1 - 25
of 28

104A (Tc) Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.