103A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
430 In Stock | 1 : $3.39000 Cut Tape (CT) 800 : $2.12109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 103A (Tc) | - | 11.6mOhm @ 62A, 10V | 4V @ 250µA | 150 nC @ 10 V | - | 5380 pF @ 25 V | - | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
54 In Stock | 1 : $40.13000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 103A (Tc) | 20V | 31mOhm @ 40A, 20V | 2.8V @ 1mA | 232 nC @ 20 V | +25V, -10V | 3020 pF @ 1000 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
81 In Stock | 1 : $41.33000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 103A (Tc) | 20V | 31mOhm @ 40A, 20V | 2.8V @ 3mA | 232 nC @ 20 V | +23V, -10V | 3020 pF @ 1000 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | ||
742 In Stock | 1 : $2.17000 Cut Tape (CT) 800 : $1.28956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 103A (Tc) | 6V, 10V | 5.05mOhm @ 60A, 10V | 3.8V @ 85µA | 76 nC @ 10 V | ±20V | 3600 pF @ 50 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : $53.04000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 103A (Tc) | 20V | 28mOhm @ 60A, 20V | 4.3V @ 20mA | 203 nC @ 20 V | +25V, -15V | 2890 pF @ 800 V | - | 535W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock Check Lead Time | 1 : $61.85000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 103A (Tc) | 20V | 28mOhm @ 60A, 20V | 4.3V @ 20mA | 203 nC @ 20 V | +25V, -15V | 2890 pF @ 800 V | - | 535W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock Check Lead Time | 20 : $54.27250 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 103A (Tc) | 10V | 38mOhm @ 75A, 10V | 5V @ 5mA | 620 nC @ 10 V | ±30V | 24600 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | ||
0 In Stock Check Lead Time | 10 : $64.31000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 103A (Tc) | 10V | 36mOhm @ 75A, 10V | 5V @ 5mA | 620 nC @ 10 V | ±30V | 24600 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP® | SOT-227-4, miniBLOC | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 1200 V | 103A (Tc) | 10V | 114mOhm @ 51.5A, 10V | 5V @ 15mA | 1122 nC @ 10 V | ±30V | 30900 pF @ 25 V | - | 2272W (Tc) | -40°C ~ 150°C (TJ) | Chassis Mount | SP6 | SP6 | ||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 100 V | 103A (Tc) | 10V | 11.6mOhm @ 62A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 5380 pF @ 25 V | - | 333W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | - | Tray | Obsolete | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 103A (Tc) | 20V | 28mOhm @ 60A, 20V | 4.3V @ 20mA | 203 nC @ 20 V | +25V, -15V | 2890 pF @ 800 V | - | 535W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | Die | Die |