1000 V Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,237 In Stock | 1 : $2.81000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 3.1A (Tc) | 10V | 5Ohm @ 1.9A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 980 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
6,799 In Stock | 1 : $3.13000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 100mA (Tc) | 10V | 80Ohm @ 100mA, 10V | 4.5V @ 25µA | 6.9 nC @ 10 V | ±20V | 54 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
492 In Stock | 1 : $3.36000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 1.6A (Tc) | - | 10Ohm @ 800mA, 0V | - | 27 nC @ 5 V | ±20V | 645 pF @ 25 V | Depletion Mode | 100W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
260 In Stock | 1 : $3.63000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 400mA (Tc) | 0V | 80Ohm @ 50mA, 0V | 4.5V @ 25µA | 5.8 nC @ 5 V | ±20V | 100 pF @ 25 V | Depletion Mode | 1.1W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
4,876 In Stock 1,100 Factory | 1 : $6.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 3A (Tc) | - | 5.5Ohm @ 1.5A, 0V | - | 37.5 nC @ 5 V | ±20V | 1020 pF @ 25 V | Depletion Mode | 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
400 In Stock | 1 : $15.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 12A (Tc) | 10V | 950mOhm @ 6A, 10V | 5V @ 1mA | 71 nC @ 10 V | ±30V | 1969 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 [B] | TO-247-3 | |||
930 In Stock 330 Factory | 1 : $25.71000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 32A (Tc) | 10V | 320mOhm @ 16A, 10V | 6.5V @ 1mA | 225 nC @ 10 V | ±30V | 14200 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
4,344 In Stock | 1 : $19.15000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1000 V | 35A (Tc) | 15V | 78mOhm @ 20A, 15V | 3.5V @ 5mA | 35 nC @ 15 V | +15V, -4V | 660 pF @ 600 V | - | 113.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK-7 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
2,295 In Stock | 1 : $19.15000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1000 V | 35A (Tc) | 15V | 78mOhm @ 20A, 15V | 3.5V @ 5mA | 35 nC @ 15 V | +19V, -8V | 660 pF @ 600 V | - | 113.5W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | |||
255 In Stock | 1 : $23.30000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 18A (Tc) | 10V | 660mOhm @ 9A, 10V | 6.5V @ 4mA | 90 nC @ 10 V | ±30V | 4890 pF @ 25 V | - | 830W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
300 In Stock | 1 : $24.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 32A (Tc) | 10V | 220mOhm @ 16A, 10V | 6V @ 4mA | 130 nC @ 10 V | ±30V | 4075 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 | TO-247-3 | |||
335 In Stock | 1 : $31.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 24A (Tc) | 10V | 440mOhm @ 12A, 10V | 6.5V @ 4mA | 140 nC @ 10 V | ±30V | 7200 pF @ 25 V | - | 1000W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
150 In Stock | 1 : $35.69000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 18A (Tc) | 10V | 490mOhm @ 12A, 10V | 6.5V @ 4mA | 140 nC @ 10 V | ±30V | 7200 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | ISOPLUS247™ | TO-247-3 | |||
1,763 In Stock | 1 : $2.01000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 1.4A (Tc) | 10V | 11Ohm @ 840mA, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 500 pF @ 25 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
2,752 In Stock | 1 : $2.81000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 3.1A (Tc) | 10V | 5Ohm @ 1.9A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 980 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
1,130 In Stock | 1 : $3.63000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 800mA (Tc) | - | 21Ohm @ 400mA, 0V | - | 14.6 nC @ 5 V | ±20V | 325 pF @ 25 V | Depletion Mode | 60W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
620 In Stock | 1 : $5.60000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 9A (Tc) | 10V | 1.4Ohm @ 5A, 10V | 5V @ 1mA | 80 nC @ 10 V | ±30V | 2605 pF @ 25 V | - | 335W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D3PAK | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
329 In Stock | 1 : $6.25000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 4.3A (Tc) | 10V | 3.5Ohm @ 2.6A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±20V | 1600 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
370 In Stock | 1 : $7.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 400mA (Tc) | 0V | 80Ohm @ 50mA, 0V | 4.5V @ 25µA | 5.8 nC @ 5 V | ±20V | 100 pF @ 25 V | Depletion Mode | 1.1W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
259 In Stock 10,150 Factory | 1 : $7.57000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 2.3A (Tc) | 10V | 2.8Ohm @ 2.5A, 10V | 6V @ 250µA | 33.4 nC @ 10 V | ±30V | 1830 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 Isolated Tab | TO-220-3 Full Pack, Isolated Tab | |||
163 In Stock | 1 : $9.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 18A (Tc) | 10V | 700mOhm @ 9A, 10V | 5V @ 1mA | 150 nC @ 10 V | ±30V | 4845 pF @ 25 V | - | 625W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D3PAK | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
2,894 In Stock | 1 : $13.78000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1000 V | 22A (Tc) | 15V | 155mOhm @ 15A, 15V | 3.5V @ 3mA | 21.5 nC @ 15 V | ±15V | 350 pF @ 600 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | |||
209 In Stock | 1 : $19.59000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 26A (Tc) | 10V | 320mOhm @ 13A, 10V | 6V @ 4mA | 113 nC @ 10 V | ±30V | 3290 pF @ 25 V | - | 860W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 | TO-247-3 | |||
471 In Stock | 1 : $3.88000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 3.1A (Tc) | 10V | 5Ohm @ 1.9A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 980 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
795 In Stock | 1 : $5.42000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 6.5A (Tc) | 10V | 1.85Ohm @ 3.15A, 10V | 4.5V @ 100µA | 102 nC @ 10 V | ±30V | 2180 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack |