1.7A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,395 In Stock | 1 : $0.75000 Cut Tape (CT) 4,000 : $0.28865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.7A (Tc) | 5V, 10V | 350mOhm @ 850mA, 10V | 2V @ 250µA | 6 nC @ 5 V | ±20V | 290 pF @ 25 V | - | 2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | |||
2,419 In Stock | 1 : $1.17000 Cut Tape (CT) 2,000 : $0.49819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 1.7A (Tc) | 10V | 3.6Ohm @ 1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 170 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
15,324 In Stock | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.23631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.7A (Tc) | 4.5V, 10V | 335mOhm @ 1.25A, 10V | 2.5V @ 250µA | 8.5 nC @ 10 V | ±20V | 265 pF @ 25 V | - | 2W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
332,900 Marketplace | 628 : $0.48000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 1.7A (Tc) | 10V | 7.2Ohm @ 850mA, 10V | 5V @ 250µA | 15 nC @ 10 V | ±30V | 500 pF @ 25 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | |||
2,928 In Stock | 1 : $0.69000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 1.7A (Tc) | 10V | 3.6Ohm @ 1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 170 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPak, TO-251AA | ||
1,794 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.21271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.7A (Tc) | 4.5V, 10V | 120mOhm @ 3.8A, 10V | 2.5V @ 250µA | 5.5 nC @ 10 V | ±20V | 344 pF @ 15 V | - | 3.3W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
3,739 In Stock | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.23631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.7A (Tc) | 4.5V, 10V | 336mOhm @ 3.8A, 10V | 2.5V @ 250µA | 8.5 nC @ 10 V | ±20V | 265 pF @ 25 V | - | 2W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
5,754 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.12127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 1.7A (Tc) | 4.5V, 10V | 850mOhm @ 1.7A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 580 pF @ 25 V | - | 1.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
1,296 In Stock | 1 : $0.64000 Cut Tape (CT) 2,500 : $0.22523 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 1.7A (Tc) | 13V | 3Ohm @ 400mA, 13V | 3.5V @ 30µA | 4.3 nC @ 10 V | ±20V | 84 pF @ 100 V | - | 26W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
949 In Stock | 1 : $2.10000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 1.7A (Tc) | 10V | 8Ohm @ 1A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 490 pF @ 25 V | - | 3.1W (Ta), 54W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
1,000 In Stock | 1 : $2.41000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 1.7A (Tc) | 10V | 8Ohm @ 1A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 490 pF @ 25 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
26 In Stock | 1 : $2.73000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.7A (Tc) | 10V | 4.4Ohm @ 1A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
1,054 Marketplace | 545 : $0.55000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 1.7A (Tc) | 10V | 7.2Ohm @ 850mA, 10V | 5V @ 250µA | 15 nC @ 10 V | ±30V | 500 pF @ 25 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
122 In Stock | 1 : $1.17000 Cut Tape (CT) 2,000 : $0.49819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 1.7A (Tc) | 10V | 3.6Ohm @ 1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 170 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
975 In Stock | 1 : $2.41000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 1.7A (Tc) | - | 8Ohm @ 1A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 490 pF @ 25 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock Check Lead Time | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.21271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.7A (Tc) | 2.5V, 4.5V | 65mOhm @ 4.2A, 4.5V | 1.6V @ 250µA | 5.2 nC @ 4.5 V | ±12V | 450 pF @ 15 V | - | 3.3W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock Check Lead Time | 1 : $1.33000 Cut Tape (CT) 2,500 : $0.56288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 1.7A (Tc) | 10V | 7.2Ohm @ 850mA, 10V | 5V @ 250µA | 15 nC @ 10 V | ±30V | 500 pF @ 25 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock | 1 : $0.90000 Cut Tape (CT) 2,500 : $0.34723 Tape & Reel (TR) 1 : $1.00000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.7A (Tc) | 10V | 3.3Ohm @ 500mA, 10V | 3.5V @ 40µA | 4.6 nC @ 10 V | ±20V | 93 pF @ 100 V | - | 18.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : $1.10000 Cut Tape (CT) 2,500 : $0.46746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.7A (Tc) | 10V | 3.4Ohm @ 500mA, 10V | 4V @ 1mA | 6.5 nC @ 10 V | ±20V | 65 pF @ 25 V | - | 26W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 1 : $1.53000 Cut Tape (CT) 3,000 : $0.64974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 1.7A (Tc) | 10V | 3.6Ohm @ 1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 170 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 1 : $1.49000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 1.7A (Tc) | 10V | 3.6Ohm @ 1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 170 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPak, TO-251AA | ||
0 In Stock Check Lead Time | 1 : $1.53000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 1.7A (Tc) | 10V | 3.6Ohm @ 1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 170 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
0 Marketplace | 2,215 : $0.12000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 1.7A (Tc) | 10V | 3.4Ohm @ 850mA,10V | 4V @ 250µA | 10 nC @ 10 V | ±30V | 330 pF @ 25 V | - | 2.5W (Ta), 26W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
104,850 Marketplace | 2,404 : $0.12000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 1.7A (Tc) | 10V | 3.4Ohm @ 850mA,10V | 4V @ 250µA | 10 nC @ 10 V | ±30V | 330 pF @ 25 V | - | 2.5W (Ta), 26W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251 (IPAK) | TO-251-3 Stub Leads, IPak | ||
73,667 Marketplace | 1,255 : $0.24000 Bulk | * | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.7A (Tc) | - | - | - | 1 nC @ 10 V | - | - | - | 800mW (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-223 | SOT-223-3 |