Showing
1 - 25
of 67
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
eGaN Series
EPC2037
GANFET N-CH 100V 1.7A DIE
EPC
643,205
In Stock
1 : $1.34000
Cut Tape (CT)
2,500 : $0.56980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V1.7A (Ta)5V550mOhm @ 100mA, 5V2.5V @ 80µA0.12 nC @ 5 V+6V, -4V14 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2036
GANFET N-CH 100V 1.7A DIE
EPC
281,866
In Stock
1 : $1.34000
Cut Tape (CT)
2,500 : $0.56980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V1.7A (Ta)5V65mOhm @ 1A, 5V2.5V @ 600µA0.91 nC @ 5 V+6V, -4V90 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
SC70-3
AO7400
MOSFET N-CH 30V 1.7A SC70-3
Alpha & Omega Semiconductor Inc.
476,365
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)30 V1.7A (Ta)2.5V, 10V85mOhm @ 1.5A, 10V1.4V @ 250µA4.82 nC @ 4.5 V±12V390 pF @ 15 V-350mW (Ta)-55°C ~ 150°C (TJ)Surface MountSC-70-3SC-70, SOT-323
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
NVR5198NLT1G
MOSFET N-CH 60V 1.7A SOT23-3
onsemi
54,588
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V1.7A (Ta)4.5V, 10V155mOhm @ 1A, 10V2.5V @ 250µA5.1 nC @ 10 V±20V182 pF @ 25 V-900mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDN5632N-F085
MOSFET N-CH 60V 1.7A SUPERSOT3
onsemi
155,015
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.27067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V1.7A (Ta)4.5V, 10V82mOhm @ 1.7A, 10V3V @ 250µA12 nC @ 10 V±20V475 pF @ 15 V-1.1W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
eGaN Series
EPC2035
GANFET N-CH 60V 1.7A DIE
EPC
17,824
In Stock
1 : $0.97000
Cut Tape (CT)
2,500 : $0.37482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)60 V1.7A (Ta)5V45mOhm @ 1A, 5V2.5V @ 800µA1.15 nC @ 5 V+6V, -4V115 pF @ 30 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2203
EPC2203
GANFET N-CH 80V 1.7A DIE
EPC
27,981
In Stock
1 : $0.91000
Cut Tape (CT)
2,500 : $0.38500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)80 V1.7A (Ta)5V80mOhm @ 1A, 5V2.5V @ 600µA0.83 nC @ 5 V+5.75V, -4V88 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2051
EPC2051
GANFET N-CH 100V 1.7A DIE
EPC
26,233
In Stock
1 : $1.38000
Cut Tape (CT)
2,500 : $0.58520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V1.7A (Ta)5V25mOhm @ 3A, 5V2.5V @ 1.5mA2.1 nC @ 5 V+6V, -4V258 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
2N7002-13-F
ZXMN3B01FTA
MOSFET N-CH 30V 1.7A SOT23-3
Diodes Incorporated
17,149
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.20596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V1.7A (Ta)2.5V, 4.5V150mOhm @ 1.7A, 4.5V700mV @ 250µA (Min)2.93 nC @ 4.5 V±12V258 pF @ 15 V-625mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
CSDxxxxxF3x
CSD25480F3T
MOSFET P-CH 20V 1.7A 3PICOSTAR
Texas Instruments
38,213
In Stock
1 : $0.99000
Cut Tape (CT)
250 : $0.62300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V1.7A (Ta)1.8V, 8V132mOhm @ 400mA, 8V1.2V @ 250µA0.91 nC @ 10 V-12V155 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
4-DIP
IRFD014PBF
MOSFET N-CH 60V 1.7A 4DIP
Vishay Siliconix
1,374
In Stock
1 : $1.45000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)60 V1.7A (Ta)10V200mOhm @ 1A, 10V4V @ 250µA11 nC @ 10 V±20V310 pF @ 25 V-1.3W (Ta)-55°C ~ 175°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
4-DIP
IRLD014PBF
MOSFET N-CH 60V 1.7A 4DIP
Vishay Siliconix
11,402
In Stock
1 : $1.63000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V1.7A (Ta)4V, 5V200mOhm @ 1A, 5V2V @ 250µA8.4 nC @ 5 V±10V400 pF @ 25 V-1.3W (Ta)-55°C ~ 175°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
CSDxxxxxF3x
CSD25480F3
MOSFET P-CH 20V 1.7A 3PICOSTAR
Texas Instruments
20,569
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.09020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V1.7A (Ta)1.8V, 8V132mOhm @ 400mA, 8V1.2V @ 250µA0.91 nC @ 4.5 V-12V155 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
8-SOIC
R6002ENHTB1
600V 1.7A SOP8, LOW-NOISE POWER
Rohm Semiconductor
2,350
In Stock
1 : $1.25000
Cut Tape (CT)
2,500 : $0.52976
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V1.7A (Ta)10V3.4Ohm @ 500mA, 10V4V @ 1mA6.5 nC @ 10 V±20V65 pF @ 25 V-2W (Ta)150°C (TJ)Surface Mount8-SOP8-SOIC (0.154", 3.90mm Width)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
NTR5198NLT1G
MOSFET N-CH 60V 1.7A SOT23-3
onsemi
0
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.10157
Tape & Reel (TR)
1 : $1.00000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)60 V1.7A (Ta)4.5V, 10V155mOhm @ 1A, 10V2.5V @ 250µA2.8 nC @ 4.5 V±20V182 pF @ 25 V-900mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
2N7002-13-F
ZXM61N02FTA
MOSFET N-CH 20V 1.7A SOT23-3
Diodes Incorporated
0
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.15246
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1.7A (Ta)2.7V, 4.5V180mOhm @ 930mA, 4.5V700mV @ 250µA (Min)3.4 nC @ 4.5 V±12V160 pF @ 15 V-625mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDN335N
MOSFET N-CH 20V 1.7A SUPERSOT3
onsemi
2,642
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.16811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)20 V1.7A (Ta)2.5V, 4.5V70mOhm @ 1.7A, 4.5V1.5V @ 250µA5 nC @ 4.5 V±8V310 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
NDS355AN
MOSFET N-CH 30V 1.7A SUPERSOT3
onsemi
22
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.20699
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V1.7A (Ta)4.5V, 10V85mOhm @ 1.9A, 10V2V @ 250µA5 nC @ 5 V±20V195 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT223-3L
NTF2955T1G
MOSFET P-CH 60V 1.7A SOT223
onsemi
0
In Stock
1 : $1.23000
Cut Tape (CT)
1,000 : $0.55952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)60 V1.7A (Ta)10V185mOhm @ 2.4A, 10V4V @ 1mA14.3 nC @ 10 V±20V492 pF @ 25 V-1W (Ta)-55°C ~ 175°C (TJ)Surface MountSOT-223 (TO-261)TO-261-4, TO-261AA
SOT-23-3
FDN5630
MOSFET N-CH 60V 1.7A SUPERSOT3
onsemi
0
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.14048
Tape & Reel (TR)
1 : $1.00000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)60 V1.7A (Ta)6V, 10V100mOhm @ 1.7A, 10V3V @ 250µA10 nC @ 10 V±20V400 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
PowerPAK 1212-8
SI7820DN-T1-E3
MOSFET N-CH 200V 1.7A PPAK1212-8
Vishay Siliconix
0
In Stock
1 : $1.62000
Cut Tape (CT)
3,000 : $0.82500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V1.7A (Ta)6V, 10V240mOhm @ 2.6A, 10V4V @ 250µA18 nC @ 10 V±20V--1.5W (Ta)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
PowerPAK 1212-8
SI7820DN-T1-GE3
MOSFET N-CH 200V 1.7A PPAK1212-8
Vishay Siliconix
0
In Stock
1 : $1.62000
Cut Tape (CT)
3,000 : $0.82500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V1.7A (Ta)6V, 10V240mOhm @ 2.6A, 10V4V @ 250µA18 nC @ 10 V±20V--1.5W (Ta)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
SOT-223-3
ZXMN10A11GTA
MOSFET N-CH 100V 1.7A SOT223
Diodes Incorporated
0
In Stock
1 : $0.80000
Cut Tape (CT)
1,000 : $0.34197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveN-ChannelMOSFET (Metal Oxide)100 V1.7A (Ta)6V, 10V350mOhm @ 2.6A, 10V4V @ 250µA5.4 nC @ 10 V±20V274 pF @ 50 V-2W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-223-3TO-261-4, TO-261AA
SOT-223-3
ZXMP6A13GTA
MOSFET P-CH 60V 1.7A SOT223
Diodes Incorporated
0
In Stock
1 : $0.80000
Cut Tape (CT)
1,000 : $0.34197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V1.7A (Ta)4.5V, 10V390mOhm @ 900mA, 10V1V @ 250µA5.9 nC @ 10 V±20V219 pF @ 30 V-2W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-223-3TO-261-4, TO-261AA
8-SOIC
SI4464DY-T1-E3
MOSFET N-CH 200V 1.7A 8SO
Vishay Siliconix
0
In Stock
1 : $1.46000
Cut Tape (CT)
2,500 : $0.66478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V1.7A (Ta)6V, 10V240mOhm @ 2.2A, 10V4V @ 250µA18 nC @ 10 V±20V--1.5W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
Showing
1 - 25
of 67

1.7A (Ta) Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.