1.5A (Ta) Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,200 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.10346 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4.5V | 140mOhm @ 1.5A, 4.5V | 1.2V @ 3.7µA | 0.8 nC @ 5 V | ±12V | 143 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
168,091 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.10704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4.5V | 140mOhm @ 1.5A, 4.5V | 1.2V @ 3.7µA | 0.8 nC @ 5 V | ±12V | 143 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT323 | SC-70, SOT-323 | |||
92,368 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.14193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 1.8V, 4.5V | 150mOhm @ 950mA, 4.5V | 1V @ 250µA | - | ±12V | 320 pF @ 16 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | DFN1411-3 | 3-UDFN | ||
24,893 In Stock | 1 : $1.09000 Cut Tape (CT) 3,000 : $0.50490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.5A (Ta) | 10V | 250mOhm @ 1.5A, 10V | 2.5V @ 250µA | 12 nC @ 4.5 V | ±20V | 975 pF @ 25 V | - | 1.38W (Ta) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
8,336 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.08700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 4.5V, 10V | 110mOhm @ 2.5A, 10V | 3V @ 250µA | 7 nC @ 10 V | ±20V | 135 pF @ 15 V | - | 420mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
19,126 In Stock | 1 : $0.48000 Cut Tape (CT) 10,000 : $0.09180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 1.5V, 4.5V | 200mOhm @ 1.5A, 4.5V | 950mV @ 250µA | 1.6 nC @ 4.5 V | ±8V | 93 pF @ 10 V | - | 350mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN1006B-3 | 3-XFDFN | ||
32,678 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.10805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 2.5V, 10V | 115mOhm @ 1.5A, 10V | 1.3V @ 250µA | 11 nC @ 10 V | ±12V | 443 pF @ 15 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
3,105 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.13093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.5A (Ta) | 4V, 10V | 290mOhm @ 1.5A, 10V | 2.5V @ 1mA | 2 nC @ 5 V | ±20V | 110 pF @ 10 V | - | 800mW (Ta) | 150°C | Surface Mount | TUMT3 | 3-SMD, Flat Leads | |||
19,318 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.13852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 4V, 10V | 160mOhm @ 1.5A, 10V | 2.5V @ 1mA | 6.4 nC @ 10 V | ±20V | 230 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
5,930 In Stock | 1 : $0.47000 Cut Tape (CT) 2,500 : $0.16684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1.5A (Ta) | 4.5V, 10V | 650mOhm @ 1.5A, 10V | 2.5V @ 250µA | 8 nC @ 10 V | ±20V | 448 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
10,619 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.19073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 1.8V, 4.5V | 180mOhm @ 1.5A, 4.5V | 1V @ 1mA | 2.5 nC @ 4.5 V | ±10V | 110 pF @ 10 V | - | 800mW (Ta) | 150°C (TJ) | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
11,416 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.25133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 2.5V, 4.5V | 240mOhm @ 1.5A, 4.5V | 1.5V @ 1mA | 2.2 nC @ 4.5 V | ±12V | 80 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
91,897 In Stock 9,000 Factory | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.09200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 1.8V, 4.5V | 240mOhm @ 500mA, 8V | 1.1V @ 250µA | 1.3 nC @ 4.5 V | 12V | 190 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
4,635 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.14033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 4V, 10V | 160mOhm @ 1.5A, 10V | 2.5V @ 1mA | 6.4 nC @ 10 V | ±20V | 230 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
3,970 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.15299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.5A (Ta) | 4V, 10V | 290mOhm @ 1.5A, 10V | 2.5V @ 1mA | 2 nC @ 5 V | ±20V | 110 pF @ 10 V | - | 800mW (Ta) | 150°C (TJ) | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
26,585 In Stock | 1 : $0.57000 Cut Tape (CT) 3,000 : $0.20321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4.5V | 150mOhm @ 1.5A, 4.5V | 1.3V @ 250µA | 4.5 nC @ 4.5 V | ±12V | - | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
10,487 In Stock 5,500 Factory | 1 : $1.04000 Cut Tape (CT) 250 : $0.64860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 1.8V, 4.5V | 240mOhm @ 500mA, 8V | 1.1V @ 250µA | 1.3 nC @ 4.5 V | 12V | 190 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
5,439 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.06665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 1.8V, 4.5V | 325mOhm @ 1.5A, 4.5V | 1V @ 250µA | 1.7 nC @ 4.5 V | ±8V | 165 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
640,770 Marketplace | 3,206 : $0.09000 Bulk | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 1.8V, 4.5V | 140mOhm @ 1.5A, 4.5V | 1.5V @ 250µA | 7 nC @ 4.5 V | ±8V | 467 pF @ 10 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-88 (SC-70-6) | 6-TSSOP, SC-88, SOT-363 | |||
50,672 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.09791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 1.8V, 4.5V | 100mOhm @ 1.5A, 4.5V | 900mV @ 250µA | - | ±12V | 627 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
383,936 Marketplace | 1,803 : $0.17000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4.5V | 90mOhm @ 1.5A, 4.5V | 1.5V @ 250µA | 4.6 nC @ 4.5 V | ±12V | 324 pF @ 10 V | - | 420mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-88 (SC-70-6) | 6-TSSOP, SC-88, SOT-363 | |||
6,000 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.29080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4.5V | 135mOhm @ 1.5A, 4.5V | 2V @ 1mA | 5.2 nC @ 4.5 V | ±12V | 560 pF @ 10 V | - | 800mW (Ta) | 150°C (TJ) | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
13,677 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.10785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 4.5V, 10V | 120mOhm @ 1.5A, 10V | 2.5V @ 250µA | 7.7 nC @ 10 V | ±20V | 252 pF @ 15 V | - | 340mW (Ta), 2.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
4,389 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.19761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4.5V | 125mOhm @ 1.5A, 4.5V | 1.5V @ 250µA | 5.4 nC @ 4.5 V | ±12V | 341 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
2,739 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.25121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 2.5V, 4.5V | 240mOhm @ 1.5A, 4.5V | 1.5V @ 1mA | 2.2 nC @ 4.5 V | 12V | 80 pF @ 10 V | Schottky Diode (Isolated) | 1W (Ta) | 150°C (TJ) | Surface Mount | TUMT5 | 6-SMD (5 Leads), Flat Lead |