1.2A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
168,911 In Stock | 1 : $0.39000 Cut Tape (CT) 10,000 : $0.05069 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.5V, 4.5V | 320mOhm @ 1.2A, 4.5V | 950mV @ 250µA | 1.4 nC @ 4.5 V | ±8V | 46 pF @ 10 V | - | 350mW (Ta), 5.43W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
91,044 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.11326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 2.7V, 4.5V | 250mOhm @ 930mA, 4.5V | 700mV @ 250µA (Min) | 3.9 nC @ 4.5 V | ±12V | 110 pF @ 15 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
332,445 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.12905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.2A (Ta) | 4.5V, 10V | 250mOhm @ 910mA, 10V | 1V @ 250µA | 5 nC @ 10 V | ±20V | 85 pF @ 25 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
59,687 In Stock | 1 : $1.52000 Cut Tape (CT) 3,000 : $0.64680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 1.2A (Ta) | 6V, 10V | 375mOhm @ 1.5A, 10V | 4V @ 250µA | 8 nC @ 10 V | ±20V | - | - | 1.14W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
50,250 In Stock | 1 : $0.41000 Cut Tape (CT) 10,000 : $0.05321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.5V, 4.5V | 320mOhm @ 1.2A, 4.5V | 950mV @ 250µA | 1.4 nC @ 4.5 V | ±8V | 46 pF @ 10 V | - | 350mW (Ta), 5.43W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN1006B-3 | 3-XFDFN | ||
17,575 In Stock | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.05796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.8V, 4.5V | 380mOhm @ 1.2A, 4.5V | 1V @ 250µA | 0.9 nC @ 4.5 V | ±12V | 39 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
29,417 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.07182 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.8V, 4.5V | 380mOhm @ 1.2A, 4.5V | 1V @ 250µA | 0.9 nC @ 4.5 V | ±12V | 39 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
110,918 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.09167 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.8V, 4.5V | 210mOhm @ 1.2A, 4.5V | 950mV @ 250µA | 4 nC @ 4.5 V | ±8V | 365 pF @ 10 V | - | 335mW (Ta), 2.17W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
7,855 In Stock | 1 : $0.99000 Cut Tape (CT) 4,000 : $0.42073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.2A (Ta) | 4.5V, 10V | 600mOhm @ 1.2A, 10V | 1.8V @ 100µA | 6.7 nC @ 10 V | ±20V | 152.7 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
13,800 In Stock | 1 : $0.99000 Cut Tape (CT) 1,000 : $0.45078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.2A (Ta) | 4.5V, 10V | 600mOhm @ 1.2A, 10V | 1.8V @ 100µA | 6.7 nC @ 10 V | ±20V | 152.7 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
2,856 In Stock | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.17903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.2A (Ta) | 2.5V, 4.5V | 99mOhm @ 1.2A, 4.5V | 1.55V @ 250µA | 8.3 nC @ 5 V | ±12V | 385 pF @ 15 V | - | 236mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-89 (SOT-563F) | SOT-563, SOT-666 | |||
233 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.13776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.2A (Ta) | 4.5V, 10V | 480mOhm @ 1.2A, 10V | 2.5V @ 25µA | 0.67 nC @ 4.5 V | ±16V | 64 pF @ 25 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock Check Lead Time | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.13240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.2A (Ta) | 2.5V, 10V | 150mOhm @ 1.2A, 10V | 1.5V @ 250µA | 10.1 nC @ 10 V | ±12V | 430 pF @ 15 V | - | 290mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
0 In Stock Check Lead Time | 1 : $1.52000 Cut Tape (CT) 3,000 : $0.64680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 1.2A (Ta) | 6V, 10V | 375mOhm @ 1.5A, 10V | 4V @ 250µA | 8 nC @ 10 V | ±20V | - | - | 1.14W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
1,062 In Stock | 1 : $0.31000 Cut Tape (CT) 10,000 : $0.03998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.2A (Ta) | 1.8V, 4.5V | 460mOhm @ 200mA, 4.5V | 950mV @ 250µA | 5.5 nC @ 4.5 V | ±8V | 73 pF @ 25 V | - | 520mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
0 In Stock Check Lead Time | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.15543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1.2A (Ta) | - | 365mOhm @ 1.2A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±25V | 549 pF @ 50 V | - | 710mW (Ta), 8.3W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
15 In Stock | 1 : $0.43000 Cut Tape (CT) 5,000 : $0.09121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.2V, 4.5V | 447mOhm @ 1.2A, 4.5V | 950mV @ 250µA | 2.3 nC @ 4.5 V | ±8V | 116 pF @ 10 V | - | 360mW (Ta), 5.68W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad | ||
0 In Stock Check Lead Time | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.10716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.2A (Ta) | 4.5V, 10V | 385mOhm @ 1.2A, 10V | 2.7V @ 250µA | 6.8 nC @ 10 V | ±20V | 190 pF @ 50 V | - | 667mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
0 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.17089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.2A (Ta) | 4.5V, 10V | 250mOhm @ 1.8A, 10V | 3V @ 250µA | 3.2 nC @ 10 V | ±20V | 166 pF @ 40 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.18798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.2A (Ta) | 4.5V, 10V | 250mOhm @ 1.8A, 10V | 3V @ 250µA | 3.2 nC @ 10 V | ±20V | 166 pF @ 40 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
0 Marketplace | Obsolete | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 2.7V, 4.5V | 200mOhm @ 1.3A, 4.5V | 1V @ 250µA | 8.5 nC @ 4.5 V | ±8V | 360 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 Marketplace | Obsolete | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.2A (Ta) | - | 530mOhm @ 600mA, 10V | - | 6.4 nC @ 10 V | - | 265 pF @ 20 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | 3-CPH | SC-96 | ||
0 Marketplace | Active | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.2A (Ta) | - | 530mOhm @ 600mA, 10V | - | 6.4 nC @ 10 V | - | 265 pF @ 20 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | 3-CPH | SC-96 | ||
0 In Stock Check Lead Time | 1 : $0.36000 Cut Tape (CT) 10,000 : $0.05292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.5V, 4.5V | 310mOhm @ 700mA, 4.5V | 950mV @ 250µA | 0.95 nC @ 4.5 V | ±8V | 41 pF @ 10 V | - | 360mW (Ta), 2.23W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN0606-3 | 3-XFDFN | |||
0 In Stock Check Lead Time | 3,000 : $0.05900 Bulk | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.8V, 4.5V | 130mOhm @ 1.5A, 4.5V | 1V @ 250µA | 2.9 nC @ 10 V | ±10V | 210 pF @ 10 V | - | 300mW | -55°C ~ 150°C | Surface Mount | SOT-323 | SC-70, SOT-323 |