TO-252-3, DPak (2 Leads + Tab), SC-63 Transistors - Bipolar (BJT) - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84,053 In Stock | 1 : $0.46000 Cut Tape (CT) 2,500 : $0.16233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 150 V | - | 50nA | 100 @ 150mA, 250mV | 3.8 W | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252-3 | ||
45,515 In Stock | 1 : $0.68000 Cut Tape (CT) 2,500 : $0.24136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 50 V | 300mV @ 50mA, 1A | 100nA (ICBO) | 120 @ 500mA, 2V | 1.68 W | 65MHz | -65°C ~ 175°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
27,060 In Stock | 1 : $0.68000 Cut Tape (CT) 2,500 : $0.24218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 300 V | - | 100µA | 30 @ 50mA, 10V | 15 W | 10MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
1,367 In Stock | 1 : $0.64000 Cut Tape (CT) 2,500 : $0.24592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5 A | 75 V | 460mV @ 200mA, 5A | 10nA | 300 @ 1A, 2V | 4 W | 140MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252-3 | ||
17,872 In Stock | 1 : $0.74000 Cut Tape (CT) 2,500 : $0.28680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 6 A | 100 V | 1.5V @ 600mA, 6A | 50µA | 15 @ 3A, 4V | 1.75 W | 3MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
5,064 In Stock | 1 : $0.76000 Cut Tape (CT) 2,500 : $0.29449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 350 V | 1V @ 200mA, 1A | 100µA | 30 @ 300mA, 10V | 1.56 W | 10MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
77,065 In Stock | 1 : $0.81000 Cut Tape (CT) 2,500 : $0.31309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 8 A | 80 V | 1V @ 400mA, 8A | 1µA | 40 @ 4A, 1V | 1.75 W | 90MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
11,496 In Stock | 1 : $0.83000 Cut Tape (CT) 2,500 : $0.32123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4 A | 100 V | 600mV @ 100mA, 1A | 100nA (ICBO) | 40 @ 200mA, 1V | 1.4 W | 40MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
17,312 In Stock | 1 : $1.07000 Cut Tape (CT) 700 : $0.61689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1.5 A | 160 V | 450mV @ 50mA, 500mA | 1µA (ICBO) | 100 @ 100mA, 5V | 1 W | 120MHz | 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TP-FA | ||
20,286 In Stock | 1 : $0.48000 Cut Tape (CT) 2,500 : $0.13642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 2 A | 32 V | 800mV @ 200mA, 2A | 1µA (ICBO) | 120 @ 500mA, 3V | 10 W | 110MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252-3 | ||
35,550 In Stock | 1 : $0.50000 Cut Tape (CT) 2,500 : $0.17564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3 A | 100 V | 1.2V @ 375mA, 3A | 1µA | 10 @ 3A, 4V | 1.56 W | 3MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) | ||
12,487 In Stock | 1 : $0.50000 Cut Tape (CT) 2,500 : $0.17807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 50 V | 300mV @ 50mA, 1A | 100nA | 120 @ 500mA, 2V | 1.6 W | 65MHz | 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | |||
20,800 In Stock | 1 : $0.55000 Cut Tape (CT) 2,500 : $0.19404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 3 A | 100 V | 1.2V @ 375mA, 3A | 1µA | 25 @ 1A, 4V | 1.6 W | 3MHz | 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | |||
6,425 In Stock | 1 : $0.65000 Cut Tape (CT) 2,500 : $0.23018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 4 A | 100 V | 600mV @ 100mA, 1A | 100nA (ICBO) | 40 @ 200mA, 1V | 1.4 W | 40MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
6,227 In Stock | 1 : $0.67000 Cut Tape (CT) 2,500 : $0.23725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 8 A | 80 V | 1V @ 400mA, 8A | 1µA | 60 @ 2A, 1V | 1.75 W | 160MHz | 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
10,806 In Stock | 1 : $0.67000 Cut Tape (CT) 2,500 : $0.23725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 8 A | 80 V | 1V @ 400mA, 8A | 1µA | 60 @ 2A, 1V | 1.75 W | 80MHz | 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
17,510 In Stock | 1 : $0.63000 Cut Tape (CT) 2,500 : $0.24208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 8 A | 80 V | 1V @ 400mA, 8A | 1µA | 60 @ 2A, 1V | 1.75 W | 160MHz | 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | |||
11,197 In Stock | 1 : $0.63000 Cut Tape (CT) 2,500 : $0.24208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 8 A | 80 V | 1V @ 400mA, 8A | 1µA | 60 @ 2A, 1V | 1.75 W | 80MHz | 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | |||
72,582 In Stock | 1 : $0.69000 Cut Tape (CT) 2,500 : $0.24398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 5 A | 25 V | 1.8V @ 1A, 5A | 100nA (ICBO) | 45 @ 2A, 1V | 1.4 W | 65MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
3,954 In Stock | 1 : $0.65000 Cut Tape (CT) 2,500 : $0.25187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 10 A | 100 V | 1.5V @ 600mA, 6A | 1µA | 30 @ 300µA, 4V | 1.6 W | 3MHz | 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | |||
10,145 In Stock | 1 : $0.67000 Cut Tape (CT) 2,500 : $0.26006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5 A | 25 V | 1.8V @ 1A, 5A | 100nA (ICBO) | 45 @ 2A, 1V | 1.4 W | 65MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
8,525 In Stock | 1 : $0.62000 Cut Tape (CT) 2,500 : $0.23992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 5 A | 30 V | 1.2V @ 500mA, 10A | 10µA (ICBO) | 100 @ 500mA, 1V | 15 W | - | 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
4,255 In Stock | 1 : $0.76000 Cut Tape (CT) 2,500 : $0.29388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 10 A | 60 V | 8V @ 3.3A, 10A | 50µA | 20 @ 4A, 4V | 1.75 W | 2MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
23,550 In Stock | 1 : $0.78000 Cut Tape (CT) 2,500 : $0.32123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 3 A | 100 V | 250mV @ 300mA, 3A | 100nA (ICBO) | 120 @ 1A, 2V | 2.1 W | 120MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
2,470 In Stock | 1 : $0.85000 Cut Tape (CT) 2,500 : $0.32677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 50 V | 300mV @ 50mA, 1A | 100nA (ICBO) | 120 @ 500mA, 2V | 1.68 W | 65MHz | -65°C ~ 175°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK |