Showing
1 - 25
of 1,289
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3(StandardBody),TO-226_straightlead
MPSA29
TRANS NPN DARL 100V 0.8A TO92-3
onsemi
53,003
In Stock
30,000
Factory
1 : $0.50000
Bulk
-
Bulk
ActiveNPN - Darlington800 mA100 V1.5V @ 100µA, 100mA500nA10000 @ 100mA, 5V625 mW125MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
2N4401TFR
TRANS NPN 40V 0.6A TO92-3
onsemi
12,864
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.07095
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveNPN600 mA40 V750mV @ 50mA, 500mA-100 @ 150mA, 1V625 mW250MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3 Formed Leads
2N3906-G
TRANS PNP 40V 0.2A TO92
Comchip Technology
33,719
In Stock
54,000
Factory
1 : $0.33000
Bag
-
Bag
ActivePNP200 mA40 V400mV @ 5mA, 50mA100nA (ICBO)30 @ 100mA, 1V-250MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92
TO-92-3(StandardBody),TO-226_straightlead
PN2222ABU
TRANS NPN 40V 1A TO92-3
onsemi
56,461
In Stock
1 : $0.35000
Bulk
-
Bulk
ActiveNPN1 A40 V1V @ 50mA, 500mA10nA (ICBO)100 @ 150mA, 10V625 mW300MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
BC546ABU
TRANS NPN 65V 0.1A TO92-3
onsemi
7,991
In Stock
1 : $0.35000
Bulk
-
Bulk
ActiveNPN100 mA65 V600mV @ 5mA, 100mA15nA (ICBO)110 @ 2mA, 5V500 mW300MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
BC33725BU
TRANS NPN 45V 0.8A TO92-3
onsemi
15,699
In Stock
1 : $0.36000
Bulk
-
Bulk
ActiveNPN800 mA45 V700mV @ 50mA, 500mA100nA160 @ 100mA, 1V625 mW100MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
BC547CBU
TRANS NPN 45V 0.1A TO92-3
onsemi
15,415
In Stock
40,000
Factory
1 : $0.36000
Bulk
-
Bulk
ActiveNPN100 mA45 V600mV @ 5mA, 100mA15nA (ICBO)420 @ 2mA, 5V500 mW300MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
BC556ABU
TRANS PNP 65V 0.1A TO92-3
onsemi
9,491
In Stock
90,000
Factory
1 : $0.36000
Bulk
-
Bulk
ActivePNP100 mA65 V650mV @ 5mA, 100mA15nA (ICBO)110 @ 2mA, 5V500 mW150MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
2N3904BU
TRANS NPN 40V 0.2A TO92-3
onsemi
75,402
In Stock
1 : $0.38000
Bulk
-
Bulk
ActiveNPN200 mA40 V300mV @ 5mA, 50mA-100 @ 10mA, 1V625 mW300MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
2N4401BU
TRANS NPN 40V 0.6A TO92-3
onsemi
12,530
In Stock
1 : $0.38000
Bulk
-
Bulk
ActiveNPN600 mA40 V750mV @ 50mA, 500mA-100 @ 150mA, 1V625 mW250MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
KSC1008YBU
TRANS NPN 60V 0.7A TO92-3
onsemi
13,834
In Stock
10,000
Factory
1 : $0.38000
Bulk
-
Bulk
ActiveNPN700 mA60 V400mV @ 50mA, 500mA100nA (ICBO)120 @ 50mA, 2V800 mW50MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
6,546
In Stock
1 : $0.38000
Bulk
-
Bulk
ActiveNPN500 mA40 V300mV @ 3mA, 50mA30nA180 @ 2mA, 4.5V625 mW--65°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
BC32740BU
TRANS PNP 45V 0.8A TO92-3
onsemi
4,606
In Stock
1 : $0.38000
Bulk
-
Bulk
ActivePNP800 mA45 V700mV @ 50mA, 500mA100nA250 @ 100mA, 1V625 mW100MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
BC32725BU
TRANS PNP 45V 0.8A TO92-3
onsemi
1,304
In Stock
1 : $0.38000
Bulk
-
Bulk
ActivePNP800 mA45 V700mV @ 50mA, 500mA100nA160 @ 100mA, 1V625 mW100MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
2N5551BU
TRANS NPN 160V 0.6A TO92-3
onsemi
392,906
In Stock
20,000
Factory
1 : $0.39000
Bulk
-
Bulk
ActiveNPN600 mA160 V200mV @ 5mA, 50mA50nA (ICBO)80 @ 10mA, 5V625 mW100MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
2N4403BU
TRANS PNP 40V 0.6A TO92-3
onsemi
45,058
In Stock
1 : $0.39000
Bulk
-
Bulk
ActivePNP600 mA40 V750mV @ 50mA, 500mA-100 @ 150mA, 2V625 mW200MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
KSA992FBU
TRANS PNP 120V 0.05A TO92-3
onsemi
29,985
In Stock
1 : $0.39000
Bulk
-
Bulk
ActivePNP50 mA120 V300mV @ 1mA, 10mA1µA300 @ 1mA, 6V500 mW100MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
PN2907ABU
TRANS PNP 60V 0.8A TO92-3
onsemi
24,262
In Stock
1 : $0.39000
Bulk
-
Bulk
ActivePNP800 mA60 V1.6V @ 50mA, 500mA20nA (ICBO)100 @ 150mA, 10V625 mW200MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
KSP13BU
TRANS NPN DARL 30V 0.5A TO92-3
onsemi
17,086
In Stock
1 : $0.39000
Bulk
-
Bulk
ActiveNPN - Darlington500 mA30 V1.5V @ 100µA, 100mA100nA (ICBO)10000 @ 100mA, 5V625 mW125MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
2N3906BU
TRANS PNP 40V 0.2A TO92-3
onsemi
9,809
In Stock
1 : $0.39000
Bulk
-
Bulk
ActivePNP200 mA40 V400mV @ 5mA, 50mA-100 @ 10mA, 1V625 mW250MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
SS8550DBU
TRANS PNP 25V 1.5A TO92-3
onsemi
7,836
In Stock
1 : $0.39000
Bulk
-
Bulk
ActivePNP1.5 A25 V500mV @ 80mA, 800mA100nA (ICBO)160 @ 100mA, 1V1 W200MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
KSP42BU
TRANS NPN 300V 0.5A TO92-3
onsemi
7,761
In Stock
1 : $0.39000
Bulk
-
Bulk
ActiveNPN500 mA300 V500mV @ 2mA, 20mA100nA (ICBO)40 @ 30mA, 10V625 mW50MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
BC547BBU
TRANS NPN 45V 0.1A TO92-3
onsemi
5,556
In Stock
120,000
Factory
1 : $0.39000
Bulk
-
Bulk
ActiveNPN100 mA45 V600mV @ 5mA, 100mA15nA (ICBO)200 @ 2mA, 5V500 mW300MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
SS8550CBU
TRANS PNP 25V 1.5A TO92-3
onsemi
336
In Stock
1 : $0.39000
Bulk
-
Bulk
ActivePNP1.5 A25 V500mV @ 80mA, 800mA100nA (ICBO)120 @ 100mA, 1V1 W200MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
BC33716BU
TRANS NPN 45V 0.8A TO92-3
onsemi
7,108
In Stock
1 : $0.40000
Bulk
-
Bulk
ActiveNPN800 mA45 V700mV @ 50mA, 500mA100nA100 @ 100mA, 1V625 mW100MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
Showing
1 - 25
of 1,289

TO-226-3, TO-92-3 (TO-226AA) Transistors - Bipolar (BJT) - Single


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.