Showing
1 - 25
of 619
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
NTE2408
NTE2408
TRANS NPN 65V 0.1A SOT23
NTE Electronics, Inc
1,088
Marketplace
1 : $0.66000
Bag
-
Bag
ActiveNPN100 mA65 V600mV @ 5mA, 100mA15nA (ICBO)290 @ 2mA, 5V200 mW300MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
NTE2406
NTE2406
TRANS NPN 40V 0.6A SOT23
NTE Electronics, Inc
2,151
Marketplace
1 : $0.69000
Bag
-
Bag
ActiveNPN600 mA40 V1V @ 50mA, 500mA10nA100 @ 150mA, 10V225 mW300MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
NTE2407
NTE2407
TRANS PNP 60V 0.6A SOT23
NTE Electronics, Inc
2,604
Marketplace
1 : $0.74000
Bag
-
Bag
ActivePNP600 mA60 V1.6V @ 50mA, 500mA50nA100 @ 150mA, 10V225 mW300MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
NTE2404
NTE2404
TRANS NPN DARL 30V 0.3A SOT23
NTE Electronics, Inc
2,306
Marketplace
3 : $0.75000
Bag
-
Bag
ActiveNPN - Darlington300 mA30 V1V @ 100µA, 100mA100nA (ICBO)20000 @ 100mA, 5V350 mW220MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
NTE2412
NTE2412
TRANS NPN 300V 0.1A SOT23
NTE Electronics, Inc
1,733
Marketplace
1 : $0.75000
Bag
-
Bag
ActiveNPN100 mA300 V2V @ 5mA, 50mA500nA (ICBO)56 @ 10mA, 10V200 mW100MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
NTE2413
NTE2413
TRANS PNP 300V 0.05A SOT23
NTE Electronics, Inc
1,222
Marketplace
3 : $0.75000
Bag
-
Bag
ActivePNP50 mA300 V800mV @ 5mA, 30mA50nA50 @ 25mA, 20V310 mW60MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
NTE2411
NTE2411
TRANS PNP 150V 0.5A SOT23
NTE Electronics, Inc
9,504
Marketplace
3 : $0.78000
Bag
-
Bag
ActivePNP500 mA150 V1V @ 5mA, 50mA50nA (ICBO)60 @ 10mA, 5V225 mW300MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
NTE288
NTE288
TRANS PNP 300V 0.5A TO92
NTE Electronics, Inc
1,184
Marketplace
1 : $1.05000
Bag
-
Bag
ActivePNP500 mA300 V500mV @ 2mA, 20mA250nA (ICBO)40 @ 10mA, 10V625 mW50MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92
NTE232
NTE232
TRANS PNP DARL 30V 0.3A TO92
NTE Electronics, Inc
5,684
Marketplace
1 : $1.12000
Bag
-
Bag
ActivePNP - Darlington300 mA30 V1.5V @ 100µA, 100mA100nA (ICBO)50000 @ 10mA, 5V625 mW125MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92
NTE2364
NTE2364
TRANS PNP 50V 2A TO92L
NTE Electronics, Inc
1,027
Marketplace
1 : $1.17000
Bag
-
Bag
ActivePNP2 A50 V700mV @ 50mA, 1A100nA (ICBO)140 @ 100mA, 2V1 W150MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 Long BodyTO-92L
NTE241
NTE241
TRANS NPN 80V 4A TO220
NTE Electronics, Inc
153
Marketplace
1 : $1.27000
Bag
-
Bag
ActiveNPN4 A80 V1.4V @ 1A, 4A1mA20 @ 1.5A, 2V60 W2.5MHz-65°C ~ 150°C (TJ)Through HoleTO-220-3TO-220
NTE242
NTE242
TRANS PNP 80V 4A TO220
NTE Electronics, Inc
1,095
Marketplace
1 : $1.40000
Bag
-
Bag
ActivePNP4 A80 V1.4V @ 1A, 4A1mA20 @ 1.5A, 2V60 W2.5MHz-65°C ~ 150°C (TJ)Through HoleTO-220-3TO-220
NTE253
NTE253
TRANS NPN DARL 80V 4A TO126
NTE Electronics, Inc
262
Marketplace
1 : $1.40000
Bag
-
Bag
ActiveNPN - Darlington4 A80 V3V @ 40mA, 4A100µA750 @ 1.5A, 3V40 W--65°C ~ 150°C (TJ)Through HoleTO-225AA, TO-126-3TO-126
NTE383
NTE383
TRANS PNP 100V 1A TO92L
NTE Electronics, Inc
1,806
Marketplace
1 : $1.43000
Bag
-
Bag
ActivePNP1 A100 V1V @ 50mA, 500mA10µA (ICBO)160 @ 150mA, 5V900 mW140MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 Long BodyTO-92L
NTE2547
NTE2547
TRANS NPN DARL 100V 8A TO220
NTE Electronics, Inc
1,322
Marketplace
1 : $1.43000
Bag
-
Bag
ActiveNPN - Darlington8 A100 V1.5V @ 8mA, 4A100µA (ICBO)1500 @ 4A, 3V2 W20MHz150°C (TJ)Through HoleTO-220-3TO-220
NTE289A
NTE289A
TRANS NPN 80V 0.5A TO92
NTE Electronics, Inc
424
Marketplace
1 : $1.56000
Bag
-
Bag
ActiveNPN500 mA80 V600mV @ 40mA, 400mA1µA (ICBO)100 @ 50mA, 5V600 mW120MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92
NTE2695
NTE2695
TRANS PNP 100V 4A TO126
NTE Electronics, Inc
1,796
Marketplace
1 : $1.58000
Bag
-
Bag
ActivePNP4 A100 V600mV @ 100mA, 1A100nA (ICBO)40 @ 200mA, 1V1.5 W40MHz-65°C ~ 150°C (TJ)Through HoleTO-225AA, TO-126-3TO-126
NTE374
NTE374
TRANS PNP 160V 1.5A TO126
NTE Electronics, Inc
297
Marketplace
1 : $1.58000
Bag
-
Bag
ActivePNP1.5 A160 V1V @ 50mA, 500mA10µA (ICBO)60 @ 150mA, 5V1 W140MHz150°C (TJ)Through HoleTO-225AA, TO-126-3TO-126
NTE290A
NTE290A
TRANS PNP 80V 0.5A TO92
NTE Electronics, Inc
499
Marketplace
1 : $1.62000
Bag
-
Bag
ActivePNP500 mA80 V600mV @ 40mA, 400mA1µA (ICBO)100 @ 50mA, 5V600 mW120MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92
NTE2431
NTE2431
TRANS PNP 300V 1A SOT89
NTE Electronics, Inc
1,990
Marketplace
3 : $1.69000
Bag
-
Bag
ActivePNP1 A300 V2V @ 5mA, 50mA50µA30 @ 50mA, 10V1 W15MHz150°C (TJ)Surface MountTO-243AASOT-89
NTE25
NTE25
TRANS PNP 80V 1A TO237
NTE Electronics, Inc
139
Marketplace
1 : $1.72000
Bag
-
Bag
ActivePNP1 A80 V1.5V @ 100mA, 1A100nA (ICBO)40 @ 250mA, 2V850 mW50MHz150°C (TJ)Through HoleTO-237AATO-237
NTE2426
NTE2426
TRANS NPN DARL 80V 0.5A SOT89
NTE Electronics, Inc
2,157
Marketplace
1 : $1.79000
Bag
-
Bag
ActiveNPN - Darlington500 mA80 V1.3V @ 500µA, 500mA10µA2000 @ 500mA, 10V1 W-150°C (TJ)Surface MountTO-243AASOT-89
NTE294
NTE294
TRANS PNP 50V 1A TO92L
NTE Electronics, Inc
539
Marketplace
1 : $1.80000
Bag
-
Bag
ActivePNP1 A50 V400mV @ 50mA, 500mA100nA (ICBO)120 @ 500mA, 10V1 W200MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 Long BodyTO-92L
NTE2427
NTE2427
TRANS PNP DARL 80V 0.5A SOT89
NTE Electronics, Inc
2,103
Marketplace
3 : $1.82000
Bag
-
Bag
ActivePNP - Darlington500 mA80 V1.3V @ 500µA, 500mA10µA2000 @ 500mA, 10V1 W-150°C (TJ)Surface MountTO-243AASOT-89
NTE2363
NTE2363
TRANS NPN 50V 2A TO92L
NTE Electronics, Inc
148
Marketplace
1 : $1.89000
Bag
-
Bag
ActiveNPN2 A50 V400mV @ 50mA, 1A100nA (ICBO)140 @ 100mA, 2V1 W150MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 Long BodyTO-92L
Showing
1 - 25
of 619

NTE Electronics, Inc Transistors - Bipolar (BJT) - Single


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.