Infineon Technologies Transistors - Bipolar (BJT) - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
403,540 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.06946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 330 mW | 300MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
178,582 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.07909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 330 mW | 300MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
30,000 In Stock | 1 : $0.41000 Cut Tape (CT) 10,000 : $0.05357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 250 @ 100mA, 1V | 500 mW | 170MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
56,853 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.06136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 330 mW | 300MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
87,807 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.06322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 330 mW | 250MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
47,562 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.06322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 100 mA | 45 V | 500mV @ 5mA, 100mA | 100nA (ICBO) | 110 @ 2mA, 5V | 200 mW | 100MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | |||
25,491 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.06946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 330 mW | 200MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
40,154 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.07036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | PNP | 100 mA | 45 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 330 mW | 250MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
42,364 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.07036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | PNP | 100 mA | 45 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 220 @ 2mA, 5V | 330 mW | 250MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
92,514 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.07247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 500 mW | 170MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
108,355 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.07432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 100 mA | 45 V | 550mV @ 1.25mA, 50mA | 20nA (ICBO) | 380 @ 2mA, 5V | 330 mW | 250MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
23,827 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.07432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 330 mW | 300MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
21,801 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.07618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 330 mW | 250MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
8,069 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.07291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | PNP | 100 mA | 30 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 330 mW | 250MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
1,425,000 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | PNP | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 330 mW | 200MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
829,000 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Obsolete | PNP | 100 mA | 45 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 220 @ 2mA, 5V | 250 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
734,900 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 330 mW | 250MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
540,000 Marketplace | 15,000 : $0.02000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
360,000 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | PNP | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 250 mW | 200MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23-3-11 | ||
333,000 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | PNP | 100 mA | 45 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 220 @ 2mA, 5V | 250 mW | 250MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
330,000 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 110 @ 2mA, 5V | 330 mW | 250MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
270,000 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | PNP | 100 mA | 45 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 220 @ 2mA, 5V | 330 mW | 250MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
207,000 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
190,000 Marketplace | 15,000 : $0.02000 Bulk | Bulk | Active | - | 1 A | 20 V | 500mV @ 100mA, 1A | 100nA (ICBO) | 85 @ 500mA, 1V | 3 W | 100MHz | 150°C (TJ) | Surface Mount | TO-243AA | PG-SOT89-4-2 | |||
183,000 Marketplace | 15,000 : $0.02000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - |