Showing
1 - 25
of 1,013
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
KA75330ZTA
2N4403RP
SMALL SIGNAL BIPOLAR TRANSISTOR
Fairchild Semiconductor
349,060
Marketplace
15,000 : $0.02000
Bulk
-
Bulk
ActivePNP600 mA40 V750mV @ 50mA, 500mA100nA60 @ 1mA, 10V625 mW200MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92
J113RL1
2N4401RP
SMALL SIGNAL BIPOLAR TRANSISTOR
Fairchild Semiconductor
147,060
Marketplace
15,000 : $0.02000
Bulk
-
Bulk
ActiveNPN600 mA40 V750mV @ 50mA, 500mA100nA100 @ 150mA, 1V625 mW250MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92 (TO-226)
J113RL1
2N5086BU
TRANS PNP 50V 0.1A TO92-3
Fairchild Semiconductor
96,478
Marketplace
15,000 : $0.02000
Bulk
-
Bulk
ObsoletePNP100 mA50 V300mV @ 1mA, 10mA50nA150 @ 100µA, 5V625 mW40MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
KA75330ZTA
2N5210TA
TRANS NPN 50V 0.1A TO92-3
Fairchild Semiconductor
75,846
Marketplace
15,000 : $0.02000
Bulk
-
Bulk
ActiveNPN100 mA50 V700mV @ 1mA, 10mA50nA (ICBO)200 @ 100µA, 5V625 mW30MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
J113RL1
2N4126
TRANS PNP 25V 0.2A TO92
Fairchild Semiconductor
75,201
Marketplace
15,000 : $0.02000
Bulk
-
Bulk
ActivePNP200 mA25 V400mV @ 5mA, 50mA50nA (ICBO)120 @ 2mA, 1V625 mW250MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92
J113RL1
2N5210TF
TRANS NPN 50V 0.1A TO92-3
Fairchild Semiconductor
57,333
Marketplace
15,000 : $0.02000
Bulk
-
Bulk
ObsoleteNPN100 mA50 V700mV @ 1mA, 10mA50nA (ICBO)200 @ 100µA, 5V625 mW30MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
J113RL1
2N4400TFR
TRANS NPN 40V 0.6A TO92-3
Fairchild Semiconductor
41,566
Marketplace
15,000 : $0.02000
Bulk
-
Bulk
ObsoleteNPN600 mA40 V750mV @ 50mA, 500mA-50 @ 150mA, 1V625 mW--55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
J113RL1
2N6076
TRANS PNP 25V 0.5A TO92-3
Fairchild Semiconductor
36,106
Marketplace
15,000 : $0.02000
Bulk
-
Bulk
ObsoletePNP500 mA25 V250mV @ 1mA, 10mA100nA100 @ 10mA, 1V625 mW-150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
KA75330ZTA
2N5550TF
TRANS NPN 140V 0.6A TO92-3
Fairchild Semiconductor
29,627
Marketplace
15,000 : $0.02000
Bulk
-
Bulk
ObsoleteNPN600 mA140 V250mV @ 5mA, 50mA100nA (ICBO)60 @ 10mA, 5V625 mW300MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
J113RL1
2N3904RM
SMALL SIGNAL BIPOLAR TRANSISTOR
Fairchild Semiconductor
0
Marketplace
Active
-
Bulk
ActiveNPN200 mA40 V300mV @ 5mA, 50mA50nA100 @ 10mA, 1V625 mW300MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92
J113RL1
2N3903
TRANS NPN 40V 0.2A TO92-3
Fairchild Semiconductor
25,058
Marketplace
15,000 : $0.02000
Bulk
-
Bulk
ObsoleteNPN200 mA40 V300mV @ 5mA, 50mA-50 @ 10mA, 1V625 mW--55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
MC78M05BTG
2N5550/D26Z
TRANS NPN 140V 0.6A TO92-3
Fairchild Semiconductor
24,000
Marketplace
15,000 : $0.02000
Bulk
-
Bulk
ActiveNPN600 mA140 V250mV @ 5mA, 50mA100nA (ICBO)60 @ 10mA, 5V625 mW300MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
J113RL1
2N5772
TRANS NPN 15V 0.3A TO92-3
Fairchild Semiconductor
22,536
Marketplace
15,000 : $0.02000
Bulk
-
Bulk
ObsoleteNPN300 mA15 V500mV @ 3mA, 300mA500nA30 @ 30mA, 400mV350 mW--55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
J113RL1
2N4400TF
TRANS NPN 40V 0.6A TO92-3
Fairchild Semiconductor
20,000
Marketplace
15,000 : $0.02000
Bulk
-
Bulk
ObsoleteNPN600 mA40 V750mV @ 50mA, 500mA-50 @ 150mA, 1V625 mW--55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
J113RL1
2N3905TF
TRANS PNP 40V 0.2A TO92-3
Fairchild Semiconductor
20,000
Marketplace
15,000 : $0.02000
Bulk
-
Bulk
ObsoletePNP200 mA40 V400mV @ 5mA, 50mA-50 @ 10mA, 1V625 mW--55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
J113RL1
2N4126TFR
TRANS PNP 25V 0.2A TO92-3
Fairchild Semiconductor
20,000
Marketplace
15,000 : $0.02000
Bulk
-
Bulk
ObsoletePNP200 mA25 V400mV @ 5mA, 50mA50nA (ICBO)120 @ 2mA, 1V625 mW250MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
J113RL1
2N5830
TRANS NPN 100V 0.2A TO92-3
Fairchild Semiconductor
47,397
Marketplace
7,212 : $0.04000
Bulk
-
Bulk
ObsoleteNPN200 mA100 V250mV @ 5mA, 50mA50nA (ICBO)80 @ 10mA, 5V625 mW--55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
J113RL1
2N5366
TRANS PNP 40V 0.5A TO92-3
Fairchild Semiconductor
21,093
Marketplace
7,212 : $0.04000
Bulk
-
Bulk
ObsoletePNP500 mA40 V1V @ 30mA, 300mA100nA100 @ 50mA, 1V625 mW--55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
J113RL1
2N5400RA
TRANS PNP 120V 0.6A TO92-3
Fairchild Semiconductor
17,582
Marketplace
7,212 : $0.04000
Bulk
-
Bulk
ObsoletePNP600 mA120 V500mV @ 5mA, 50mA100nA (ICBO)40 @ 10mA, 5V625 mW400MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
KA75330ZTA
2N6518TA
TRANS PNP 250V 0.5A TO92-3
Fairchild Semiconductor
11,620
Marketplace
5,770 : $0.05000
Bulk
-
Bulk
ObsoletePNP500 mA250 V1V @ 5mA, 50mA50nA (ICBO)45 @ 50mA, 10V625 mW200MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
J113RL1
2N3702
TRANS PNP 25V 0.5A TO92-3
Fairchild Semiconductor
20,475
Marketplace
4,121 : $0.07000
Bulk
-
Bulk
ObsoletePNP500 mA25 V250mV @ 5mA, 50mA100nA (ICBO)60 @ 50mA, 5V625 mW100MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TRANSISTOR OUTPUT OPTOCOUPLER
FOD817X_5701W
TRANSISTOR OUTPUT OPTOCOUPLER
Fairchild Semiconductor
1,458,610
Marketplace
2,885 : $0.10000
Bulk
*
Bulk
Active------------
TRANS NPN DARL 50V 0.7A 3NP
2SD1111-AA
TRANS NPN DARL 50V 0.7A 3NP
Fairchild Semiconductor
111,000
Marketplace
2,404 : $0.12000
Bulk
-
Bulk
ActiveNPN - Darlington700 mA50 V1.2V @ 100µA, 100mA100nA (ICBO)5000 @ 50mA, 2V600 mW200MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)3-NP
KA75330ZTA
FPN660A
TRANS PNP 60V 3A TO226
Fairchild Semiconductor
11,565
Marketplace
1,803 : $0.17000
Bulk
-
Bulk
ObsoletePNP3 A60 V400mV @ 200mA, 2A100nA (ICBO)250 @ 500mA, 2V1 W75MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 Long BodyTO-226
J113RL1
2N4401NLBU
TRANS NPN 40V 0.6A TO92-3
Fairchild Semiconductor
25,190
Marketplace
1,110 : $0.27000
Bulk
-
Bulk
ObsoleteNPN600 mA40 V750mV @ 50mA, 500mA-100 @ 150mA, 1V625 mW250MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
Showing
1 - 25
of 1,013

Fairchild Semiconductor Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.