300 V Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
422,822 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.04315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 300 V | 500mV @ 2mA, 20mA | 100nA (ICBO) | 40 @ 30mA, 10V | 225 mW | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
94,661 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.14787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 300 V | 250mV @ 20mA, 100mA | 100nA | 100 @ 50mA, 10V | 500 mW | 75MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
3,681 In Stock | 1 : $0.68000 Cut Tape (CT) 2,500 : $0.24218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 300 V | - | 100µA | 30 @ 50mA, 10V | 15 W | 10MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
54,852 In Stock 7,000 Factory | 1 : $0.72000 Cut Tape (CT) 1,000 : $0.30528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 500 mA | 300 V | 500mV @ 10mA, 100mA | 100nA (ICBO) | 50 @ 100mA, 5V | 2 W | 30MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
44,025 In Stock | 1 : $0.88000 Cut Tape (CT) 1,000 : $0.37482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PNP | 500 mA | 300 V | 500mV @ 10mA, 100mA | 100nA (ICBO) | 50 @ 100mA, 5V | 2 W | 30MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
25,171 In Stock | 1 : $0.98000 Cut Tape (CT) 1,000 : $0.44520 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 3.5 A | 300 V | 345mV @ 600mA, 3.5A | 50nA (ICBO) | 100 @ 500mA, 10V | 3 W | 80MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
20,716 In Stock | 1 : $1.05000 Cut Tape (CT) 1,000 : $0.47700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 300 V | 240mV @ 300mA, 1A | 50nA (ICBO) | 100 @ 500mA, 10V | 3 W | 85MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
48,138 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.03998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 300 V | 500mV @ 2mA, 20mA | 100nA (ICBO) | 40 @ 30mA, 10V | 250 mW | 50MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
190,789 In Stock | 1 : $0.23000 Cut Tape (CT) 10,000 : $0.02955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 300 V | 500mV @ 2mA, 20mA | 100nA (ICBO) | 40 @ 30mA, 10V | 250 mW | 50MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
59,379 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.03998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 300 V | 500mV @ 2mA, 20mA | 100nA (ICBO) | 40 @ 30mA, 10V | 250 mW | 50MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
68,256 In Stock | 1 : $0.23000 Cut Tape (CT) 10,000 : $0.03138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 300 V | 500mV @ 2mA, 20mA | 250nA (ICBO) | 25 @ 30mA, 10V | 300 mW | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
3,203 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 300 V | 500mV @ 2mA, 20mA | 100nA (ICBO) | 40 @ 30mA, 10V | 250 mW | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
123,925 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.03876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 300 V | 500mV @ 2mA, 20mA | 250nA (ICBO) | 25 @ 30mA, 10V | 300 mW | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
804,254 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.03901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 300 V | 500mV @ 2mA, 20mA | 250nA (ICBO) | 25 @ 30mA, 10V | 300 mW | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
93,461 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.04140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 300 mA | 300 V | 200mV @ 2mA, 20mA | 250nA (ICBO) | 100 @ 10mA, 10V | 300 mW | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
82,800 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.04413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 300 V | 500mV @ 2mA, 20mA | 100nA (ICBO) | 40 @ 30mA, 10V | 250 mW | 50MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
59,913 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.04608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 300 V | 500mV @ 2mA, 20mA | 250nA (ICBO) | 25 @ 30mA, 10V | 250 mW | 50MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
51,899 In Stock | 1 : $0.29000 Cut Tape (CT) 3,000 : $0.05120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 300 V | 500mV @ 2mA, 20mA | 100nA (ICBO) | 40 @ 30mA, 10V | 150 mW | - | -55°C ~ 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70-3 (SOT323) | ||
50,400 In Stock | 1 : $0.29000 Cut Tape (CT) 3,000 : $0.05144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 300 V | 500mV @ 2mA, 20mA | 250nA (ICBO) | 25 @ 30mA, 10V | 250 mW | 50MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
222,655 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.06095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 300 V | 500mV @ 2mA, 20mA | 100nA (ICBO) | 40 @ 30mA, 10V | 200 mW | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
18,761 In Stock | 1 : $0.44000 Cut Tape (CT) 10,000 : $0.06530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 300 V | 500mV @ 2mA, 20mA | 100nA (ICBO) | 40 @ 30mA, 10V | 225 mW | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
13,608 In Stock | 1 : $0.38000 Cut Tape (CT) 2,000 : $0.07039 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 500 mA | 300 V | 500mV @ 2mA, 20mA | 250nA (ICBO) | 25 @ 30mA, 10V | 625 mW | 50MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
26,787 In Stock | 1 : $0.40000 Cut Tape (CT) 2,000 : $0.07441 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 500 mA | 300 V | 500mV @ 2mA, 20mA | 100nA (ICBO) | 40 @ 30mA, 10V | 625 mW | 50MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
71,091 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.08162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 300 V | 500mV @ 2mA, 20mA | 250nA (ICBO) | 25 @ 30mA, 10V | 300 mW | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
24,315 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.08480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 300 V | 500mV @ 2mA, 20mA | 100nA (ICBO) | 40 @ 30mA, 10V | 330 mW | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |