Showing
1 - 25
of 110
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
BCV27
TRANS NPN DARL 30V 1.2A SOT23-3
onsemi
35,070
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN - Darlington1.2 A30 V1V @ 100µA, 100mA100nA (ICBO)20000 @ 100mA, 5V350 mW220MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
BCV26
TRANS PNP DARL 30V 1.2A SOT23-3
onsemi
8,760
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.06530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP - Darlington1.2 A30 V1V @ 100µA, 100mA100nA (ICBO)20000 @ 100mA, 5V350 mW220MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
TO-92-3 Formed Leads
BC517-D74Z
TRANS NPN DARL 30V 1.2A TO92-3
onsemi
39,730
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.11631
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveNPN - Darlington1.2 A30 V1V @ 100µA, 100mA100nA (ICBO)30000 @ 20mA, 2V625 mW--55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
TO-126
KSC2690AYSTU
TRANS NPN 160V 1.2A TO126-3
onsemi
10,551
In Stock
1 : $0.62000
Tube
-
Tube
ActiveNPN1.2 A160 V700mV @ 200mA, 1A1µA (ICBO)160 @ 300mA, 5V1.2 W155MHz150°C (TJ)Through HoleTO-225AA, TO-126-3TO-126-3
TO-126
KSC2690AYS
TRANS NPN 160V 1.2A TO126-3
onsemi
5,196
In Stock
1 : $0.73000
Bulk
-
Bulk
ActiveNPN1.2 A160 V700mV @ 200mA, 1A1µA (ICBO)35 @ 5mA, 5V1.2 W155MHz150°C (TJ)Through HoleTO-225AA, TO-126-3TO-126-3
SOT-223-4
PZTA14
TRANS NPN DARL 30V 1.2A SOT223-4
onsemi
3,929
In Stock
1 : $0.65000
Cut Tape (CT)
4,000 : $0.24946
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN - Darlington1.2 A30 V1.5V @ 100µA, 100mA100nA (ICBO)20000 @ 100mA, 5V1 W125MHz-55°C ~ 150°C (TJ)Surface MountTO-261-4, TO-261AASOT-223-4
SZBZX84B18LT1G
MMBTA63
TRANS PNP DARL 30V 1.2A SOT23-3
Fairchild Semiconductor
1,214,753
Marketplace
9,616 : $0.03000
Bulk
-
Bulk
ActivePNP - Darlington1.2 A30 V1.5V @ 100µA, 100mA100nA (ICBO)10000 @ 100mA, 5V350 mW125MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-223-4
BCP52
TRANS PNP 60V 1.2A SOT223-4
onsemi
3,622
In Stock
1 : $0.46000
Cut Tape (CT)
1 : $0.46000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
ObsoletePNP1.2 A60 V500mV @ 50mA, 500mA100nA (ICBO)40 @ 150mA, 2V1.5 W--55°C ~ 150°C (TJ)Surface MountTO-261-4, TO-261AASOT-223-4
SOT-223-4
PZTA64
TRANS PNP DARL 30V 1.2A SOT223-4
onsemi
737
In Stock
1 : $0.51000
Cut Tape (CT)
4,000 : $0.18122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP - Darlington1.2 A30 V1.5V @ 100µA, 100mA100nA (ICBO)20000 @ 100mA, 5V1 W125MHz-55°C ~ 150°C (TJ)Surface MountTO-261-4, TO-261AASOT-223-4
2N5194G
KSC2690YSTU
TRANS NPN 120V 1.2A TO126-3
Fairchild Semiconductor
1,750
Marketplace
1,750 : $0.19000
Bulk
-
Bulk
ActiveNPN1.2 A120 V700mV @ 200mA, 1A1µA (ICBO)160 @ 300mA, 5V1.2 W155MHz150°C (TJ)Through HoleTO-225AA, TO-126-3TO-126-3
MPSA63
MPSA63
TRANS PNP DARL 30V 1.2A TO92
NTE Electronics, Inc
244
Marketplace
1 : $0.23000
Bag
-
Bag
ActivePNP - Darlington1.2 A30 V1.5V @ 100µA, 100mA100nA (ICBO)10000 @ 100mA, 5V625 mW125MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92
SC-62_MPT3
2SD2537T100V
TRANS NPN 25V 1.2A MPT3
Rohm Semiconductor
35
In Stock
1 : $0.86000
Cut Tape (CT)
1,000 : $0.36634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN1.2 A25 V300mV @ 10mA, 500mA300nA (ICBO)820 @ 500mA, 5V2 W200MHz150°C (TJ)Surface MountTO-243AAMPT3
SZBZX84B18LT1G
MMBTA64
TRANS PNP DARL 30V 1.2A SOT23
Fairchild Semiconductor
0
Marketplace
3,000 : $0.03000
Bulk
-
Bulk
ActivePNP - Darlington1.2 A30 V1.5V @ 100µA, 100mA100nA (ICBO)20000 @ 100mA, 5V350 mW125MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
HUFA75307T3ST
NZT6728
TRANS PNP 60V 1.2A SOT223-3
Fairchild Semiconductor
7,570
Marketplace
2,885 : $0.10000
Bulk
-
Bulk
ObsoletePNP1.2 A60 V500mV @ 10mA, 250mA100nA (ICBO)50 @ 250mA, 1V1 W--55°C ~ 150°C (TJ)Surface MountTO-261-3SOT-223-3
J113RL1
MPSW3725
TRANS NPN 40V 1.2A TO226-3
Fairchild Semiconductor
10,437
Marketplace
2,885 : $0.10000
Bulk
-
Bulk
ObsoleteNPN1.2 A40 V950mV @ 100mA, 1A100nA (ICBO)60 @ 100mA, 1V1 W250MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-226-3
KA75330ZTA
TN6717A
TRANS NPN 80V 1.2A TO226-3
Fairchild Semiconductor
4,374
Marketplace
2,404 : $0.12000
Bulk
-
Bulk
ActiveNPN1.2 A80 V350mV @ 10mA, 250mA100nA (ICBO)50 @ 250mA, 1V1 W--55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-226-3
HUFA75307T3ST
NZT6717
TRANS NPN 80V 1.2A SOT223-4
Fairchild Semiconductor
3,219
Marketplace
2,219 : $0.14000
Bulk
-
Bulk
ActiveNPN1.2 A80 V350mV @ 10mA, 250mA100nA (ICBO)50 @ 250mA, 1V1 W--55°C ~ 150°C (TJ)Surface MountTO-261-4, TO-261AASOT-223-4
HUFA75307T3ST
NZT6717-ON
TRANS NPN 80V 1.2A SOT223-4
onsemi
0
Marketplace
209 : $0.14000
Bulk
-
Bulk
ActiveNPN1.2 A80 V350mV @ 10mA, 250mA100nA (ICBO)80 @ 50mA, 1V1 W--55°C ~ 150°C (TJ)Surface MountTO-261-4, TO-261AASOT-223-4
J113RL1
TN6718A
TRANS NPN 100V 1.2A TO226-3
Fairchild Semiconductor
7,958
Marketplace
1,255 : $0.24000
Bulk
-
Bulk
ObsoleteNPN1.2 A100 V500mV @ 10mA, 250mA100nA (ICBO)50 @ 250mA, 1V1 W--55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-226-3
KA75330ZTA
MPSA13RA
TRANS NPN DARL 30V 1.2A TO92-3
Fairchild Semiconductor
0
Marketplace
1 : $1.00000
Bulk
-
Bulk
ObsoleteNPN - Darlington1.2 A30 V1.5V @ 100µA, 100mA100nA (ICBO)10000 @ 100mA, 5V625 mW125MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
BD681STU-ON
KSA1220YSTU
TRANS PNP 120V 1.2A TO126
Fairchild Semiconductor
0
Marketplace
1 : $1.00000
Tube
-
Tube
ObsoletePNP1.2 A120 V700mV @ 200mA, 1A1µA (ICBO)160 @ 300mA, 5V1.2 W175MHz150°C (TJ)Through HoleTO-225AA, TO-126-3TO-126
J113RL1
2N5308
TRANS NPN DARL 40V 1.2A TO92-3
Fairchild Semiconductor
0
Marketplace
1 : $1.00000
Bulk
-
Bulk
ObsoleteNPN - Darlington1.2 A40 V1.4V @ 200µA, 200mA100nA (ICBO)7000 @ 2mA, 5V625 mW--55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
J113RL1
MPSA14D26Z
TRANS NPN DARL 30V 1.2A TO92-3
Fairchild Semiconductor
0
Marketplace
1 : $1.00000
Bulk
-
Bulk
ActiveNPN - Darlington1.2 A30 V1.5V @ 100µA, 100mA100nA (ICBO)20000 @ 100mA, 5V625 mW125MHz-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
FJV1845EMTF
MMBTA13
TRANS NPN DARL 30V 1.2A SOT23-3
Fairchild Semiconductor
0
Marketplace
1 : $1.00000
Bulk
-
Bulk
ActiveNPN - Darlington1.2 A30 V1.5V @ 100µA, 100mA100nA (ICBO)10000 @ 100mA, 5V350 mW125MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
MMBZ5221BLT1G
MMBTA14
TRANS NPN DARL 30V 1.2A SOT23-3
Fairchild Semiconductor
0
Marketplace
1 : $1.00000
Bulk
-
Bulk
ActiveNPN - Darlington1.2 A30 V1.5V @ 100µA, 100mA100nA (ICBO)20000 @ 100mA, 5V350 mW125MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
Showing
1 - 25
of 110

1.2 A Transistors - Bipolar (BJT) - Single


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.