if (Model.NotificationsEnabled) { }

SOD-123F Single Zener Diodes

Results: 1,286
Stocking Options
Environmental Options
Media
Exclude
1,286Results
Applied FiltersRemove All

Showing
of 1,286
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 123F
BZT52H-C3V3,115
DIODE ZENER 3.3V 375MW SOD123F
Nexperia USA Inc.
60,999
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
375 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-C5V6,115
DIODE ZENER 5.6V 375MW SOD123F
Nexperia USA Inc.
13,373
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01900
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
375 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
BZT52B5V1-AQ
BZT52C6V2
DIODE ZENER 6.2V 500MW SOD123F
Diotec Semiconductor
4,446
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02200
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
500 mW
50 Ohms
1 µA @ 3 V
-
-50°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
MMSZ5252B
MMSZ5242B
DIODE ZENER 12V 500MW SOD123F
Diotec Semiconductor
3,083
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02200
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
30 Ohms
1 µA @ 9.1 V
900 mV @ 10 mA
-50°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
BZT52B5V1-AQ
BZT52C5V1
DIODE ZENER 5.1V 500MW SOD123F
Diotec Semiconductor
2,084
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02200
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
130 Ohms
2 µA @ 1.5 V
-
-50°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
BZT52B5V1-AQ
BZT52C18
DIODE ZENER 18V 500MW SOD123F
Diotec Semiconductor
1,668
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02200
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
500 mW
45 Ohms
100 nA @ 13 V
-
-50°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-C6V2,115
DIODE ZENER 6.2V 375MW SOD123F
Nexperia USA Inc.
1,329
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02600
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
375 mW
10 Ohms
3 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B15,115
DIODE ZENER 15V 375MW SOD123F
Nexperia USA Inc.
19,792
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.02300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±2%
375 mW
15 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B5V1,115
DIODE ZENER 5.1V 375MW SOD123F
Nexperia USA Inc.
11,065
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.03100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
375 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B3V3,115
DIODE ZENER 3.3V 375MW SOD123F
Nexperia USA Inc.
6,233
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.03000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±2%
375 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-C5V1,115
DIODE ZENER 5.1V 375MW SOD123F
Nexperia USA Inc.
2,828
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.02300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
375 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B18,115
DIODE ZENER 18V 375MW SOD123F
Nexperia USA Inc.
2,820
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.03200
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±2%
375 mW
20 Ohms
50 nA @ 12.6 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B39,115
DIODE ZENER 39V 375MW SOD123F
Nexperia USA Inc.
2,213
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.03528
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
39 V
±2%
375 mW
75 Ohms
50 nA @ 27.3 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B27,115
DIODE ZENER 27V 375MW SOD123F
Nexperia USA Inc.
52,942
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02200
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±2%
375 mW
40 Ohms
50 nA @ 18.9 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-C15,115
DIODE ZENER 15V 375MW SOD123F
Nexperia USA Inc.
18,623
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
375 mW
15 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
NZH15B,115
DIODE ZENER 15V 500MW SOD123F
Nexperia USA Inc.
11,721
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02800
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
16 Ohms
40 nA @ 11 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
SOD-123F
SOD-123F
BZT52B5V1-AQ
BZT52C3V3
DIODE ZENER 3.3V 500MW SOD123F
Diotec Semiconductor
6,415
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02200
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
500 mW
130 Ohms
20 µA @ 1 V
-
-50°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
NZH12B,115
DIODE ZENER 12V 500MW SOD123F
Nexperia USA Inc.
3,756
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.04000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±3%
500 mW
12 Ohms
40 nA @ 9 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
SOD-123F
SOD-123F
SOT 123F
NZH4V7B,115
DIODE ZENER 4.7V 500MW SOD123F
Nexperia USA Inc.
43,829
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.03000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±3%
500 mW
25 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
SOD-123F
SOD-123F
SOT 123F
NZH6V8B,115
DIODE ZENER 6.8V 500MW SOD123F
Nexperia USA Inc.
13,245
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.03100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±3%
500 mW
8 Ohms
2 µA @ 3.5 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
SOD-123F
SOD-123F
SOT 123F
NZH10C,115
DIODE ZENER 10V 500MW SOD123F
Nexperia USA Inc.
6,800
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.03200
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±3%
500 mW
8 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B5V6,115
DIODE ZENER 5.6V 375MW SOD123F
Nexperia USA Inc.
5,239
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02113
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
375 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B13,115
DIODE ZENER 13V 375MW SOD123F
Nexperia USA Inc.
3,648
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02700
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±2%
375 mW
10 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B3V9,115
DIODE ZENER 3.9V 375MW SOD123F
Nexperia USA Inc.
1,632
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.03000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±2%
375 mW
95 Ohms
3.5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOD123F
BZT52HC5V1WF-7
DIODE ZENER 5.1V 375MW SOD123F
Diodes Incorporated
54,772
In Stock
33,000
Factory
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02800
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5.88%
375 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
Showing
of 1,286

SOD-123F Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.