Showing
of 2,614
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-323
MMSZ5232BS-7-F
DIODE ZENER 5.6V 200MW SOD323
Diodes Incorporated
176,322
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.04687
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 V±5%200 mW11 Ohms5 µA @ 3 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
SOD-323
BZT52C15S-7-F
DIODE ZENER 15V 200MW SOD323
Diodes Incorporated
132,245
In Stock
729,000
Factory
1 : $0.28000
Cut Tape (CT)
3,000 : $0.04687
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±6%200 mW30 Ohms100 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
SOD-323_477
MM3Z5V1ST1G
DIODE ZENER 5.1V 300MW SOD323
onsemi
74,808
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±2%300 mW60 Ohms2 µA @ 2 V900 mV @ 10 mA-65°C ~ 150°C (TJ)--Surface MountSC-76, SOD-323SOD-323
SOD-323_477
MM3Z10VST1G
DIODE ZENER 10V 300MW SOD323
onsemi
84,639
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±2%300 mW15 Ohms500 nA @ 6 V900 mV @ 10 mA-65°C ~ 150°C (TJ)--Surface MountSC-76, SOD-323SOD-323
SOD-323_477
MM3Z3V6T1G
DIODE ZENER 3.6V 300MW SOD323
onsemi
92,208
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.6 V±6%300 mW90 Ohms5 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
SOD-323_477
MM3Z18VT1G
DIODE ZENER 18V 300MW SOD323
onsemi
37,196
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±6%300 mW45 Ohms50 nA @ 12.6 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
SOD-323_477
MM3Z2V4T1G
DIODE ZENER 2.4V 300MW SOD323
onsemi
50,591
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.4 V±8%300 mW100 Ohms50 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
SOD-323_477
MM3Z11VT1G
DIODE ZENER 11V 300MW SOD323
onsemi
29,052
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active11 V±5%300 mW20 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
SOD-323_477
MM3Z13VT1G
DIODE ZENER 13V 300MW SOD323
onsemi
22,769
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13 V±6%300 mW30 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
SOD-323_477
MM3Z39VT1G
DIODE ZENER 39V 300MW SOD323
onsemi
19,624
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active39 V±5%300 mW130 Ohms50 nA @ 27.3 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
SOD-323_477
MM3Z16VST1G
DIODE ZENER 16.18V 300MW SOD323
onsemi
51,354
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16.18 V±2%300 mW40 Ohms50 nA @ 11.2 V900 mV @ 10 mA-65°C ~ 150°C (TJ)--Surface MountSC-76, SOD-323SOD-323
SOD-323_477
MM3Z3V9ST1G
DIODE ZENER 3.9V 300MW SOD323
onsemi
48,994
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02660
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.9 V±2%300 mW90 Ohms3 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°C (TJ)--Surface MountSC-76, SOD-323SOD-323
SOD-323_477
MM3Z22VT1G
DIODE ZENER 22V 300MW SOD323
onsemi
20,166
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02660
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 V±5%300 mW55 Ohms50 nA @ 15.4 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
SOD-323_477
MM3Z27VST1G
DIODE ZENER 26.86V 300MW SOD323
onsemi
29,819
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active26.86 V±2%300 mW80 Ohms50 nA @ 18.9 V900 mV @ 10 mA-65°C ~ 150°C (TJ)--Surface MountSC-76, SOD-323SOD-323
SOD323
BZX38450-C1V8-QF
BZX38450-C1V8-Q/SOD323/SOD2
Nexperia USA Inc.
28,466
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.03073
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.8 V±5%300 mW100 Ohms7.5 µA @ 1 V900 mV @ 10 mA-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountSC-76, SOD-323SOD-323
SOD-323_477
MM3Z10VT1G
DIODE ZENER 10V 300MW SOD323
onsemi
28,476
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±6%300 mW20 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
29,896
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.03091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active15 V±5%200 mW30 Ohms50 nA @ 10.5 V--55°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
SOD-323_477
MM3Z3V0ST1G
DIODE ZENER 3V 300MW SOD323
onsemi
267,230
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 V±5%300 mW100 Ohms10 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°C (TJ)--Surface MountSC-76, SOD-323SOD-323
SOD-323_477
MM3Z30VST1G
DIODE ZENER 30V 300MW SOD323
onsemi
10,232
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 V-300 mW2 Ohms50 nA @ 21 V900 mV @ 10 mA-65°C ~ 150°C (TJ)--Surface MountSC-76, SOD-323SOD-323
SOD-323_477
MM3Z24VT1G
DIODE ZENER 24V 300MW SOD323
onsemi
337,947
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active24 V±6%300 mW70 Ohms50 nA @ 16.8 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
SOD-323_477
MM3Z27VT1G
DIODE ZENER 27V 300MW SOD323
onsemi
129,490
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active27 V±5%300 mW80 Ohms50 nA @ 18.9 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
SOD-323_477
MM3Z7V5T1G
DIODE ZENER 7.5V 300MW SOD323
onsemi
24,596
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7.5 V±6%300 mW15 Ohms1 µA @ 5 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
SOD-323_477
MM3Z4V3T1G
DIODE ZENER 4.3V 300MW SOD323
onsemi
28,688
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.3 V±7%300 mW90 Ohms3 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
SOD-323_477
MM3Z33VT1G
DIODE ZENER 33V 300MW SOD323
onsemi
5,711
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 V±6%300 mW80 Ohms50 nA @ 23.2 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
SOD-323_477
MM3Z3V9T1G
DIODE ZENER 3.9V 300MW SOD323
onsemi
30,000
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.9 V±5%300 mW90 Ohms3 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
Showing
of 2,614

SC-76, SOD-323 Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.