Showing
of 1,349
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-79, SOD-523
EDZVT2R7.5B
DIODE ZENER 7.5V 150MW EMD2
Rohm Semiconductor
18,873
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.02848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7.5 V±2%150 mW30 Ohms500 nA @ 4 V-55°C ~ 150°C--Surface MountSC-79, SOD-523EMD2
VMN2M
CDZVT2R10B
DIODE ZENER 10V 100MW VMN2M
Rohm Semiconductor
71,964
In Stock
This product has a maximum purchase limit
1 : $0.27000
Cut Tape (CT)
8,000 : $0.04141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V-100 mW30 Ohms100 nA @ 7 V150°C--Surface Mount2-SMD, Flat LeadVMN2M (SOD-923)
VMN2M
CDZVT2R6.2B
DIODE ZENER 6.2V 100MW VMN2M
Rohm Semiconductor
59,516
In Stock
1 : $0.27000
Cut Tape (CT)
8,000 : $0.04141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.2 V-100 mW60 Ohms1 µA @ 3 V150°C--Surface Mount2-SMD, Flat LeadVMN2M (SOD-923)
VMN2M
CDZVT2R5.1B
DIODE ZENER 5.1V 100MW VMN2M
Rohm Semiconductor
52,160
In Stock
1 : $0.27000
Cut Tape (CT)
8,000 : $0.04141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V-100 mW80 Ohms2 µA @ 1.5 V150°C--Surface Mount2-SMD, Flat LeadVMN2M (SOD-923)
VMN2M
CDZVT2R4.7B
DIODE ZENER 4.7V 100MW VMN2M
Rohm Semiconductor
42,978
In Stock
1 : $0.27000
Cut Tape (CT)
8,000 : $0.04141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 V-100 mW100 Ohms2 µA @ 1 V150°C--Surface Mount2-SMD, Flat LeadVMN2M (SOD-923)
VMN2M
CDZVT2R3.0B
DIODE ZENER 3V 100MW VMN2M
Rohm Semiconductor
38,731
In Stock
1 : $0.27000
Cut Tape (CT)
8,000 : $0.04141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 V-100 mW120 Ohms50 µA @ 1 V150°C--Surface Mount2-SMD, Flat LeadVMN2M (SOD-923)
VMN2M
CDZVT2R5.6B
DIODE ZENER 5.6V 100MW VMN2M
Rohm Semiconductor
32,366
In Stock
1 : $0.27000
Cut Tape (CT)
8,000 : $0.04141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 V-100 mW60 Ohms1 µA @ 2.5 V150°C--Surface Mount2-SMD, Flat LeadVMN2M (SOD-923)
VMN2M
CDZVT2R2.0B
DIODE ZENER 2V 100MW VMN2M
Rohm Semiconductor
26,508
In Stock
1 : $0.27000
Cut Tape (CT)
8,000 : $0.04141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 V-100 mW100 Ohms120 µA @ 500 mV150°C--Surface Mount2-SMD, Flat LeadVMN2M (SOD-923)
VMN2M
CDZVT2R3.3B
DIODE ZENER 3.3V 100MW VMN2M
Rohm Semiconductor
22,127
In Stock
1 : $0.27000
Cut Tape (CT)
8,000 : $0.04141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V-100 mW120 Ohms20 µA @ 1 V150°C--Surface Mount2-SMD, Flat LeadVMN2M (SOD-923)
VMN2M
CDZVT2R4.3B
DIODE ZENER 4.3V 100MW VMN2M
Rohm Semiconductor
21,443
In Stock
1 : $0.27000
Cut Tape (CT)
8,000 : $0.04141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.3 V-100 mW100 Ohms5 µA @ 1 V150°C--Surface Mount2-SMD, Flat LeadVMN2M (SOD-923)
VMN2M
CDZVT2R6.8B
DIODE ZENER 6.8V 100MW VMN2M
Rohm Semiconductor
22,124
In Stock
1 : $0.27000
Cut Tape (CT)
8,000 : $0.04141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.8 V-100 mW40 Ohms500 nA @ 3.5 V150°C--Surface Mount2-SMD, Flat LeadVMN2M (SOD-923)
EMD2
EDZVT2R4.7B
DIODE ZENER 4.7V 150MW EMD2
Rohm Semiconductor
132,814
In Stock
1 : $0.28000
Cut Tape (CT)
8,000 : $0.04348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 V±2%150 mW100 Ohms2 µA @ 1 V-55°C ~ 150°C--Surface MountSC-79, SOD-523EMD2
EMD2
EDZVT2R10B
DIODE ZENER 10V 150MW EMD2
Rohm Semiconductor
69,976
In Stock
1 : $0.28000
Cut Tape (CT)
8,000 : $0.04348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V-150 mW30 Ohms100 nA @ 7 V-55°C ~ 150°C--Surface MountSC-79, SOD-523EMD2
SC-79, SOD-523
EDZVT2R18B
DIODE ZENER 18V 150MW EMD2
Rohm Semiconductor
53,758
In Stock
This product has a maximum purchase limit
1 : $0.28000
Cut Tape (CT)
8,000 : $0.04348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±2%150 mW65 Ohms100 nA @ 13 V-55°C ~ 150°C--Surface MountSC-79, SOD-523EMD2
SC-79, SOD-523
EDZVT2R3.6B
DIODE ZENER 3.6V 150MW EMD2
Rohm Semiconductor
57,181
In Stock
This product has a maximum purchase limit
1 : $0.28000
Cut Tape (CT)
8,000 : $0.04348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.6 V±3%150 mW100 Ohms10 µA @ 1 V-55°C ~ 150°C--Surface MountSC-79, SOD-523EMD2
SC-79, SOD-523
EDZVT2R5.6B
DIODE ZENER 5.6V 150MW EMD2
Rohm Semiconductor
42,629
In Stock
1 : $0.28000
Cut Tape (CT)
8,000 : $0.04348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 V±2%150 mW200 Ohms1 µA @ 2.5 V-55°C ~ 150°C--Surface MountSC-79, SOD-523EMD2
EMD2
EDZVT2R3.3B
DIODE ZENER 3.3V 150MW EMD2
Rohm Semiconductor
26,279
In Stock
1 : $0.28000
Cut Tape (CT)
8,000 : $0.04348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V-150 mW120 Ohms20 µA @ 1 V-55°C ~ 150°C--Surface MountSC-79, SOD-523EMD2
SC-79, SOD-523
EDZVT2R16B
DIODE ZENER 16V 150MW EMD2
Rohm Semiconductor
21,563
In Stock
1 : $0.28000
Cut Tape (CT)
8,000 : $0.04348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±2%150 mW50 Ohms100 nA @ 12 V-55°C ~ 150°C--Surface MountSC-79, SOD-523EMD2
SC-79, SOD-523
EDZVT2R6.2B
DIODE ZENER 6.2V 150MW EMD2
Rohm Semiconductor
21,559
In Stock
This product has a maximum purchase limit
1 : $0.28000
Cut Tape (CT)
8,000 : $0.04348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.2 V±2%150 mW60 Ohms1 µA @ 3 V-55°C ~ 150°C--Surface MountSC-79, SOD-523EMD2
EMD2
EDZVT2R12B
DIODE ZENER 12V 150MW EMD2
Rohm Semiconductor
23,449
In Stock
1 : $0.28000
Cut Tape (CT)
8,000 : $0.04348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±2%150 mW30 Ohms100 nA @ 9 V-55°C ~ 150°C--Surface MountSC-79, SOD-523EMD2
EMD2
EDZVFHT2R5.6B
DIODE ZENER 5.61V 150MW EMD2
Rohm Semiconductor
22,577
In Stock
1 : $0.28000
Cut Tape (CT)
8,000 : $0.04348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.61 V±2.13%150 mW60 Ohms1 µA @ 2.5 V150°C (TJ)AutomotiveAEC-Q101Surface MountSC-79, SOD-523EMD2
SC-90_UMD2
UDZVTE-176.2B
DIODE ZENER 6.2V 200MW UMD2
Rohm Semiconductor
208,413
In Stock
This product has a maximum purchase limit
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.2 V-200 mW60 Ohms1 µA @ 3 V-55°C ~ 150°C--Surface MountSC-90, SOD-323FUMD2
SC-90_UMD2
UDZVTE-176.8B
DIODE ZENER 6.8V 200MW UMD2
Rohm Semiconductor
70,853
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.8 V-200 mW40 Ohms500 nA @ 3.5 V-55°C ~ 150°C--Surface MountSC-90, SOD-323FUMD2
SC-90_UMD2
UDZVTE-174.7B
DIODE ZENER 4.7V 200MW UMD2
Rohm Semiconductor
64,416
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 V-200 mW100 Ohms2 µA @ 1 V-55°C ~ 150°C--Surface MountSC-90, SOD-323FUMD2
SC-90_UMD2
UDZVTE-1712B
DIODE ZENER 12V 200MW UMD2
Rohm Semiconductor
29,383
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V-200 mW30 Ohms100 nA @ 9 V-55°C ~ 150°C--Surface MountSC-90, SOD-323FUMD2
Showing
of 1,349

Rohm Semiconductor Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.