Panjit International Inc. Single Zener Diodes

Results: 1,881
Series
-1N4728A1N5338BBZT52-B2V4SBZT52-B2V4S-AUBZT52-C2V4SBZT52-C2V4S-AUBZX584C2V4BZX84B2V4BZX84B2V4-AUBZX84C2V4BZX84C2V4-AUMMSZ5221BSMMSZ5221BS-AU
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Zener (Nom) (Vz)
2.4 V2.5 V2.7 V2.8 V3 V3.3 V3.6 V3.9 V4.3 V4.7 V5.1 V5.3 V
Tolerance
±1.06%±1.91%±1.94%±1.95%±1.96%±1.98%±2%±2.04%±2.05%±2.06%±2.07%±2.08%
Power - Max
150 mW200 mW250 mW400 mW410 mW500 mW1 W1.5 W2 W3 W5 W
Impedance (Max) (Zzt)
1 Ohms2 Ohms3 Ohms3.5 Ohms4 Ohms4.5 Ohms5 Ohms6 Ohms7 Ohms8 Ohms9 Ohms10 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 15.2 V10 nA @ 16.7 V10 nA @ 18.2 V10 nA @ 19 V10 nA @ 20.4 V10 nA @ 21.2 V10 nA @ 22.8 V10 nA @ 25 V10 nA @ 27.3 V10 nA @ 29.6 V10 nA @ 32.6 V50 nA @ 10.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C (TJ)-50°C ~ 150°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
0402 (1006 Metric)DO-201AE, AxialDO-204AC, DO-15, AxialDO-204AL, DO-41, AxialDO-214AA, SMBDO-214AB, SMCDO-214AC, SMASC-70, SOT-323SC-79, SOD-523SC-90, SOD-323FSOD-123SOD-123FSOD-123HTO-236-3, SC-59, SOT-23-3
Supplier Device Package
2-DFN (1x0.6)DO-15DO-201AEDO-41SMA (DO-214AC)SMB (DO-214AA)SMC (DO-214AB)SOD-123SOD-123FLSOD-123HESOD-323SOD-323HESOD-523SOT-23
Stocking Options
Environmental Options
Media
Marketplace Product
1,881Results
Applied FiltersRemove All

Showing
of 1,881
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
40,339
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±1.96%410 mW60 Ohms100 nA @ 800 mV--55°C ~ 150°C (TJ)--Surface MountSOD-123SOD-123
17,237
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±2%410 mW15 Ohms100 nA @ 7.5 V--55°C ~ 150°C (TJ)--Surface MountSOD-123SOD-123
12,246
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.2 V±1.94%410 mW10 Ohms100 nA @ 2 V--55°C ~ 150°C (TJ)--Surface MountSOD-123SOD-123
11,228
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±2%410 mW30 Ohms100 nA @ 11 V--55°C ~ 150°C (TJ)--Surface MountSOD-123SOD-123
8,921
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±2%410 mW20 Ohms100 nA @ 9 V--55°C ~ 150°C (TJ)--Surface MountSOD-123SOD-123
7,357
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±2.12%410 mW95 Ohms25 µA @ 1 V--55°C ~ 150°C (TJ)--Surface MountSOD-123SOD-123
73,243
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%500 mW16 Ohms100 nA @ 11 V--55°C ~ 150°C (TJ)--Surface MountSOD-123SOD-123
27,280
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±5%500 mW21 Ohms100 nA @ 14 V--55°C ~ 150°C (TJ)--Surface MountSOD-123SOD-123
14,089
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.02991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±1.96%200 mW60 Ohms100 nA @ 800 mV--55°C ~ 150°C (TJ)--Surface MountSC-90, SOD-323FSOD-323
11,686
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±2%500 mW17 Ohms100 nA @ 12 V--50°C ~ 150°C (TJ)--Surface MountSOD-123SOD-123
6,226
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±5%500 mW28 Ohms25 µA @ 1 V--55°C ~ 150°C (TJ)--Surface MountSOD-123SOD-123
SOT-23-3
BZX84B14_R1_00001
SURFACE MOUNT SILICON ZENER DIOD
Panjit International Inc.
2,150
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active14 V±2%410 mW30 Ohms100 nA @ 10 V--55°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
19,680
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±1.96%410 mW60 Ohms100 nA @ 800 mV900 mV @ 10 mA-55°C ~ 150°C (TJ)--Surface MountSOD-123SOD-123
29,266
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.03727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±2.12%200 mW95 Ohms25 µA @ 1 V--55°C ~ 150°C (TJ)--Surface MountSC-90, SOD-323FSOD-323
SOD X23
BZX584C3V3_R1_00001
SURFACE MOUNT SILICON ZENER DIOD
Panjit International Inc.
14,276
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.03727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±5%200 mW95 Ohms5 µA @ 1 V900 mV @ 10 mA-55°C ~ 150°C (TJ)--Surface MountSC-79, SOD-523SOD-523
2,083
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.03727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active15 V±5%1 W14 Ohms100 nA @ 11.4 V--55°C ~ 150°C (TJ)--Through HoleDO-204AL, DO-41, AxialDO-41
P4SMAJ series
1SMA4728-AU_R1_000A1
SURFACE MOUNT SILICON ZENER DIOD
Panjit International Inc.
1,842
In Stock
1 : $0.36000
Cut Tape (CT)
1,800 : $0.10441
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±6.06%1 W10 Ohms100 µA @ 1 V--55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountDO-214AC, SMASMA (DO-214AC)
DO-214AC, SMA
1SMA5931_R1_00001
SURFACE MOUNT SILICON ZENER DIOD
Panjit International Inc.
16,101
In Stock
1 : $0.37000
Cut Tape (CT)
1,800 : $0.07944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±5%1.5 W12 Ohms1 µA @ 13.7 V--55°C ~ 150°C (TJ)--Surface MountDO-214AC, SMASMA (DO-214AC)
41,743
In Stock
1 : $0.39000
Cut Tape (CT)
1,800 : $0.09696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 V±5%1.5 W2 Ohms5 µA @ 3 V--55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountDO-214AC, SMASMA (DO-214AC)
9,969
In Stock
1 : $0.39000
Cut Tape (CT)
1,800 : $0.09696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±5%1.5 W4 Ohms5 µA @ 2 V--55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountDO-214AC, SMASMA (DO-214AC)
10,618
In Stock
1 : $0.41000
Cut Tape (CT)
1,250 : $0.15598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active5.6 V±5%5 W1 Ohms10 µA @ 2 V--55°C ~ 150°C (TJ)--Through HoleDO-201AE, AxialDO-201AE
P4SMAJ series
1SMA4728_R1_00001
SURFACE MOUNT SILICON ZENER DIOD
Panjit International Inc.
4,884
In Stock
1 : $0.41000
Cut Tape (CT)
1,800 : $0.10161
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±5%1 W10 Ohms100 µA @ 1 V--55°C ~ 150°C (TJ)--Surface MountDO-214AC, SMASMA (DO-214AC)
2,378
In Stock
1 : $0.41000
Cut Tape (CT)
1,250 : $0.15598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active5.1 V±5%5 W2 Ohms10 µA @ 1 V--55°C ~ 150°C (TJ)--Through HoleDO-201AE, AxialDO-201AE
P4SMAJ series
1SMA4732_R1_00001
SURFACE MOUNT SILICON ZENER DIOD
Panjit International Inc.
3,327
In Stock
1 : $0.42000
Cut Tape (CT)
1,800 : $0.10324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 V±5%1 W8 Ohms10 µA @ 1 V--55°C ~ 150°C (TJ)--Surface MountDO-214AC, SMASMA (DO-214AC)
2,131
In Stock
1 : $0.44000
Cut Tape (CT)
800 : $0.19089
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 V±5%3 W2 Ohms5 µA @ 3 V--55°C ~ 150°C (TJ)--Surface MountDO-214AA, SMBSMB (DO-214AA)
Showing
of 1,881

Panjit International Inc. Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.