onsemi Single Zener Diodes

Results: 4,050
Series
-*1SMA59xxBT3GBZX84BZX84CxxxLT1GMM5Z4xxxTxGMM5ZxxxT1GMMBZ52xxELT1GMMSZ52xxxT1GNZ8FNZD5V1MUSZ1SMA59xxBT3GSZBZX84CxxxLT1GSZMM3ZxxxST1G
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveLast Time BuyObsolete
Voltage - Zener (Nom) (Vz)
1.8 V2 V2.2 V2.3 V2.4 V2.5 V2.53 V2.6 V2.7 V2.79 V2.8 V3 V
Tolerance
±1%±1.91%±2%±2.05%±2.06%±2.07%±2.08%±2.09%±2.13%±2.14%±2.16%±2.18%
Power - Max
100 mW200 mW225 mW250 mW300 mW350 mW500 mW550 mW800 mW1 W1.3 W1.5 W2.5 W3 W
Impedance (Max) (Zzt)
1 Ohms1.5 Ohms2 Ohms2.5 Ohms3 Ohms3.5 Ohms4 Ohms4.5 Ohms5 Ohms5.5 Ohms6 Ohms6.5 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 15.2 V10 nA @ 16.7 V10 nA @ 18.2 V10 nA @ 19 V10 nA @ 20.4 V10 nA @ 21.2 V10 nA @ 22.8 V10 nA @ 25 V10 nA @ 27.3 V10 nA @ 29.6 V10 nA @ 32.6 V45 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
500 mV @ 4 A900 mV @ 10 A900 mV @ 10 mA900 mV @ 100 mA900 mV @ 20 mA900 mV @ 200 mA950 mV @ 10 mA1 V @ 10 mA1.1 V @ 10 mA1.1 V @ 100 mA1.1 V @ 200 mA1.2 V @ 1 A1.2 V @ 200 mA1.2 V @ 500 mA
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-65°C ~ 150°C-65°C ~ 175°C (TA)-65°C ~ 175°C-65°C ~ 200°C (TJ)-65°C ~ 200°C-55°C ~ 120°C-55°C ~ 150°C (TJ)-55°C ~ 150°C-20°C ~ 75°C150°C (TJ)150°C200°C
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-XDFN0201 (0603 Metric)-AxialDO-204AH, DO-35, AxialDO-204AL, DO-41, AxialDO-213AC, MINI-MELF, SOD-80DO-214AA, SMBDO-214AC, SMADO-216AADieSC-76, SOD-323
Supplier Device Package
2-X2DFNW (1x0.6)2-X3DFN (0.6x0.3) (0201)-AxialDO-204AH (DO-35)DO-204AL (DO-41)DO-35DO-41DO-41GDO–204AHDiePowermite
Stocking Options
Environmental Options
Media
Marketplace Product
4,050Results
Applied FiltersRemove All

Showing
of 4,050
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-323
MM3Z5V6ST1G
DIODE ZENER 5.6V 300MW SOD323
onsemi
68,078
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 V±2%300 mW40 Ohms1 µA @ 2 V900 mV @ 10 mA-65°C ~ 150°C (TJ)--Surface MountSC-76, SOD-323SOD-323
SOD-123_425
MMSZ4684T1G
DIODE ZENER 3.3V 500MW SOD123
onsemi
139,820
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±5%500 mW-7.5 µA @ 1.5 V900 mV @ 10 mA-55°C ~ 150°C--Surface MountSOD-123SOD-123
SOD-123_425
MMSZ5232BT1G
DIODE ZENER 5.6V 500MW SOD123
onsemi
53,063
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 V±5%500 mW11 Ohms5 µA @ 3 V900 mV @ 10 mA-55°C ~ 150°C--Surface MountSOD-123SOD-123
SC-76, SOD-523
MM5Z12VT1G
DIODE ZENER 12V 500MW SOD523
onsemi
59,457
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03683
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±5.4%500 mW25 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-79, SOD-523SOD-523
SC-76, SOD-523
MM5Z15VT1G
DIODE ZENER 15V 500MW SOD523
onsemi
47,948
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04062
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%500 mW30 Ohms50 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-79, SOD-523SOD-523
DO-204AL
1N4735ATR
DIODE ZENER 6.2V 1W DO41
onsemi
238,154
In Stock
9,000
Factory
1 : $0.28000
Cut Tape (CT)
3,000 : $0.04732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active6.2 V±5%1 W2 Ohms10 µA @ 3 V--65°C ~ 200°C--Through HoleDO-204AL, DO-41, AxialDO-41
SC-76, SOD-323
MM3Z3V3ST1G
DIODE ZENER 3.3V 300MW SOD323
onsemi
83,428
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.05536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±3%300 mW95 Ohms5 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°C (TJ)--Surface MountSC-76, SOD-323SOD-323
DO-214AA, SMB
1SMB5935BT3G
DIODE ZENER 27V 550MW SMB
onsemi
19,092
In Stock
1 : $0.36000
Cut Tape (CT)
2,500 : $0.09816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active27 V±5%3 W23 Ohms1 µA @ 20.6 V1.5 V @ 200 mA-65°C ~ 150°C--Surface MountDO-214AA, SMBSMB
DO-214AC,SMA_403D−02
1SMA5927BT3G
DIODE ZENER 12V 1.5W SMA
onsemi
105,595
In Stock
1 : $0.37000
Cut Tape (CT)
5,000 : $0.09635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±5%1.5 W6.5 Ohms500 nA @ 9.1 V1.5 V @ 200 mA-65°C ~ 150°C--Surface MountDO-214AC, SMASMA
DO-214AC,SMA_403D−02
1SMA5937BT3G
DIODE ZENER 33V 1.5W SMA
onsemi
21,569
In Stock
1 : $0.37000
Cut Tape (CT)
5,000 : $0.09635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 V±5%1.5 W33 Ohms500 nA @ 25.1 V1.5 V @ 200 mA-65°C ~ 150°C--Surface MountDO-214AC, SMASMA
DO-214AC,SMA_403D−02
1SMA5918BT3G
DIODE ZENER 5.1V 1.5W SMA
onsemi
5,489
In Stock
1 : $0.37000
Cut Tape (CT)
5,000 : $0.09635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±5%1.5 W4 Ohms2.5 µA @ 2 V1.5 V @ 200 mA-65°C ~ 150°C--Surface MountDO-214AC, SMASMA
DO-214AC,SMA_403D−02
1SMA5935BT3G
DIODE ZENER 27V 1.5W SMA
onsemi
4,881
In Stock
1 : $0.37000
Cut Tape (CT)
5,000 : $0.09635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active27 V±5%1.5 W23 Ohms500 nA @ 20.6 V1.5 V @ 200 mA-65°C ~ 150°C--Surface MountDO-214AC, SMASMA
DO-214AA, SMB
1SMB5927BT3G
DIODE ZENER 12V 3W SMB
onsemi
2,328
In Stock
1 : $0.42000
Cut Tape (CT)
2,500 : $0.09329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active12 V±5%3 W6.5 Ohms1 µA @ 9.1 V1.5 V @ 200 mA-65°C ~ 150°C--Surface MountDO-214AA, SMBSMB
DO-214AA, SMB
1SMB5918BT3G
DIODE ZENER 5.1V 3W SMB
onsemi
6,970
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.10450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±5%3 W4 Ohms5 µA @ 2 V1.5 V @ 200 mA-65°C ~ 150°C--Surface MountDO-214AA, SMBSMB
SC-76, SOD-523
SZMM5Z5V1T1G
DIODE ZENER 5.1V 500MW SOD523
onsemi
23,400
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.08658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±5.9%500 mW60 Ohms2 µA @ 2 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountSC-79, SOD-523SOD-523
SC-76, SOD-523
SZMM5Z15VT1G
DIODE ZENER 15V 500MW SOD523
onsemi
2,899
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.10649
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%500 mW30 Ohms50 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountSC-79, SOD-523SOD-523
DO-214AC,SMA_403D−02
SZ1SMA5918BT3G
DIODE ZENER 5.1V 1.5W SMA
onsemi
24,388
In Stock
105,000
Factory
1 : $0.67000
Cut Tape (CT)
5,000 : $0.23998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±5%1.5 W4 Ohms2.5 µA @ 2 V1.5 V @ 200 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountDO-214AC, SMASMA
DO-214AC,SMA_403D−02
SZ1SMA5930BT3G
DIODE ZENER 16V 1.5W SMA
onsemi
20,197
In Stock
1 : $0.67000
Cut Tape (CT)
5,000 : $0.23998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±5%1.5 W10 Ohms500 nA @ 12.2 V1.5 V @ 200 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountDO-214AC, SMASMA
DO-214AC,SMA_403D−02
SZ1SMA5921BT3G
DIODE ZENER 6.8V 1.5W SMA
onsemi
14,126
In Stock
1 : $0.67000
Cut Tape (CT)
5,000 : $0.23998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.8 V±5%1.5 W2.5 Ohms2.5 µA @ 5.2 V1.5 V @ 200 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountDO-214AC, SMASMA
DO-214AC,SMA_403D−02
SZ1SMA5919BT3G
DIODE ZENER 5.6V 1.5W SMA
onsemi
7,198
In Stock
1 : $0.67000
Cut Tape (CT)
5,000 : $0.23998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 V±5%1.5 W2 Ohms2.5 µA @ 3 V1.5 V @ 200 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountDO-214AC, SMASMA
DO-214AC,SMA_403D−02
SZ1SMA5924BT3G
DIODE ZENER 9.1V 1.5W SMA
onsemi
2,833
In Stock
1 : $0.67000
Cut Tape (CT)
5,000 : $0.23998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active9.1 V±5%1.5 W4 Ohms2.5 µA @ 7 V1.5 V @ 200 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountDO-214AC, SMASMA
DO-214AA, SMB
SZ1SMB5919BT3G
DIODE ZENER 5.6V 3W SMB
onsemi
12,350
In Stock
1 : $0.79000
Cut Tape (CT)
2,500 : $0.30037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 V±5%3 W2 Ohms5 µA @ 3 V1.5 V @ 200 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountDO-214AA, SMBSMB
DO-214AA, SMB
SZ1SMB5929BT3G
DIODE ZENER 15V 3W SMB
onsemi
5,986
In Stock
1 : $0.79000
Cut Tape (CT)
2,500 : $0.30037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%3 W9 Ohms1 µA @ 11.4 V1.5 V @ 200 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountDO-214AA, SMBSMB
SOT 23-3
BZX84C12LT1G
DIODE ZENER 12V 250MW SOT23-3
onsemi
53,696
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±5%250 mW25 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOT 23-3
MMBZ5254BLT1G
DIODE ZENER 27V 225MW SOT23-3
onsemi
52,130
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active27 V±5%225 mW41 Ohms100 nA @ 21 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
Showing
of 4,050

onsemi Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.