Showing
of 1,345
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DIODE ZENER 10V 500MW LLDS
BZV55-C10,115
DIODE ZENER 10V 500MW LLDS
NXP USA Inc.
0
Marketplace
Active
*
Bulk
Active----------
174,000
Marketplace
15,000 : $0.02000
Bulk
Bulk
Active5.6 V±5%250 mW40 Ohms1 µA @ 2 V900 mV @ 10 mA-65°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
163,146
Marketplace
15,000 : $0.02000
Bulk
*
Bulk
Active----------
156,000
Marketplace
15,000 : $0.02000
Bulk
Bulk
Active3.6 V±5%250 mW90 Ohms5 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
140,000
Marketplace
15,000 : $0.02000
Bulk
Bulk
Active6.2 V±5%250 mW10 Ohms3 µA @ 4 V900 mV @ 10 mA-65°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
120,000
Marketplace
15,000 : $0.02000
Bulk
-
Bulk
Active4.3 V±2%400 mW90 Ohms3 µA @ 1 V1.1 V @ 100 mA150°C (TJ)Surface MountSC-76, SOD-323SOD-323
114,000
Marketplace
15,000 : $0.02000
Bulk
*
Bulk
Active----------
90,000
Marketplace
15,000 : $0.02000
Bulk
*
Bulk
Active----------
90,000
Marketplace
15,000 : $0.02000
Bulk
Bulk
Active14.7 V±5%250 mW30 Ohms50 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
78,000
Marketplace
15,000 : $0.02000
Bulk
*
Bulk
Active----------
69,000
Marketplace
15,000 : $0.02000
Bulk
*
Bulk
Active----------
63,000
Marketplace
15,000 : $0.02000
Bulk
*
Bulk
Active----------
57,000
Marketplace
15,000 : $0.02000
Bulk
Bulk
Active3.9 V±2%250 mW90 Ohms3 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
50,000
Marketplace
15,000 : $0.02000
Bulk
Bulk
Active8.2 V±5%250 mW15 Ohms700 nA @ 5 V900 mV @ 10 mA-65°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
48,000
Marketplace
15,000 : $0.02000
Bulk
*
Bulk
Active----------
45,000
Marketplace
15,000 : $0.02000
Bulk
*
Bulk
Active----------
40,000
Marketplace
15,000 : $0.02000
Bulk
Bulk
Active3.3 V±5%250 mW95 Ohms5 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
30,000
Marketplace
15,000 : $0.02000
Bulk
Bulk
Active56 V±2%300 mW200 Ohms50 nA @ 39.2 V1.1 V @ 100 mA-65°C ~ 150°CSurface MountSC-76, SOD-323SOD-323
30,000
Marketplace
15,000 : $0.02000
Bulk
*
Bulk
Active----------
24,000
Marketplace
15,000 : $0.02000
Bulk
Bulk
Active16.2 V±5%250 mW40 Ohms50 nA @ 11.2 V900 mV @ 10 mA-65°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
21,000
Marketplace
15,000 : $0.02000
Bulk
-
Bulk
Active11 V±5%250 mW20 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT23-3 (TO-236)
20,000
Marketplace
15,000 : $0.02000
Bulk
-
Bulk
Active11 V±5%250 mW20 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT23-3 (TO-236)
20,000
Marketplace
15,000 : $0.02000
Bulk
Bulk
Active3.6 V±5%250 mW90 Ohms5 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
19,571
Marketplace
19,571 : $0.02000
Bulk
-
Bulk
Active68 V±2%300 mW240 Ohms50 nA @ 47.6 V1.1 V @ 100 mA-65°C ~ 150°CSurface MountSC-76, SOD-323SOD-323
18,000
Marketplace
18,000 : $0.02000
Bulk
Bulk
Active13.25 V±5%250 mW30 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
Showing
of 1,345

NXP USA Inc. Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.