DO-213AC, MINI-MELF, SOD-80 Single Zener Diodes

Results: 1,864
Stocking Options
Environmental Options
Media
Exclude
1,864Results
Applied FiltersRemove All

Showing
of 1,864
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
42,979
In Stock
1 : $0.10000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
500 mW
7 Ohms
5 µA @ 4 V
1.1 V @ 200 mA
175°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
22,047
In Stock
1 : $0.10000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
500 mW
-
100 nA @ 11 V
1.5 V @ 200 mA
-
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
17,232
In Stock
1 : $0.10000
Cut Tape (CT)
2,500 : $0.02100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
60 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
14,338
In Stock
1 : $0.10000
Cut Tape (CT)
2,500 : $0.03700
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
-
100 nA @ 9.1 V
1.5 V @ 200 mA
-
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
12,685
In Stock
1 : $0.10000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
500 mW
7 Ohms
100 nA @ 5 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
7,466
In Stock
1 : $0.10000
Cut Tape (CT)
2,500 : $0.02900
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±2%
500 mW
8 Ohms
100 nA @ 3 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
6,772
In Stock
1 : $0.10000
Cut Tape (CT)
2,500 : $0.05235
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±2%
500 mW
20 Ohms
100 nA @ 9.1 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
5,596
In Stock
1 : $0.10000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±5%
500 mW
26 Ohms
100 nA @ 10 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
2,699
In Stock
1 : $0.10000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
500 mW
33 Ohms
100 nA @ 18 V
1.1 V @ 200 mA
175°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
1,973
In Stock
1 : $0.10000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
15 Ohms
100 nA @ 7.5 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
1,645
In Stock
1 : $0.10000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
500 mW
7 Ohms
100 nA @ 6.2 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
23,885
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
500 mW
-
100 nA @ 14 V
1.1 V @ 200 mA
-
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
12,475
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.05235
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±2%
500 mW
80 Ohms
500 nA @ 1 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
6,101
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
500 mW
80 Ohms
500 nA @ 1 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
BAV103G
DIODE ZENER 4.7V 500MW SOD80C
Diotec Semiconductor
5,129
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.01600
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
500 mW
60 Ohms
500 nA @ 1 V
-
-50°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80C
BAV103G
DIODE ZENER 3.3V 500MW SOD80C
Diotec Semiconductor
4,868
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.01300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
500 mW
85 Ohms
2 µA @ 1 V
-
-50°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80C
BAV103G
DIODE ZENER 5.6V 500MW SOD80C
Diotec Semiconductor
1,365
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.02100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
25 Ohms
100 nA @ 1 V
-
-50°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80C
BAV103G
DIODE ZENER 18V 500MW SOD80C
Diotec Semiconductor
14,455
In Stock
1 : $0.12000
Cut Tape (CT)
2,500 : $0.01700
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
500 mW
50 Ohms
100 nA @ 13 V
-
-50°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80C
12,628
In Stock
1 : $0.12000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
500 mW
90 Ohms
2 µA @ 1 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
BAV103G
DIODE ZENER 5.1V 500MW SOD80C
Diotec Semiconductor
10,716
In Stock
1 : $0.12000
Cut Tape (CT)
2,500 : $0.03626
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
35 Ohms
100 nA @ 1 V
-
-50°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80C
BAV103G
DIODE ZENER 12V 500MW SOD80C
Diotec Semiconductor
2,220
In Stock
1 : $0.12000
Cut Tape (CT)
2,500 : $0.01600
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
20 Ohms
100 nA @ 9 V
-
-50°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80C
1,883
In Stock
1 : $0.12000
Cut Tape (CT)
2,500 : $0.04300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±2%
500 mW
50 Ohms
100 nA @ 13 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
BAV103G
DIODE ZENER 10V 500MW SOD80C
Diotec Semiconductor
1,328
In Stock
1 : $0.12000
Cut Tape (CT)
2,500 : $0.01700
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
15 Ohms
100 nA @ 7 V
-
-50°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80C
43,856
In Stock
1 : $0.13000
Cut Tape (CT)
2,500 : $0.05208
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±2%
500 mW
15 Ohms
100 nA @ 7.5 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
26,478
In Stock
1 : $0.13000
Cut Tape (CT)
2,500 : $0.02850
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
500 mW
40 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
Showing
of 1,864

DO-213AC, MINI-MELF, SOD-80 Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.