6.8 V Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,514 In Stock | 1 : $0.41000 Cut Tape (CT) 4,000 : $0.11000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6.8 V | ±5% | 5 W | 1 Ohms | 10 µA @ 5.2 V | 1.2 V @ 1 A | -55°C ~ 150°C | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
79,515 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.18620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 5 W | 1 Ohms | 10 µA @ 5.2 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
22,964 In Stock | 1 : $0.46000 Cut Tape (CT) 4,000 : $0.15600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6.8 V | ±5% | 5 W | 1 Ohms | 10 µA @ 5.2 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
7,500 In Stock | 1 : $1.28000 Cut Tape (CT) 7,500 : $1.19000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 1.56 W | 2.5 Ohms | 5 µA @ 5.2 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMAJ) | ||
97,247 In Stock 70,000 Factory | 1 : $0.10000 Cut Tape (CT) 5,000 : $0.01900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6.8 V | ±5% | 500 mW | 5 Ohms | 3 µA @ 5 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
67,430 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±2% | 300 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
46,681 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 500 mW | - | 10 µA @ 5.1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
41,230 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.01700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±6% | 250 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
33,677 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.03369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6.8 V | ±5% | 500 mW | 5 Ohms | 3 µA @ 5 V | 1.1 V @ 200 mA | - | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
25,227 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.01600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 250 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
18,181 In Stock 234,000 Factory | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 350 mW | 5 Ohms | 3 µA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
9,836 In Stock 1,746,000 Factory | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±6% | 300 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,944 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 300 mW | 15 Ohms | 2 µA @ 4 V | - | -50°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
2,533 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 500 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
1,271 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.01900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 500 mW | - | 10 µA @ 5.1 V | 950 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
74,806 In Stock | 1 : $0.11000 Cut Tape (CT) 3,000 : $0.01900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±2% | 400 mW | 40 Ohms | 500 nA @ 3.5 V | 1.1 V @ 100 mA | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
37,660 In Stock 33,000 Factory | 1 : $0.11000 Cut Tape (CT) 3,000 : $0.02400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±2% | 200 mW | 14 Ohms | 1.8 µA @ 4 V | 1 V @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
10,848 In Stock | 1 : $0.11000 Cut Tape (CT) 3,000 : $0.02000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 300 mW | 15 Ohms | 2 µA @ 4 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
22,335 In Stock 102,000 Factory | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±6% | 300 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
21,688 In Stock 123,000 Factory | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±6% | 500 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
79,586 In Stock | 1 : $0.13000 Cut Tape (CT) 10,000 : $0.02200 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 6.8 V | ±5% | 500 mW | 8 Ohms | 100 nA @ 3 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
52,215 In Stock 333,000 Factory | 1 : $0.13000 Cut Tape (CT) 3,000 : $0.02400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 500 mW | 5 Ohms | 3 µA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
16,029 In Stock | 1 : $0.13000 Cut Tape (CT) 2,500 : $0.04132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 500 mW | 5 Ohms | 3 µA @ 5 V | 1.1 V @ 200 mA | 175°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | ||
15,337 In Stock | 1 : $0.13000 Cut Tape (CT) 2,500 : $0.03922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 500 mW | 8 Ohms | 100 nA @ 3 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | |||
64,846 In Stock | 1 : $0.14000 Bulk | - | Bulk | Active | 6.8 V | ±5% | 500 mW | 15 Ohms | 2 µA @ 4 V | 1.5 V @ 100 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 |