5.6 V Single Zener Diodes

Results: 1,551
Stocking Options
Environmental Options
Media
Exclude
1,551Results
Applied FiltersRemove All

Showing
of 1,551
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
34,551
In Stock
1 : $0.16000
Cut Tape (CT)
1,500 : $0.13099
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
5 Ohms
10 µA @ 2 V
-
-
Automotive
AEC-Q101
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
PowerDI 123
DIODE ZENER 5.6V 1W POWERDI 123
Diodes Incorporated
18,202
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.12000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7%
1 W
4 Ohms
10 µA @ 2 V
1.2 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
24,001
In Stock
1 : $0.25000
Cut Tape (CT)
7,500 : $0.11662
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
2 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMAJ)
DO-214AC
DIODE ZENER 5.6V 1W SMA
Diodes Incorporated
45,801
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.08200
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
2 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
DIODE ZENER 5.6V 1.5W SMA
onsemi
78,040
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.08900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1.5 W
2 Ohms
2.5 µA @ 3 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AA, SMB
DIODE ZENER 5.6V 3W SMB
onsemi
53,225
In Stock
1 : $0.36000
Cut Tape (CT)
2,500 : $0.07350
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
3 W
2 Ohms
5 µA @ 3 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
40,930
In Stock
1 : $0.36000
Cut Tape (CT)
7,500 : $0.10094
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
3 W
2 Ohms
5 µA @ 3 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
DIODE ZENER 5.6V 1.5W SMA
onsemi
9,078
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.24300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1.5 W
2 Ohms
2.5 µA @ 3 V
1.2 V @ 200 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
TV06B201JB-HF
DIODE ZENER 5.6V 5W DO214AA
Comchip Technology
35,098
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.30600
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
5 W
1 Ohms
1 µA @ 2 V
1.2 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
44,393
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.20610
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
5 W
1 Ohms
1 µA @ 2 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
114,847
In Stock
10,000 : $0.02300
Tape & Box (TB)
1 : $0.10000
Cut Tape (CT)
Tariff may apply if shipping to the United States
Cut Tape (CT)
Tape & Box (TB)
Active
5.6 V
±5%
500 mW
25 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
MMSZ5237ET1G
DIODE ZENER 5.6V 500MW SOD123
onsemi
68,657
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01700
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
63,810
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03369
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Active
5.6 V
±5%
500 mW
11 Ohms
5 µA @ 3 V
1.1 V @ 200 mA
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
SOD 123
DIODE ZENER 5.6V 500MW SOD123
Diodes Incorporated
55,952
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02400
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
11 Ohms
5 µA @ 3 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
DO-35
DIODE ZENER 5.6V 500MW DO35
onsemi
46,926
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.02000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Active
5.6 V
±5%
500 mW
11 Ohms
5 µA @ 3 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
38,033
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02800
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
11 Ohms
5 µA @ 3 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
32,330
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.04879
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Active
5.6 V
±5%
1.3 W
5 Ohms
10 µA @ 2 V
1.2 V @ 200 mA
175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
1N4148WTQ-7
DIODE ZENER 5.6V 350MW SOD523
Diodes Incorporated
16,631
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02500
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
350 mW
40 Ohms
1 µA @ 2 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
14,289
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.05116
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
410 mW
40 Ohms
100 nA @ 1 V
-
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
3,154
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01800
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7%
500 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
1N4148WTQ-7
DIODE ZENER 5.6V 300MW SOD523
Diodes Incorporated
3,012
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02113
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7%
300 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD 123
DIODE ZENER 5.6V 500MW SOD123
Diodes Incorporated
2,461
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.04500
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
-
2 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SC-76, SOD-323
DIODE ZENER 5.6V 300MW SOD323
onsemi
0
In Stock
51,000
Marketplace
Check Lead Time
1 : $0.11000
Cut Tape (CT)
3,000 : $0.02500
Tape & Reel (TR)
14,286 : $0.02000
Bulk
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
5.6 V
±2%
300 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT 23-3
DIODE ZENER 5.6V 225MW SOT23-3
onsemi
50,592
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.01400
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
225 mW
11 Ohms
5 µA @ 3 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOD-323
DIODE ZENER 5.6V 200MW SOD323
Diodes Incorporated
23,522
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.03300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±3%
200 mW
11 Ohms
500 nA @ 2.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 1,551

5.6 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.